Showing
of 145
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
ESR (Equivalent Series Resistance)
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
R47,R60 Series
R60EW61005000K
CAP FILM 100UF 10% 100VDC RADIAL
KEMET
1,259
In Stock
1 : $19.65000
Bulk
Bulk
Active100 µF±10%63V100VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.579" (40.10mm)PC Pins1.476" (37.50mm)General Purpose--
C4AE Series 57mm
C4AEGBW6100A3NJ
CAP FILM 100UF 5% 450VDC RADIAL
KEMET
234
In Stock
1 : $31.35000
Bulk
Bulk
Active100 µF±5%-450VPolypropylene (PP), Metallized4.2 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering; High Frequency, Switching--
B3236x
B32361B3107J030
CAP FILM 100UF 5% 330VAC RADIAL
EPCOS - TDK Electronics
1,757
In Stock
1 : $36.62000
Bulk
Bulk
Active100 µF±5%330V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)5.276" (134.00mm)Threaded, Male1.378" (35.00mm)General Purpose--
4,448
In Stock
4,860
Factory
1 : $68.50000
Bulk
Bulk
Active100 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1.3 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
C4DE Series
C4DENPQ6100A8TK
CAP FILM 100UF 10% 1KVDC RADIAL
KEMET
676
In Stock
1 : $87.11000
Bulk
Bulk
Active100 µF±10%-1000V (1kV)Polypropylene (PP), Metallized1.3 mOhms-40°C ~ 85°CChassis MountRadial, Can3.307" Dia (84.00mm)2.598" (66.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering-Low ESL
EZPE SERIES 4 LEADS
EZP-E50107MTA
CAP FILM 100UF 10% 500VDC RADIAL
Panasonic Electronic Components
406
In Stock
1 : $23.17000
Bulk
Bulk
Active100 µF±10%-500VPolypropylene (PP), Metallized4.7 mOhms-40°C ~ 85°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)2.224" (56.50mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Low ESR
C87 Series
C870CG36100AA0J
CAP FILM 100UF 5% 470VAC RADIAL
KEMET
723
In Stock
1 : $24.54000
Bulk
Bulk
Active100 µF±5%470V-Polypropylene (PP), Metallized--25°C ~ 85°CChassis, Stud MountRadial, Can2.165" Dia (55.00mm)5.315" (135.00mm)Quick Connect - 0.250" (6.3mm)0.528" (13.40mm)Motor Run--
B3236x
B32361A2107J050
CAP FILM 100UF 5% 250VAC RADIAL
EPCOS - TDK Electronics
159
In Stock
1 : $34.69000
Bulk
Bulk
Active100 µF±5%250V-Polypropylene (PP), Metallized--40°C ~ 70°CChassis, Stud MountRadial, Can2.500" Dia (63.50mm)4.213" (107.00mm)Threaded, Male1.378" (35.00mm)General Purpose--
252
In Stock
1 : $69.71000
Bulk
Bulk
Active100 µF±10%-1000V (1kV)Polypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Female1.772" (45.00mm)DC Link, DC Filtering--
944U (ACM) Series
944U101K801AAM
CAP FILM 100UF 10% 800VDC RADIAL
Cornell Dubilier Electronics (CDE)
876
In Stock
545
Factory
1 : $73.62000
Bulk
Bulk
Active100 µF±10%-800VPolypropylene (PP), Metallized0.5 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
320
In Stock
1 : $76.84000
Bulk
Bulk
Active100 µF±10%-1000V (1kV)Polypropylene (PP), Metallized0.8 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
1,367
In Stock
302
Factory
1 : $77.92000
Bulk
Bulk
Active100 µF±10%-1200V (1.2kV)Polypropylene (PP), Metallized1.3 mOhms-40°C ~ 85°CChassis MountRadial, Can3.327" Dia (84.50mm)2.559" (65.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
338
In Stock
1 : $42.14000
Tray
Tray
Active100 µF±5%-500VPolypropylene (PP), Metallized3 mOhms105°CThrough HoleRadial - 4 Leads2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Low ESR; Low ESL; Long Life
R7x, R60 & R46 Series
R60DW6100AA40K
CAP FILM 100UF 10% 63VDC RADIAL
KEMET
260
In Stock
1 : $24.23000
Bulk
Bulk
Active100 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 105°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.579" (40.10mm)PC Pins1.476" (37.50mm)General Purpose--
552
In Stock
1 : $31.48000
Bulk
Bulk
Active100 µF±10%40V63VPolyester, Metallized--55°C ~ 125°CThrough HoleRadial1.693" L x 0.728" W (43.00mm x 18.50mm)1.398" (35.50mm)PC Pins1.476" (37.50mm)DC Link, DC Filtering--
B32778 Series 35mm
B32778G4107K000
CAP FILM 100UF 10% 450VDC RADIAL
EPCOS - TDK Electronics
107
In Stock
1 : $38.11000
Bulk
Bulk
Active100 µF±10%-450VPolypropylene (PP), Metallized4 mOhms-40°C ~ 105°CThrough HoleRadial2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering-Long Life
B32524Q1226K
B32524R0107K000
CAP FILM 100UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
618
In Stock
1 : $19.80000
Bulk
Bulk
Active100 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized--55°C ~ 125°CThrough HoleRadial1.240" L x 0.866" W (31.50mm x 22.00mm)1.437" (36.50mm)PC Pins1.083" (27.50mm)Automotive; EMI, RFI Suppression--
C4AE Series 57.5mm
C4AEGBW6100H3NJ
CAP FILM 100UF 5% 450VDC RADIAL
KEMET
44
In Stock
1 : $33.44000
Bulk
Bulk
Active100 µF±5%-450VPolypropylene (PP), Metallized--40°C ~ 100°CThrough HoleRadial2.264" L x 1.378" W (57.50mm x 35.00mm)1.969" (50.00mm)PC Pins2.067" (52.50mm)DC Link, DC Filtering; High Frequency, Switching--
FFVE6B0107K--
FFVE6B0107K--
CAP FILM 100UF 10% 800VDC RADIAL
KYOCERA AVX
72
In Stock
1 : $83.51000
Bulk
Bulk
Active100 µF±10%-800VPolypropylene (PP), Metallized--40°C ~ 105°CChassis MountRadial, Can3.327" Dia (84.50mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
series_r66
R60DW6100AA50K
CAP FILM 100UF 10% 63VDC RAD
KEMET
26
In Stock
1 : $28.80000
Box
Box
Active100 µF±10%40V63VPolyester, Polyethylene Terephthalate (PET), Metallized - Stacked--55°C ~ 105°CThrough HoleRadial1.634" L x 0.787" W (41.50mm x 20.00mm)1.579" (40.10mm)PC Pins1.476" (37.50mm)Automotive--
DCP4I061009HD4KSSD
DCP4I061009HD4KSSD
CAP FILM 100UF 10% 600VDC RAD
WIMA
51
In Stock
1 : $32.83000
Bulk
-
Bulk
Active100 µF±10%-600VPolypropylene (PP), Metallized2.6 mOhms-55°C ~ 105°CThrough HoleRadial - 4 Leads2.244" L x 1.772" W (57.00mm x 45.00mm)2.165" (55.00mm)PC Pins2.067" (52.50mm)Automotive; DC Link, DC FilteringAEC-Q200-
FFV34D0137K--
FFV34E0107K--
CAP FILM 100UF 10% 100VDC RADIAL
KYOCERA AVX
89
In Stock
1 : $40.45000
Bulk
Bulk
Active100 µF±10%60V100VPolyester, Metallized--40°C ~ 105°CThrough HoleRadial - 4 Leads1.575" L x 1.417" W (40.00mm x 36.00mm)1.575" (40.00mm)PC Pins0.984" (25.00mm)General Purpose--
C44PLGR6300ZASj
C44PKGR6100RASJ
CAP FILM 100UF 5% 1KVDC RADIAL
KEMET
18
In Stock
1 : $62.51000
Bulk
Bulk
Active100 µF±5%440V1000V (1kV)Polypropylene (PP), Metallized--25°C ~ 70°CChassis, Stud MountRadial, Can2.953" Dia (75.00mm)5.866" (149.00mm)Threaded, Male1.378" (35.00mm)Power Factor Correction (PFC); Commutation; EMI, RFI Suppression-Long Life
FFWE Series
FFWE6L0107KJ7
CAP FILM 100UF 10% 1KVDC RADIAL
KYOCERA AVX
16
In Stock
1 : $88.72000
Bulk
Bulk
Active100 µF±10%-1000V (1kV)Polypropylene (PP), Metallized--40°C ~ 105°CChassis MountRadial, Can3.307" Dia (84.00mm)2.047" (52.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
FFVI Series
FFVE6K0107K--
CAP FILM 100UF 10% 600VDC RADIAL
KYOCERA AVX
19
In Stock
1 : $92.77000
Bulk
Bulk
Active100 µF±10%-600VPolypropylene (PP), Metallized--40°C ~ 105°CChassis MountRadial, Can3.327" Dia (84.50mm)1.614" (41.00mm)Threaded, Male1.772" (45.00mm)DC Link, DC Filtering--
Showing
of 145

100 µF Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.