10 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,965 In Stock | 1 : $6.03000 Tray | Tray | Active | 10 µF | ±10% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 1.776" (45.10mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | X2 | - | |||
13,819 In Stock | 1 : $3.72000 Bulk | Bulk | Active | 10 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.453" W (26.00mm x 11.50mm) | 0.866" (22.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
2,835 In Stock | 1 : $3.82000 Bulk | Bulk | Active | 10 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.043" L x 0.413" W (26.50mm x 10.50mm) | 0.650" (16.50mm) | PC Pins | 0.886" (22.50mm) | Automotive; EMI, RFI Suppression | - | - | |||
3,946 In Stock | 1 : $4.35000 Bulk | Bulk | Active | 10 µF | ±10% | 150V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.626" W (31.00mm x 15.90mm) | 1.055" (26.80mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
2,476 In Stock | 1 : $8.04000 Cut Tape (CT) 500 : $4.91618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | - | 16V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
797 In Stock | 1 : $5.00000 Tray | Tray | Active | 10 µF | ±5% | 40V | 63V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.024" L x 0.354" W (26.00mm x 9.00mm) | 0.728" (18.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
3,509 In Stock | 1 : $5.61000 Bulk | Bulk | Active | 10 µF | ±10% | 250V | 500V | Polypropylene (PP), Metallized | 4.2 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.866" W (31.50mm x 22.00mm) | 1.437" (36.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
257 In Stock | 1 : $5.90000 Bulk | Bulk | Active | 10 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.240" L x 0.591" W (31.50mm x 15.00mm) | 0.965" (24.50mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Long Life | |||
579 In Stock | 1 : $6.21000 Bulk | Bulk | Active | 10 µF | ±5% | 220V | 400V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.736" (44.10mm) | PC Pins | 1.476" (37.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
3,225 In Stock 2,400 Factory | 1 : $6.68000 Bulk | Bulk | Active | 10 µF | ±10% | 65V | 100V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.024" L x 0.453" W (26.00mm x 11.50mm) | 0.886" (22.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,075 In Stock | 1 : $10.83000 Cut Tape (CT) 500 : $7.20008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | - | 35V | Acrylic, Metallized | - | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | 0.224" L x 0.197" W (5.70mm x 5.00mm) | 0.110" (2.80mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
502 In Stock | 1 : $8.18000 Box | Box | Active | 10 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.614" L x 0.650" W (41.00mm x 16.50mm) | 1.260" (32.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
16,891 In Stock | 1 : $9.44000 Bulk | Bulk | Active | 10 µF | ±10% | 250V | 400V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.063" Dia x 2.165" L (27.00mm x 55.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
422 In Stock | 1 : $10.25000 Bulk | Bulk | Active | 10 µF | ±5% | 275V | 450V | Polypropylene (PP), Metallized | 2.1 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.575" (40.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
6,625 In Stock | 1 : $10.32000 Bulk | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Axial | 1.063" W, 0.630" T x 1.929" L (27.00mm, 16.00mm x 49.00mm) | - | PC Pins | - | General Purpose | - | Long Life | |||
702 In Stock | 1 : $10.49000 Bulk | Bulk | Active | 10 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 6.5 mOhms | -40°C ~ 105°C | Through Hole | Radial | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.457" (37.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
147 In Stock | 1 : $14.93000 Bulk | Bulk | Active | 10 µF | ±5% | 450V | 850V | Polypropylene (PP), Metallized | 3.8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
1,322 In Stock | 1 : $16.24000 Bulk | Bulk | Active | 10 µF | ±5% | 330V | 600V | Polypropylene (PP), Metallized | 1.6 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
40 In Stock 55 Factory | 1 : $444.61000 Bulk | Bulk | Active | 10 µF | ±10% | 2000Vpk (2KVPK) | - | Paper, Metallized | - | -40°C ~ 80°C | Chassis Mount, Requires Holder/Bracket | Radial, Can | 4.560" L x 3.750" W (115.82mm x 95.25mm), Lip | 5.810" (147.57mm) | Threaded, Male | 2.000" (50.80mm) | Commutation; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
10,024 In Stock | 1 : $3.29000 Bulk | Bulk | Active | 10 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; EMI, RFI Suppression | - | - | |||
3,976 In Stock 2,200 Factory | 1 : $3.34000 Bulk | Bulk | Active | 10 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.453" W (26.00mm x 11.50mm) | 0.827" (21.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
1,405 In Stock 3,400 Factory | 1 : $3.53000 Bulk | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.220" L x 0.650" W (31.00mm x 16.50mm) | 1.043" (26.50mm) | PC Pins | 1.083" (27.50mm) | General Purpose | - | - | |||
6,071 In Stock | 1 : $3.84000 Bulk | - | Bulk | Active | 10 µF | ±5% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.433" W (7.20mm x 11.00mm) | 0.630" (16.00mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | ||
3,082 In Stock | 1 : $3.91000 Bulk | Bulk | Active | 10 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 125°C | Through Hole | Radial | 1.240" L x 0.492" W (31.50mm x 12.50mm) | 0.846" (21.50mm) | PC Pins | 1.083" (27.50mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
687 In Stock | 1 : $4.01000 Tray | Tray | Active | 10 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.024" L x 0.610" W (26.00mm x 15.50mm) | 0.965" (24.50mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - |