1 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,795 In Stock | 1 : $1.31000 Tray | Tray | Active | 1 µF | ±10% | 275V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
15,053 In Stock | 1 : $2.32000 Bulk | Bulk | Active | 1 µF | ±10% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 1.260" L x 0.512" W (32.00mm x 13.00mm) | 0.870" (22.10mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
835 In Stock | 1 : $12.88000 Bulk | Bulk | Active | 1 µF | ±5% | 630V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 3.3 mOhms | -40°C ~ 85°C | Chassis Mount | Rectangular Box | 1.673" L x 1.102" W (42.50mm x 28.00mm) | 1.457" (37.00mm) | Screw Terminals | 1.004" (25.50mm) | DC Link, DC Filtering; Snubber | - | - | |||
96,831 In Stock | 1 : $0.60000 Cut Tape (CT) 1,700 : $0.17719 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.197" W (7.20mm x 5.00mm) | 0.398" (10.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
399,964 In Stock | 1 : $0.77000 Cut Tape (CT) 1,400 : $0.25921 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
122,026 In Stock 22,000 Factory | 1 : $1.10000 Cut Tape (CT) 2,000 : $0.40582 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 12V | 10V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.055" (1.40mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
34,230 In Stock 4,000 Factory | 1 : $1.30000 Cut Tape (CT) 2,000 : $0.48076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 12V | 16V | Acrylic, Metallized | - | -40°C ~ 85°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | Low ESR | |||
46,874 In Stock | 1 : $1.06000 Cut Tape (CT) 350 : $0.55571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1 µF | ±20% | 305V | 630V | Polypropylene (PP) | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.433" W (26.50mm x 11.00mm) | 0.807" (20.50mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
82,526 In Stock | 1 : $0.66000 Bulk | Bulk | Active | 1 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.287" L x 0.177" W (7.30mm x 4.50mm) | 0.374" (9.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
28,930 In Stock | 1 : $0.70000 Bulk | Bulk | Active | 1 µF | ±10% | 150V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.728" L x 0.291" W (18.50mm x 7.40mm) | 0.630" (16.00mm) | PC Pins | 0.591" (15.00mm) | General Purpose | - | - | |||
8,604 In Stock | 1 : $0.80000 Bulk | Bulk | Active | 1 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.236" W (7.20mm x 6.00mm) | 0.437" (11.10mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
135,861 In Stock | 1 : $0.88000 Bulk | Bulk | Active | 1 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.689" L x 0.307" W (17.50mm x 7.80mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
20,022 In Stock | 1 : $1.77000 Cut Tape (CT) 400 : $0.93810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±20% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 100°C | Surface Mount | 2220 (5750 Metric) | 0.224" L x 0.201" W (5.70mm x 5.10mm) | 0.189" (4.80mm) | Solder Pads | - | General Purpose | - | - | ||
7,417 In Stock | 1 : $1.00000 Bulk | Bulk | Active | 1 µF | ±20% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
5,198 In Stock | 1 : $2.31000 Cut Tape (CT) 900 : $1.02066 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2824 (7260 Metric) | 0.283" L x 0.240" W (7.20mm x 6.10mm) | 0.224" (5.70mm) | Solder Pads | - | General Purpose | - | - | |||
5,518 In Stock | 1 : $2.55000 Cut Tape (CT) 1,700 : $1.04848 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 30V | 50V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2824 (7260 Metric) | 0.287" L x 0.236" W (7.30mm x 6.00mm) | 0.185" (4.70mm) | Solder Pads | - | Automotive | AEC-Q200 | - | |||
17,324 In Stock | 1 : $2.62000 Cut Tape (CT) 1,750 : $1.07803 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 40V | 50V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2220 (5750 Metric) | 0.236" L x 0.197" W (6.00mm x 5.00mm) | 0.173" (4.40mm) | Solder Pads | - | Automotive | AEC-Q200 | High Temperature | |||
28,197 In Stock | 1 : $1.10000 Bulk | Bulk | Active | 1 µF | ±20% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
16,642 In Stock | 1 : $2.89000 Cut Tape (CT) 2,250 : $1.14588 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 µF | ±10% | 40V | 63V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 2824 (7260 Metric) | 0.287" L x 0.240" W (7.30mm x 6.10mm) | 0.122" (3.10mm) | Solder Pads | - | Automotive | AEC-Q200 | High Temperature | |||
12,387 In Stock | 1 : $1.19000 Bulk | Bulk | Active | 1 µF | ±20% | 310V | 630V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
18,486 In Stock | 1 : $1.23000 Bulk | Bulk | Active | 1 µF | ±10% | 200V | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 1.024" L x 0.335" W (26.00mm x 8.50mm) | 0.748" (19.00mm) | PC Pins | 0.886" (22.50mm) | General Purpose | - | - | |||
25,467 In Stock | 1 : $1.26000 Bulk | Bulk | Active | 1 µF | ±5% | 84V | 450V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.713" L x 0.366" W (18.10mm x 9.30mm) | 0.555" (14.10mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
1,613 In Stock | 1 : $1.34000 Bulk | Bulk | Active | 1 µF | ±10% | 250V | 520V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.043" L x 0.394" W (26.50mm x 10.00mm) | 0.732" (18.60mm) | PC Pins | 0.886" (22.50mm) | High Frequency, Switching; High Pulse, DV/DT; Power Factor Correction (PFC) | - | - | |||
14,699 In Stock | 1 : $1.51000 Bulk | Bulk | Active | 1 µF | ±10% | 310V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.024" L x 0.354" W (26.00mm x 9.00mm) | 0.681" (17.30mm) | PC Pins | 0.886" (22.50mm) | EMI, RFI Suppression | X2 | - | |||
34,743 In Stock | 1 : $1.53000 Bulk | Bulk | Active | 1 µF | ±10% | 275V | 560V | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.791" (20.10mm) | PC Pins | 1.083" (27.50mm) | EMI, RFI Suppression | X2 | - |