0.015 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
121,312 In Stock | 1 : $0.96000 Bulk | Bulk | Active | 0.015 µF | ±20% | 300V | 1500V (1.5kV) | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.236" W (18.00mm x 6.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | EMI, RFI Suppression | Y2 | - | |||
16,397 In Stock | 1 : $0.35000 Cut Tape (CT) 3,200 : $0.07939 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.015 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
3,926 In Stock | 1 : $0.64000 Cut Tape (CT) 3,000 : $0.17663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.015 µF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
7,163 In Stock | 1 : $0.66000 Cut Tape (CT) 2,000 : $0.18258 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.015 µF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
15,619 In Stock | 1 : $0.66000 Cut Tape (CT) 2,000 : $0.20839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.015 µF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
17,800 In Stock | 1 : $0.29000 Bulk | Bulk | Active | 0.015 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
6,009 In Stock | 1 : $0.30000 Bulk | Bulk | Active | 0.015 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.260" (6.60mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
6,584 In Stock | 1 : $0.45000 Box | Box | Active | 0.015 µF | ±5% | 63V | 100V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
2,344 In Stock | 1 : $0.45000 Bulk | Bulk | Active | 0.015 µF | ±5% | - | 50V | Polyester | - | -40°C ~ 85°C | Through Hole | Radial | 0.236" L x 0.138" W (6.00mm x 3.50mm) | 0.394" (10.00mm) | PC Pins | 0.138" (3.50mm) | General Purpose | - | - | |||
3,107 In Stock | 1 : $0.49000 Bulk | - | Bulk | Active | 0.015 µF | ±10% | 63V | 100V | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.118" W (7.20mm x 3.00mm) | 0.295" (7.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; High Frequency, Switching | AEC-Q200 | - | ||
4,340 In Stock | 1 : $0.52000 Bulk | - | Bulk | Active | 0.015 µF | ±10% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | ||
8,309 In Stock | 1 : $0.58000 Bulk | - | Bulk | Active | 0.015 µF | ±5% | 40V | 63V | Polypropylene (PP) | - | -55°C ~ 100°C | Through Hole | Radial | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.315" (8.00mm) | PC Pins | 0.197" (5.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
170,186 In Stock | 1 : $0.61000 Bulk | Bulk | Active | 0.015 µF | ±5% | 250V | 630V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.472" L x 0.197" W (12.00mm x 5.00mm) | 0.362" (9.20mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
14,512 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 0.015 µF | ±5% | 250V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.512" L x 0.157" W (13.00mm x 4.00mm) | 0.354" (9.00mm) | PC Pins | 0.394" (10.00mm) | DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT | - | - | |||
22,320 In Stock | 1 : $0.71000 Bulk | - | Bulk | Active | 0.015 µF | ±20% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.181" L x 0.098" W (4.60mm x 2.50mm) | 0.276" (7.00mm) | PC Pins | 0.098" (2.50mm) | General Purpose | - | - | ||
24,479 In Stock | 1 : $0.81000 Bulk | Bulk | Active | 0.015 µF | ±5% | 600V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.413" (10.50mm) | PC Pins | 0.591" (15.00mm) | DC Link, DC Filtering; High Frequency, Switching | - | - | |||
6,177 In Stock | 1 : $0.90000 Bulk | Bulk | Active | 0.015 µF | ±5% | 400V | 630V | Polypropylene (PP), Metallized - Stacked | - | -55°C ~ 105°C | Through Hole | Radial | 0.406" L x 0.236" W (10.30mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.295" (7.50mm) | High Pulse, DV/DT | - | - | |||
13,555 In Stock | 1 : $1.05000 Bulk | Bulk | Active | 0.015 µF | ±5% | 500V | 1600V (1.6kV) | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 0.709" L x 0.354" W (18.00mm x 9.00mm) | 0.689" (17.50mm) | PC Pins | 0.591" (15.00mm) | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | AEC-Q200 | - | |||
20,065 In Stock | 1 : $1.07000 Bulk | Bulk | Active | 0.015 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.571" (14.50mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | |||
4,179 In Stock | 1 : $2.13000 Bulk | - | Bulk | Active | 0.015 µF | ±5% | 650V | 1600V (1.6kV) | Polypropylene (PP), Metallized | - | -55°C ~ 100°C | Through Hole | Radial | 1.240" L x 0.433" W (31.50mm x 11.00mm) | 0.827" (21.00mm) | PC Pins | 1.083" (27.50mm) | High Frequency, Switching; High Pulse, DV/DT | - | - | ||
1,118 In Stock | 1 : $4.04000 Bulk | Bulk | Active | 0.015 µF | ±1% | 70V | 100V | Polypropylene (PP), Metallized | - | -55°C ~ 85°C | Through Hole | Radial | 0.291" Dia x 0.571" L (7.40mm x 14.50mm) | 0.602" (15.30mm) | PC Pins | 0.394" (10.00mm) | Audio; High Frequency, Switching; High Pulse, DV/DT; Snubber | - | - | |||
4,804 In Stock | 1 : $0.32000 Cut Tape (CT) 2,800 : $0.07231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.015 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
12,659 In Stock | 1 : $0.31000 Cut Tape (CT) 3,200 : $0.07654 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.015 µF | ±10% | 160V | 250V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
13,119 In Stock | 1 : $0.35000 Cut Tape (CT) 2,800 : $0.07939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.015 µF | ±5% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - | |||
10,941 In Stock | 1 : $0.35000 Cut Tape (CT) 2,800 : $0.07939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 0.015 µF | ±5% | 63V | 100V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | 0.283" L x 0.098" W (7.20mm x 2.50mm) | 0.256" (6.50mm) | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | AEC-Q200 | - |