0.012 µF Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,382 In Stock | 1 : $0.32000 Cut Tape (CT) 3,200 : $0.07232 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 0.012 µF | ±10% | 40V | 63V | Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked | - | -55°C ~ 125°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive; EMI, RFI Suppression | - | - | |||
7,547 In Stock | 1 : $0.79000 Cut Tape (CT) 3,000 : $0.21843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±2% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
4,741 In Stock | 1 : $0.38000 Box | Box | Active | 0.012 µF | ±5% | 63V | 100V | Polyester, Metallized | - | -55°C ~ 105°C | Through Hole | Radial | - | - | PC Pins | 0.197" (5.00mm) | Automotive | AEC-Q200 | - | |||
1,890 In Stock | 1 : $0.92000 Bulk | Bulk | Active | 0.012 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 159 mOhms | -55°C ~ 125°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.575" (14.60mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
3,000 In Stock | 1 : $0.63000 Cut Tape (CT) 3,000 : $0.17410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
3,857 In Stock | 1 : $0.71000 Cut Tape (CT) 2,000 : $0.19682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.051" (1.30mm) | Solder Pads | - | General Purpose | - | - | |||
43,231 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.40544 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | 157V | 400V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 85°C | Surface Mount | 2416 (6041 Metric) | 0.236" L x 0.161" W (6.00mm x 4.10mm) | 0.110" (2.79mm) | Solder Pads | - | DC Link, DC Filtering | - | - | |||
1,537 In Stock | 1 : $0.43000 Bulk | Bulk | Active | 0.012 µF | ±10% | 125V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.311" L x 0.165" W (7.90mm x 4.20mm) | 0.319" (8.10mm) | PC Pins | 0.197" (5.00mm) | General Purpose | - | - | |||
2,721 In Stock | 1 : $0.66000 Bulk | Bulk | Active | 0.012 µF | ±5% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Radial | 0.512" L x 0.236" W (13.00mm x 6.00mm) | 0.472" (12.00mm) | PC Pins | 0.394" (10.00mm) | High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
5,000 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 0.012 µF | ±20% | 275V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.602" L x 0.197" W (15.30mm x 5.00mm) | 0.472" (12.00mm) | PC Pins | 0.492" (12.50mm) | EMI, RFI Suppression | X2 | - | |||
63,345 In Stock | 1 : $0.73000 Bulk | Bulk | Active | 0.012 µF | ±5% | 250V | 630V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.472" L x 0.177" W (12.00mm x 4.50mm) | 0.346" (8.80mm) | PC Pins | 0.394" (10.00mm) | General Purpose | - | - | |||
3,703 In Stock | 1 : $0.81000 Bulk | Bulk | Active | 0.012 µF | ±5% | 400V | 1250V (1.25kV) | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.197" W (18.00mm x 5.00mm) | 0.433" (11.00mm) | PC Pins | 0.591" (15.00mm) | High Pulse, DV/DT | - | - | |||
15,192 In Stock | 1 : $1.49000 Bulk | Bulk | Active | 0.012 µF | ±5% | 354V | 1250V (1.25kV) | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.709" L x 0.335" W (18.00mm x 8.50mm) | 0.669" (17.00mm) | PC Pins | 0.591" (15.00mm) | High Frequency, Switching | - | - | |||
2,981 In Stock | 1 : $1.77000 Bulk | Bulk | Active | 0.012 µF | ±10% | 200V | 400V | Polyester, Metallized | - | -55°C ~ 125°C | Through Hole | Axial | 0.236" Dia x 0.650" L (6.00mm x 16.50mm) | - | PC Pins | - | General Purpose | - | - | |||
30,062 In Stock | 1 : $0.86000 Cut Tape (CT) 3,000 : $0.27256 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | 11V | 16V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.039" (1.00mm) | Solder Pads | - | General Purpose | - | - | |||
5,872 In Stock | 1 : $1.00000 Cut Tape (CT) 3,000 : $0.33932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | - | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1206 (3216 Metric) | 0.130" L x 0.067" W (3.30mm x 1.70mm) | 0.043" (1.10mm) | Solder Pads | - | General Purpose | - | - | |||
3,561 In Stock | 1 : $1.10000 Cut Tape (CT) 3,000 : $0.37453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±10% | 40V | 100V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1913 (4833 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | - | |||
4,243 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.39798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | 40V | 100V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1913 (4833 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | - | |||
9,362 In Stock | 1 : $1.08000 Cut Tape (CT) 3,000 : $0.39798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±10% | 125V | 250V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1913 (4833 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | - | |||
30,859 In Stock | 1 : $1.15000 Cut Tape (CT) 2,000 : $0.42269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±2% | 30V | 50V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | Solder Pads | - | General Purpose | - | - | |||
5,830 In Stock | 1 : $1.17000 Cut Tape (CT) 3,000 : $0.42999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | 40V | 100V | Polyphenylene Sulfide (PPS), Metallized - Stacked | - | -55°C ~ 105°C | Surface Mount | 1913 (4833 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.063" (1.60mm) | Solder Pads | - | General Purpose | - | - | |||
10,715 In Stock | 1 : $1.21000 Cut Tape (CT) 3,000 : $0.44662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.012 µF | ±5% | 125V | 250V | Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked | - | -55°C ~ 125°C | Surface Mount | 1913 (4833 Metric) | 0.189" L x 0.130" W (4.80mm x 3.30mm) | 0.067" (1.70mm) | Solder Pads | - | General Purpose | - | - | |||
1,835 In Stock | 1 : $0.48000 Bulk | Bulk | Active | 0.012 µF | ±5% | 200V | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Radial | 0.406" L x 0.173" W (10.30mm x 4.40mm) | 0.335" (8.50mm) | PC Pins | 0.295" (7.50mm) | General Purpose | - | - | |||
4,355 In Stock | 1 : $0.64000 Bulk | Bulk | Active | 0.012 µF | ±5% | 700V | 2000V (2kV) | Polypropylene (PP), Metallized | 53.1 mOhms | -55°C ~ 110°C | Through Hole | Radial | 0.709" L x 0.295" W (18.00mm x 7.50mm) | 0.535" (13.60mm) | PC Pins | 0.591" (15.00mm) | Automotive; High Frequency, Switching; High Pulse, DV/DT | AEC-Q200 | - | |||
1,952 In Stock | 1 : $0.70000 Bulk | Bulk | Active | 0.012 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | - | -40°C ~ 110°C | Through Hole | Radial | 0.602" L x 0.197" W (15.30mm x 5.00mm) | 0.472" (12.00mm) | PC Pins | 0.492" (12.50mm) | EMI, RFI Suppression | X2 | - |