Surface Mount, MLCC, Epoxy Ceramic Capacitors

Results: 4,497
Manufacturer
Knowles Dielectric LabsKnowles NovacapKYOCERA AVXMurata ElectronicsTDK CorporationVishay Vitramon
Series
-CGAGAGCGMilli‐Cap®VJVJ AutomotiveVJ Hi-RelVJ HIFREQVJ High QVJ Non-Magnetic, EpoxyVJ OMD
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Capacitance
0.5 pF0.7 pF0.82 pF1 pF1.2 pF1.5 pF1.8 pF2 pF2.2 pF2.7 pF3 pF3.3 pF
Tolerance
-20%, +80%±0.1pF±0.25pF±0.5pF±1%±2%±5%±10%±20%
Voltage - Rated
6.3V10V16V25V35V50V100V200V500V600V630V1000V (1kV)2000V (2kV)3000V (3kV)
Temperature Coefficient
-BNBXC0G, NP0CDCFX5RX7RX7SX8GX8LX8RZ5U
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 200°C-55°C ~ 85°C10°C ~ 85°C
Features
Epoxy MountableEpoxy Mountable, High TemperatureEpoxy Mountable, Non-MagneticHigh Q, Low Loss, Epoxy MountableHigh Q, Low Loss, Low ESL, Epoxy MountableOpen Mode, High Voltage, Epoxy Mountable
Ratings
-AEC-Q200
Applications
AutomotiveBypass, DecouplingGeneral PurposeRF, Microwave, High FrequencySMPS Filtering
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0502 (1406 Metric)0504 (1210 Metric)0603 (1608 Metric)0805 (2012 Metric)1206 (3216 Metric)1210 (3225 Metric)1808 (4520 Metric)1812 (4532 Metric)1825 (4564 Metric)2225 (5763 Metric)-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.040" L x 0.020" W (1.02mm x 0.51mm)0.042" L x 0.022" W (1.07mm x 0.56mm)0.050" L x 0.040" W (1.27mm x 1.02mm)0.054" L x 0.020" W (1.37mm x 0.51mm)0.058" L x 0.020" W (1.47mm x 0.51mm)0.060" L x 0.030" W (1.52mm x 0.76mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.032" W (1.60mm x 0.81mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.049" W (2.01mm x 1.25mm)
Thickness (Max)
0.014" (0.36mm)0.020" (0.50mm)0.022" (0.55mm)0.022" (0.56mm)0.024" (0.60mm)0.024" (0.61mm)0.028" (0.70mm)0.030" (0.75mm)0.035" (0.89mm)0.035" (0.90mm)0.036" (0.92mm)0.037" (0.94mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4,497Results
Applied FiltersRemove All

Showing
of 4,497
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
CGA Epoxy 0402
CGA2B3X7R1H104K050BD
CAP CER 0.1UF 50V X7R 0402 EPOXY
TDK Corporation
2,696,147
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Series 0805 (2012 metric)
CGA4J1X7R1E475K125AD
CAP CER 4.7UF 25V X7R 0805 EPOXY
TDK Corporation
24,863
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.14832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±10%25VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.061" (1.55mm)--
0201 (0603 Metric) 0,36mm Tan
P21BNL300M5ST
CAP CER 30PF 50V BN 0201 EPOXY
Knowles Dielectric Labs
11,492
In Stock
1 : $3.94000
Cut Tape (CT)
100 : $2.53840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active30 pF±20%50VBN-55°C ~ 125°CHigh Q, Low Loss, Low ESL, Epoxy Mountable-General Purpose-Surface Mount, MLCC, Epoxy0201 (0603 Metric)0.024" L x 0.012" W (0.60mm x 0.30mm)-0.014" (0.36mm)--
0201 (0603 Metric) 0,36mm Tan
P42BNL820M5ST
CAP CER 82PF 50V BN 0402 EPOXY
Knowles Dielectric Labs
16,283
In Stock
1 : $4.07000
Cut Tape (CT)
500 : $2.27654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 pF±20%50VBN-55°C ~ 125°CHigh Q, Low Loss, Low ESL, Epoxy Mountable-General Purpose-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.042" L x 0.022" W (1.07mm x 0.56mm)-0.022" (0.56mm)--
0201 (0603 Metric) 0,36mm Tan
P02BNL820Z5ST
CAP CER 82PF 50V BN 0502 EPOXY
Knowles Dielectric Labs
24,395
In Stock
1 : $5.24000
Cut Tape (CT)
250 : $3.14220
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 pF-20%, +80%50VBN-55°C ~ 125°CHigh Q, Low Loss, Low ESL, Epoxy Mountable-General Purpose-Surface Mount, MLCC, Epoxy0502 (1406 Metric)0.054" L x 0.020" W (1.37mm x 0.51mm)-0.022" (0.56mm)--
CGA Epoxy 0603
CGA3E2X7R1H104K080AD
CAP CER 0.1UF 50V X7R 0603 EPOXY
TDK Corporation
40,129
In Stock
1 : $0.13000
Cut Tape (CT)
4,000 : $0.02104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
Epoxy Mounting Tan
GCG1885G1H101JA01D
CAP CER 100PF 50V X8G 0603
Murata Electronics
25,531
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.04779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%50VX8G-55°C ~ 150°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Epoxy Mounting Tan
GCG188R91H184KA01D
CAP CER 0.18UF 50V X8R 0603
Murata Electronics
17,272
In Stock
1 : $0.26000
Cut Tape (CT)
4,000 : $0.05488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.18 µF±10%50VX8R-55°C ~ 150°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
CGA Epoxy 0603
CGA3E1X7R1E105K080AD
CAP CER 1UF 25V X7R 0603 EPOXY
TDK Corporation
13,670
In Stock
1 : $0.27000
Cut Tape (CT)
4,000 : $0.05717
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%25VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
Epoxy Mounting Tan
GCG188R71C105KA01D
CAP CER 1UF 16V X7R 0603
Murata Electronics
25,970
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.05850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%16VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Epoxy Mounting Tan
GCG21BR71H105KA01L
CAP CER 1UF 50V X7R 0805
Murata Electronics
9,419
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.07935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±10%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
Epoxy Mounting Tan
GCG188R92A104KA03D
CAP CER 0.1UF 100V X8R 0603
Murata Electronics
8,010
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.08072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±10%100VX8R-55°C ~ 150°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Epoxy Mounting Tan
GCG31CR71E475JA01L
CAP CER 4.7UF 25V X7R 1206
Murata Electronics
17,727
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.19875
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±5%25VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.075" (1.90mm)--
CGA Series 1206 (3216 Metric)
CGA5L1X7R1E106K160AD
CAP CER 10UF 25V X7R 1206 EPOXY
TDK Corporation
8,571
In Stock
1 : $0.98000
Cut Tape (CT)
2,000 : $0.36050
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.075" (1.90mm)--
0201 (0603 Metric) 0,36mm Tan
P42BNL820Z5ST
CAP CER 82PF 50V BN 0402 EPOXY
Knowles Dielectric Labs
1,095
In Stock
1 : $4.64000
Cut Tape (CT)
400 : $2.78528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 pF-20%, +80%50VBN-55°C ~ 125°CHigh Q, Low Loss, Low ESL, Epoxy Mountable-General Purpose-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.042" L x 0.022" W (1.07mm x 0.56mm)-0.022" (0.56mm)--
CGA Epoxy 0402
CGA2B2C0G1H330J050BD
CAP CER 33PF 50V 0402 EPOXY
TDK Corporation
9,400
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 pF±5%50VC0G, NP0-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Epoxy 0402
CGA2B2C0G1H120J050BD
CAP CER 12PF 50V 0402 EPOXY
TDK Corporation
5,653
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.01854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs12 pF±5%50VC0G, NP0-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Epoxy 0402
CGA2B3X7R1H103K050BD
CAP CER 10000PF 50V 0402 EPOXY
TDK Corporation
28,592
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Epoxy 0402
CGA2B3X7R1H473K050BD
CAP CER 0.047UF 50V 0402 EPOXY
TDK Corporation
26,600
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.02678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±10%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Epoxy 0402
CGA2B3X7R1H473M050BD
CAP CER 0.047UF 50V 0402 EPOXY
TDK Corporation
20,354
In Stock
1 : $0.17000
Cut Tape (CT)
10,000 : $0.02678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±20%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Epoxy 0402
CGA2B3X7R1H104M050BD
CAP CER 0.1UF 50V X7R 0402 EPOXY
TDK Corporation
23,988
In Stock
1 : $0.18000
Cut Tape (CT)
10,000 : $0.03131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.1 µF±20%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Epoxy 0603
CGA3E2C0G1H050C080AD
CAP CER 5PF 50V 0603 EPOXY
TDK Corporation
5,700
In Stock
1 : $0.20000
Cut Tape (CT)
4,000 : $0.03708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5 pF±0.25pF50VC0G, NP0-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
CGA Epoxy 0402
CGA2B2C0G1H102J050BD
CAP CER 1000PF 50V 0402 EPOXY
TDK Corporation
20,003
In Stock
1 : $0.22000
Cut Tape (CT)
10,000 : $0.03718
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%50VC0G, NP0-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
CGA Epoxy 0603
CGA3E2X7R1H473K080AD
CAP CER 0.047UF 50V 0603 EPOXY
TDK Corporation
535,780
In Stock
1 : $0.23000
Cut Tape (CT)
4,000 : $0.04764
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.047 µF±10%50VX7R-55°C ~ 125°CEpoxy MountableAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
CGA Epoxy 0402
CGA2B3X8R1H103M050BD
CAP CER 10000PF 50V 0402 EPOXY
TDK Corporation
84,485
In Stock
1 : $0.23000
Cut Tape (CT)
10,000 : $0.03914
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±20%50VX8R-55°C ~ 150°CEpoxy Mountable, High TemperatureAEC-Q200Automotive-Surface Mount, MLCC, Epoxy0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.024" (0.60mm)--
Showing
of 4,497

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.