Ceramic Capacitors

Results: 9,402
Manufacturer
American Technical CeramicsAmotechJohanson Technology Inc.Knowles Dielectric LabsKnowles NovacapKnowles SyferKYOCERA AVXMurata ElectronicsPassive PlusQuantic EulexVishay Vitramon
Series
-1111C1111N1111P1111XA80BAHAQATC 100EATC 200BATC 700BATC 800B
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New DesignsObsolete
Capacitance
0.1 pF0.2 pF0.25 pF0.3 pF0.35 pF0.4 pF0.45 pF0.5 pF0.6 pF0.7 pF0.75 pF0.8 pF
Tolerance
±0.05pF±0.1pF±0.25pF±0.5pF±1%±2%±5%±10%±20%
Voltage - Rated
50V100V150V200V250V300V500V630V1000V (1kV)1500V (1.5kV)2000V (2kV)
Temperature Coefficient
ABGBPBXCC0G, NP0 (1B)C0G, NP0EMP90X7RX8G
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C
Features
-High QHigh Q, Low LossHigh Q, Low Loss, High VoltageHigh Q, Low Loss, Low ESLHigh Q, Low Loss, Low ESL, Non-MagneticHigh Q, Low Loss, Non-MagneticHigh Q, Low Loss, Soft TerminationHigh Q, Low Loss, Ultra Low ESRHigh Q, Low Loss, Ultra Low ESR, High VoltageHigh Q, Low Loss, Ultra Low ESR, Soft TerminationHigh TemperatureLow ESLUltra Low ESR
Applications
Bypass, DecouplingGeneral PurposeHigh ReliabilityRF, Microwave, High FrequencyRF, Microwave, High Frequency, Boardflex SensitiveRF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate
-M (1%)R (0.01%)S (0.001%)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)0.110" L x 0.110" W (2.80mm x 2.80mm)0.116" L x 0.111" W (2.94mm x 2.81mm)0.117" L x 0.110" W (2.98mm x 2.79mm)0.135" L x 0.110" W (3.43mm x 2.79mm)
Thickness (Max)
0.030" (0.76mm)0.039" (1.00mm)0.053" (1.35mm)0.070" (1.78mm)0.080" (2.03mm)0.087" (2.20mm)0.098" (2.50mm)0.100" (2.54mm)0.102" (2.59mm)0.102" (2.60mm)0.105" (2.67mm)0.120" (3.05mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9,402Results
Applied FiltersRemove All

Showing
of 9,402
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
VJ QUAD HIFREQ 1111
VJ1111D102KXDAT
CAP CER 1000PF 300V C0G/NP0 1111
Vishay Vitramon
9,004
In Stock
1 : $1.46000
Cut Tape (CT)
2,500 : $0.53732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±10%300VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.117" L x 0.110" W (2.98mm x 2.79mm)-0.102" (2.59mm)--
1111 (2828 Metric)
800B151JT300XT1K
CAP CER 150PF 300V C0G/NP0 1111
American Technical Ceramics
8,366
In Stock
1 : $1.76000
Cut Tape (CT)
1,000 : $0.69525
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 pF±5%300VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric)
800B471JT200XT1K
CAP CER 470PF 200V C0G/NP0 1111
American Technical Ceramics
1,348
In Stock
1 : $2.41000
Cut Tape (CT)
1,000 : $0.99189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 pF±5%200VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric)
800B2R0BT500XT1K
CAP CER 2PF 500V C0G/NP0 1111
American Technical Ceramics
25,731
In Stock
1 : $3.28000
Cut Tape (CT)
1,000 : $1.35035
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 pF±0.1pF500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric)
800B1R5BT500XT1K
CAP CER 1.5PF 500V C0G/NP0 1111
American Technical Ceramics
3,280
In Stock
1 : $3.34000
Cut Tape (CT)
1,000 : $1.45259
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.5 pF±0.1pF500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
315
In Stock
1 : $3.53000
Cut Tape (CT)
500 : $6.86882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 pF±1%500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
3,448
In Stock
1 : $3.79000
Cut Tape (CT)
500 : $1.77270
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.7 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1111 (2828 Metric)
800B2R7BT500XT1K
CAP CER 2.7PF 500V C0G/NP0 1111
American Technical Ceramics
1,064
In Stock
1 : $3.79000
Cut Tape (CT)
1,000 : $4.75396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.7 pF±0.1pF500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1111 (2828 Metric)
800B102JT50XT1K
CAP CER 1000PF 50V C0G/NP0 1111
American Technical Ceramics
4,082
In Stock
1,000
Factory
1 : $3.87000
Cut Tape (CT)
1,000 : $1.68454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 pF±5%50VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
4,174
In Stock
1 : $3.97000
Cut Tape (CT)
500 : $2.22494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active13 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
86,504
In Stock
1 : $3.99000
Cut Tape (CT)
1,000 : $2.07277
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 pF±0.25pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
7,714
In Stock
1 : $3.99000
Cut Tape (CT)
1,000 : $2.07266
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 pF±0.25pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
9,157
In Stock
1 : $4.06000
Cut Tape (CT)
1,000 : $1.76681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±1%500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
8,123
In Stock
1 : $4.09000
Cut Tape (CT)
500 : $2.28996
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active56 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
4,911
In Stock
1 : $4.16000
Cut Tape (CT)
500 : $2.33006
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
3,826
In Stock
1 : $4.17000
Cut Tape (CT)
1,000 : $1.81442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,894
In Stock
1 : $4.17000
Cut Tape (CT)
500 : $2.33566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1111 (2828 Metric)
800B8R2BT500XT1K
CAP CER 8.2PF 500V C0G/NP0 1111
American Technical Ceramics
10,403
In Stock
1 : $4.25000
Cut Tape (CT)
1,000 : $2.21208
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 pF±0.1pF500VC0G, NP0-55°C ~ 125°CHigh Q, Low Loss, Ultra Low ESR-RF, Microwave, High Frequency-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.070" (1.78mm)--
1,991
In Stock
1 : $4.26000
Cut Tape (CT)
500 : $2.38638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
1,533
In Stock
1 : $4.65000
Cut Tape (CT)
500 : $2.60674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active18 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
6,582
In Stock
1 : $4.66000
Cut Tape (CT)
500 : $2.60728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
5,572
In Stock
1 : $4.66000
Cut Tape (CT)
500 : $2.60848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active20 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
3,028
In Stock
1 : $4.78000
Cut Tape (CT)
1,000 : $2.07967
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.25pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
531
In Stock
1 : $4.80000
Cut Tape (CT)
1,000 : $4.39939
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 pF±0.1pF500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
13,416
In Stock
1 : $4.89000
Cut Tape (CT)
500 : $2.73836
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%500VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC1111 (2828 Metric)0.110" L x 0.110" W (2.79mm x 2.79mm)-0.102" (2.59mm)--
Showing
of 9,402

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.