Ceramic Capacitors

Results: 5,891
Manufacturer
American Technical CeramicsKEMETKnowles Dielectric LabsKnowles NovacapKnowles SyferKYOCERA AVXPassive PlusQuantic EulexVishay VitramonWalsin Technology Corporation
Series
-0505C0505P0505XAHAQATC 200AATC 700AATC 800ACBR-SMD RF C0GCBR05 SMD RF C0GCF
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Capacitance
0.1 pF0.2 pF0.25 pF0.3 pF0.35 pF0.4 pF0.45 pF0.5 pF0.6 pF0.7 pF0.8 pF0.9 pF
Tolerance
±0.05pF±0.1pF±0.25pF±0.5pF±1%±2%±5%±10%±20%
Voltage - Rated
50V63V100V150V200V250V300V1000V (1kV)
Temperature Coefficient
ABGBPBXCC0G, NP0 (1B)C0G, NP0MP90X7RX8G
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 175°C-55°C ~ 200°C
Features
-High QHigh Q, Low LossHigh Q, Low Loss, Low ESLHigh Q, Low Loss, Soft TerminationHigh Q, Low Loss, Ultra Low ESRHigh Q, Low Loss, Ultra Low ESR, High VoltageHigh TemperatureLow ESLUltra Low ESR
Applications
Bypass, DecouplingGeneral PurposeHigh ReliabilityRF, Microwave, High FrequencyRF, Microwave, High Frequency, Boardflex SensitiveRF, Microwave, High Frequency, Bypass, Decoupling
Failure Rate
-M (1%)R (0.01%)S (0.001%)
Thickness (Max)
0.020" (0.50mm)0.022" (0.57mm)0.050" (1.27mm)0.051" (1.30mm)0.053" (1.35mm)0.057" (1.45mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
5,891Results
Applied FiltersRemove All

Showing
of 5,891
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0606 (1616 Metric)
800A100JT250XT4K
CAP CER 10PF 250V C0G/NP0 0505
American Technical Ceramics
2,813
In Stock
1 : $1.22000
Cut Tape (CT)
4,000 : $2.38188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 pF±5%250VC0G, NP0-55°C ~ 125°CUltra Low ESR-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
35,954
In Stock
1 : $1.25000
Cut Tape (CT)
500 : $0.64848
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
0606 (1616 Metric)
800A4R7BT250XT4K
CAP CER 4.7PF 250V C0G/NP0 0505
American Technical Ceramics
222,894
In Stock
1 : $1.50000
Cut Tape (CT)
4,000 : $0.77558
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 pF±0.1pF250VC0G, NP0-55°C ~ 125°CUltra Low ESR-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
0606 (1616 Metric)
700A151JW150XT1K
CAP CER 150PF 150V C0G/NP0 0505
American Technical Ceramics
98,265
In Stock
1 : $1.74000
Cut Tape (CT)
500 : $0.90000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active150 pF±5%150VC0G, NP0-55°C ~ 125°CLow ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
0606 (1616 Metric)
700A221JW150XT1K
CAP CER 220PF 150V C0G/NP0 0505
American Technical Ceramics
15,319
In Stock
1 : $2.52000
Cut Tape (CT)
1,000 : $1.03833
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 pF±5%150VC0G, NP0-55°C ~ 125°CLow ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
0606 (1616 Metric)
800A1R0BT250XT4K
CAP CER 1PF 250V C0G/NP0 0505
American Technical Ceramics
16,605
In Stock
1 : $2.56000
Cut Tape (CT)
4,000 : $0.97803
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 pF±0.1pF250VC0G, NP0-55°C ~ 125°CUltra Low ESR-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
1,629
In Stock
1 : $2.79000
Cut Tape (CT)
1,000 : $1.15027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 pF±0.25pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
1,379
In Stock
1 : $3.08000
Cut Tape (CT)
500 : $1.45064
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active5.6 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
1,868
In Stock
1 : $3.10000
Cut Tape (CT)
500 : $1.45740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.7 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
6,539
In Stock
1 : $3.21000
Cut Tape (CT)
1,000 : $1.32252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
1,544
In Stock
1 : $3.22000
Cut Tape (CT)
1,000 : $3.05292
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 pF±2%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
4,697
In Stock
1 : $3.33000
Cut Tape (CT)
500 : $1.55922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
25,144
In Stock
1 : $3.38000
Cut Tape (CT)
500 : $1.59132
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active39 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
2,395
In Stock
1 : $3.54000
Cut Tape (CT)
500 : $2.58118
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
801
In Stock
1 : $3.61000
Cut Tape (CT)
500 : $2.69654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 pF±0.25pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
764
In Stock
1 : $4.22000
Cut Tape (CT)
1,000 : $2.22274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
9,719
In Stock
1 : $4.50000
Cut Tape (CT)
500 : $2.10514
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
7,445
In Stock
1 : $4.75000
Cut Tape (CT)
1,000 : $2.07043
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 pF±5%150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
1,013
In Stock
1 : $5.15000
Cut Tape (CT)
1,000 : $3.21360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
1,960
In Stock
1 : $5.72000
Cut Tape (CT)
500 : $3.20318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active0.2 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
0606 (1616 Metric)
800A8R2BT250XT
CAP CER 8.2PF 250V C0G/NP0 0505
American Technical Ceramics
5,122
In Stock
1 : $5.82000
Cut Tape (CT)
500 : $3.26028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active8.2 pF±0.1pF250VC0G, NP0-55°C ~ 125°CUltra Low ESR-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
2,317
In Stock
1 : $5.84000
Cut Tape (CT)
500 : $3.57026
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active6.8 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
1,321
In Stock
1 : $6.13000
Cut Tape (CT)
1,000 : $3.18539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1.8 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
3,332
In Stock
1 : $6.16000
Cut Tape (CT)
1,000 : $3.20516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active3.3 pF±0.1pF150VP90-55°C ~ 125°CHigh Q, Low Loss, Low ESL-RF, Microwave, High Frequency, Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
3,769
In Stock
1 : $6.32000
Cut Tape (CT)
1,000 : $3.58143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10000 pF±10%50VBX-55°C ~ 125°CLow ESL-Bypass, Decoupling-Surface Mount, MLCC0505 (1313 Metric)0.055" L x 0.055" W (1.40mm x 1.40mm)-0.057" (1.45mm)--
Showing
of 5,891

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.