Showing
of 1,672
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CAP ALUM 22UF 20% 50V SMD
865080643008
CAP ALUM 22UF 20% 50V SMD
Würth Elektronik
17,121
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.15000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active22 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose97.5 mA @ 120 Hz150 mA @ 100 kHz1.3 Ohms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 47UF 20% 35V SMD
865080543009
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
100,223
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.15200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose156 mA @ 120 Hz240 mA @ 100 kHz530 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 35V SMD
865080545012
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
73,884
In Stock
1 : $0.35000
Cut Tape (CT)
900 : $0.20100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose195 mA @ 120 Hz300 mA @ 100 kHz380 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 50V SMD
865060653010
CAP ALUM 100UF 20% 50V SMD
Würth Elektronik
16,926
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.39300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose227.5 mA @ 120 Hz350 mA @ 100 kHz340 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CAP ALUM 220UF 20% 50V SMD
865080657018
CAP ALUM 220UF 20% 50V SMD
Würth Elektronik
74,600
In Stock
1 : $0.91000
Cut Tape (CT)
500 : $0.52600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz230 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CAP ALUM 470UF 20% 25V SMD
865080457015
CAP ALUM 470UF 20% 25V SMD
Würth Elektronik
18,795
In Stock
1 : $0.97000
Cut Tape (CT)
500 : $0.56100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CAP ALUM 330UF 20% 35V SMD
865080557015
CAP ALUM 330UF 20% 35V SMD
Würth Elektronik
13,720
In Stock
1 : $0.97000
Cut Tape (CT)
500 : $0.56100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active330 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz150 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CAP ALUM 220UF 20% 50V SMD
865060657012
CAP ALUM 220UF 20% 50V SMD
Würth Elektronik
5,469
In Stock
1 : $1.27000
Cut Tape (CT)
500 : $0.73400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz600 mA @ 100 kHz230 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CAP ALUM 1000UF 20% 50V SMD
865060663015
CAP ALUM 1000UF 20% 50V SMD
Würth Elektronik
765
In Stock
1 : $3.20000
Cut Tape (CT)
125 : $2.37600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.047 A @ 120 Hz1.61 A @ 100 kHz73 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.673" L x 0.673" W (17.10mm x 17.10mm)Surface MountRadial, Can - SMD
CAP ALUM 10UF 20% 16V RADIAL
860010372001
CAP ALUM 10UF 20% 16V RADIAL
Würth Elektronik
15,516
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose44 mA @ 120 Hz74.8 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM 10UF 20% 25V RADIAL
860010472002
CAP ALUM 10UF 20% 25V RADIAL
Würth Elektronik
6,659
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose50 mA @ 120 Hz85 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM 22UF 20% 25V RADIAL
860010472003
CAP ALUM 22UF 20% 25V RADIAL
Würth Elektronik
4,335
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose94 mA @ 120 Hz143.82 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020372001
CAP ALUM 10UF 20% 16V RADIAL
Würth Elektronik
4,299
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose35 mA @ 120 Hz59.5 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM 33UF 20% 10V RADIAL
860010272002
CAP ALUM 33UF 20% 10V RADIAL
Würth Elektronik
3,395
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose88 mA @ 120 Hz134.64 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020672005
CAP ALUM 1UF 20% 50V RADIAL
Würth Elektronik
17,734
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz22.1 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020472006
CAP ALUM 47UF 20% 25V RADIAL
Würth Elektronik
17,101
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz160.65 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM 22UF 20% 35V RADIAL
860010572003
CAP ALUM 22UF 20% 35V RADIAL
Würth Elektronik
10,701
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose108 mA @ 120 Hz165.24 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020572003
CAP ALUM 10UF 20% 35V RADIAL
Würth Elektronik
8,148
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose46 mA @ 120 Hz78.2 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020472001
CAP ALUM 4.7UF 20% 25V RADIAL
Würth Elektronik
4,499
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz44.2 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM 47UF 20% 16V RADIAL
860010372004
CAP ALUM 47UF 20% 16V RADIAL
Würth Elektronik
2,004
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose132 mA @ 120 Hz201.96 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM 10UF 20% 35V RADIAL
860010572002
CAP ALUM 10UF 20% 35V RADIAL
Würth Elektronik
2,596
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose66 mA @ 120 Hz112.2 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020372002
CAP ALUM 22UF 20% 16V RADIAL
Würth Elektronik
3,222
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose54 mA @ 120 Hz82.62 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020472004
CAP ALUM 22UF 20% 25V RADIAL
Würth Elektronik
4,960
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose58 mA @ 120 Hz88.74 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020672006
CAP ALUM 2.2UF 20% 50V RADIAL
Würth Elektronik
48,665
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose20 mA @ 120 Hz34 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020672010
CAP ALUM 10UF 20% 50V RADIAL
Würth Elektronik
36,507
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose48 mA @ 120 Hz81.6 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
Showing
of 1,672

Würth Elektronik Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.