Rubycon Through Hole Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,994 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.07616 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 175 mA @ 120 Hz | 250 mA @ 100 kHz | 400 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,420 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.08418 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 250 mA @ 120 Hz | 500 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,831 In Stock | 1 : $0.34000 Cut Tape (CT) 1,000 : $0.08866 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 220 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 250 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,534 In Stock | 1 : $0.36000 Cut Tape (CT) 1,000 : $0.09614 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 200 mA @ 120 Hz | 240 mA @ 10 kHz | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
10,956 In Stock | 1 : $0.37000 Cut Tape (CT) 1,000 : $0.09825 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 250 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
38,469 In Stock | 1 : $0.38000 Cut Tape (CT) 1,000 : $0.09979 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 250 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
108,600 In Stock | 1 : $0.42000 Cut Tape (CT) 1,000 : $0.11034 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 16 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 519.75 mA @ 120 Hz | 945 mA @ 100 kHz | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
11,020 In Stock | 1 : $0.42000 Cut Tape (CT) 1,000 : $0.11092 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362 mA @ 120 Hz | - | 74 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
227,960 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.11418 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
24,552 In Stock | 1 : $0.48000 Cut Tape (CT) 2,000 : $0.11926 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 37.8 mA @ 120 Hz | 90 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
23,802 In Stock | 1 : $0.42000 Cut Tape (CT) 1,000 : $0.12294 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 475 mA @ 120 Hz | 950 mA @ 100 kHz | 120 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
14,237 In Stock | 1 : $0.42000 Cut Tape (CT) 1,000 : $0.12311 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 16 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.2 A @ 100 kHz | 75 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
5,542 In Stock | 1 : $0.43000 Cut Tape (CT) 1,000 : $0.12637 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 16 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.2 A @ 100 kHz | 75 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
3,414 In Stock | 1 : $0.48000 Cut Tape (CT) 1,000 : $0.12723 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362 mA @ 120 Hz | - | 74 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
14,181 In Stock | 1 : $0.50000 Cut Tape (CT) 1,000 : $0.13318 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 100 V | - | 2000 Hrs @ 130°C | -40°C ~ 130°C | Polar | AEC-Q200 | Automotive | 110 mA @ 120 Hz | 200 mA @ 100 kHz | 1 Ohms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
24,621 In Stock | 1 : $0.46000 Cut Tape (CT) 1,000 : $0.13393 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 750 mA @ 120 Hz | 1.25 A @ 100 kHz | 45 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
3,669 In Stock | 1 : $0.43000 Cut Tape (CT) 500 : $0.14948 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 470 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 460 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
10,495 In Stock | 1 : $0.46000 Cut Tape (CT) 500 : $0.15816 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 63 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 210 mA @ 120 Hz | 300 mA @ 100 kHz | 430 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
29,611 In Stock | 1 : $0.51000 Cut Tape (CT) 500 : $0.15840 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 220 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 406 mA @ 120 Hz | 580 mA @ 100 kHz | 160 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
2,753 In Stock | 1 : $0.47000 Cut Tape (CT) 500 : $0.16260 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 680 mA @ 120 Hz | 816 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
6,846 In Stock | 1 : $0.48000 Cut Tape (CT) 500 : $0.16544 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1000 µF | ±20% | 10 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 460 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
9,887 In Stock | 1 : $0.49000 Cut Tape (CT) 500 : $0.16746 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 220 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | - | Through Hole | Radial, Can | |||
4,196 In Stock | 1 : $0.49000 Cut Tape (CT) 500 : $0.16948 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 330 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 539 mA @ 120 Hz | 770 mA @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,733 In Stock | 1 : $0.55000 Cut Tape (CT) 500 : $0.19008 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 1000 µF | ±20% | 16 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 787.5 mA @ 120 Hz | 1.05 A @ 100 kHz | 78 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
6,616 In Stock | 1 : $0.57000 Cut Tape (CT) 500 : $0.19716 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 685 mA @ 120 Hz | - | 42 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can |