Showing
1 - 25
of 1,961
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP
KEMET
641
In Stock
1 : $21.71000
Bulk
Bulk
Active1000 µF±20%400 V120mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 100 Hz8.82 A @ 10 kHz78 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
474
In Stock
1 : $49.96000
Bulk
Bulk
Active1000 µF±20%600 V132.3mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A102DL400
ALC10C223ED035
CAP ALUM 22000UF 20% 35V SNAP
KEMET
697
In Stock
1 : $12.77000
Box
Box
Active22000 µF±20%35 V61mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.56 A @ 100 Hz5.65 A @ 10 kHz55 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
769
In Stock
1 : $15.88000
Bulk
Bulk
Active10000 µF±20%100 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
2,214
In Stock
Active
Bulk
Active2200 µF±20%250 V98mOhm3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.7 A @ 120 Hz5.15 A @ 20 kHz--1.575" Dia (40.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C333EF035
CAP ALUM 33000UF 20% 35V SNAP
KEMET
318
In Stock
1 : $18.80000
Bulk
Bulk
Active33000 µF±20%35 V42mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.16 A @ 100 Hz10.03 A @ 10 kHz38 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
1,719
In Stock
1 : $19.27000
Bulk
Bulk
Active4700 µF±20%200 V50mOhm3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose5.75 A @ 120 Hz8.1 A @ 20 kHz--1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C153EF063
CAP ALUM 15000UF 20% 63V SNAP
KEMET
873
In Stock
1 : $19.68000
Bulk
Bulk
Active15000 µF±20%63 V44mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.02 A @ 100 Hz7.18 A @ 10 kHz39 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
1,290
In Stock
1 : $20.50000
Bulk
Bulk
Active1500 µF±20%400 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose5.5 A @ 120 Hz7.7 A @ 20 kHz--1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
1,076
In Stock
1 : $24.10000
Box
Box
Active470 µF±20%450 V240mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.45 A @ 100 Hz3.675 A @ 10 kHz170 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C102EP500
CAP ALUM 1000UF 20% 500V SNAP
KEMET
846
In Stock
1 : $31.08000
Bulk
Bulk
Active1000 µF±20%500 V140mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.43 A @ 100 Hz9.18 A @ 10 kHz98 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
584
In Stock
1 : $41.41000
Bulk
Bulk
Active1200 µF±20%400 V110mOhm @ 100Hz5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.34 A @ 100 Hz6.51 A @ 10 kHz80 mOhms0.886" (22.50mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
CAP ALUM 10000UF 20% 100V SNAP
ESMH101VND103MA63U
CAP ALUM 10000UF 20% 100V SNAP
United Chemi-Con
181
In Stock
1 : $8.85000
Bulk
Bulk
Active10000 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-----0.886" (22.50mm)1.378" Dia (35.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10A102DL400
ALC10C471EE400
CAP ALUM 470UF 20% 400V SNAP
KEMET
1,114
In Stock
1 : $10.38000
Box
Box
Active470 µF±20%400 V258mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3 A @ 100 Hz5.49 A @ 10 kHz168 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
539
In Stock
1 : $10.66000
Bulk
Bulk
Active1500 µF±20%250 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
2,811
In Stock
1 : $11.61000
Bulk
Bulk
Active470 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose----1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
292
In Stock
1 : $12.42000
Bulk
Bulk
Active10000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
603
In Stock
1 : $12.70000
Bulk
Bulk
Active10000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.378" Dia (35.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C331ED450
CAP ALUM 330UF 20% 450V SNAP
KEMET
333
In Stock
1 : $13.74000
Bulk
Bulk
Active330 µF±20%450 V348mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.47 A @ 100 Hz4.91 A @ 10 kHz210 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
127
In Stock
1 : $14.08000
Bulk
Bulk
Active10000 µF±20%80 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose----1.575" Dia (40.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
230
In Stock
1 : $14.48000
Bulk
Bulk
Active22000 µF±20%63 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALP22A472BB063
ALP22A472BB063
CAP ALUM 4700UF 20% 63V SNAP
KEMET
149
In Stock
1 : $14.53000
Bulk
Bulk
Active4700 µF±20%63 V-15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---0.394" (10.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
411
In Stock
1 : $14.71000
Bulk
Bulk
Active1000 µF±20%400 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose----1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
493
In Stock
1 : $15.09000
Bulk
Bulk
Active12000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
147
In Stock
1 : $15.20000
Bulk
Bulk
Active12000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.575" Dia (40.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
Showing
1 - 25
of 1,961

Radial, Can - Snap-In - 4 Lead Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.