Aluminum Electrolytic Capacitors

Results: 15,185
Manufacturer
AIC tech Inc.Chemi-ConChinsan (Elite)Cornell Dubilier Electronics (CDE)EPCOS - TDK ElectronicsKEMETNichiconPanasonic Electronic ComponentsRubyconSAMXONVishay Beyschlag/Draloric/BC ComponentsVishay Sprague
Series
-101101 PHR-ST101C101X102 PHR-ST104 PHL-ST106 PED-ST110 PHT-ST125202 PML-ST3186
Packaging
BoxBulkTray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
25 µF40 µF50 µF68 µF70 µF75 µF80 µF95 µF99 µF100 µF110 µF120 µF
Tolerance
-10%, +100%-10%, +20%-10%, +30%-10%, +40%-10%, +50%-10%, +75%0%, +30%0%, +50%±10%±20%-
Voltage - Rated
5 V6 V6.3 V7.5 V10 V12 V15 V16 V20 V25 V28 V30 V
ESR (Equivalent Series Resistance)
1.5mOhm @ 120Hz2mOhm @ 120Hz2.9mOhm @ 120Hz3mOhm @ 120Hz3.1mOhm @ 120Hz3.3mOhm @ 120Hz3.4mOhm @ 100Hz3.4mOhm @ 120Hz3.5mOhm @ 120Hz3.6mOhm @ 120Hz3.7mOhm @ 100Hz3.9mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 85°C1500 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 85°C2000 Hrs @ 95°C2500 Hrs @ 125°C3000 Hrs @ 105°C3000 Hrs @ 85°C4000 Hrs @ 125°C4000 Hrs @ 85°C5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 105°C-25°C ~ 85°C-20°C ~ 55°C-
Polarization
-Bi-PolarPolar
Applications
AudioGeneral PurposeHigh Temperature Reflow
Ripple Current @ Low Frequency
500 mA @ 120 Hz600 mA @ 120 Hz700 mA @ 120 Hz710 mA @ 120 Hz800 mA @ 120 Hz830 mA @ 120 Hz900 mA @ 120 Hz1 A @ 120 Hz1.08 A @ 120 Hz1.1 A @ 120 Hz1.17 A @ 120 Hz1.2 A @ 120 Hz
Ripple Current @ High Frequency
24.9 mA @ 10 kHz283 mA @ 100 kHz700 mA @ 3 kHz714 mA @ 100 kHz840 mA @ 3 kHz900 mA @ 100 kHz945 mA @ 100 kHz980 mA @ 3 kHz994 mA @ 3 kHz1.1 A @ 100 kHz1.162 A @ 3 kHz1.202 A @ 100 kHz
Impedance
4 mOhms4.6 mOhms4.8 mOhms4.9 mOhms5 mOhms5.1 mOhms5.3 mOhms5.4 mOhms5.6 mOhms5.9 mOhms6 mOhms6.4 mOhms
Lead Spacing
0.500" (12.70mm)0.504" (12.80mm)0.512" (13.00mm)0.748" (19.00mm)0.750" (19.05mm)0.752" (19.10mm)0.858" (21.80mm)0.866" (22.00mm)0.874" (22.20mm)0.875" (22.22mm)0.875" (22.23mm)0.882" (22.40mm)
Size / Dimension
1.370" Dia (34.80mm)1.374" Dia (34.90mm)1.375" Dia (34.93mm)1.378" Dia (35.00mm)1.390" Dia (35.30mm)1.399" Dia (35.53mm)1.399" Dia (35.54mm)1.406" Dia (35.70mm)1.417" Dia (36.00mm)1.441" Dia (36.60mm)1.453" Dia (36.90mm)1.750" Dia (44.45mm)
Height - Seated (Max)
1.217" (30.91mm)1.614" (41.00mm)1.625" (41.28mm)1.687" (42.85mm)1.750" (44.45mm)1.752" (44.50mm)1.811" (46.00mm)1.875" (47.63mm)1.890" (48.00mm)1.940" (49.28mm)1.969" (50.00mm)2.000" (50.80mm)
Mounting Type
Chassis MountChassis, Stud MountClamp Mount
Stocking Options
Environmental Options
Media
Marketplace Product
15,185Results
Applied FiltersRemove All

Showing
of 15,185
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
201
In Stock
1 : $32.64000
Bulk
Bulk
Active6800 µF±20%63 V38mOhm10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-8.58 A @ 10 kHz25 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.362" (60.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A302KF400
CAP ALUM 3000UF 20% 400V SCREW
KEMET
204
In Stock
1 : $33.84000
Bulk
Bulk
Active3000 µF±20%400 V60mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.5 A @ 100 Hz16.3 A @ 10 kHz36 mOhms0.874" (22.20mm)2.008" Dia (51.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
310
In Stock
1 : $36.79000
Bulk
Bulk
Active10000 µF±20%63 V27mOhm10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-10.53 A @ 10 kHz19 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)3.150" (80.00mm)-Chassis MountRadial, Can - Screw Terminals
B41560A9159M
B41560A9159M000
CAP ALUM 15000UF 20% 100V SCREW
EPCOS - TDK Electronics
671
In Stock
1 : $55.57000
Bulk
Bulk
Active15000 µF±20%100 V10mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 A @ 100 Hz-10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
Radial
B43701B5278M000
CAP ALUM 2700UF 20% 450V SCREW
EPCOS - TDK Electronics
36
In Stock
1 : $55.89000
Bulk
Bulk
Active2700 µF±20%450 V45mOhm @ 100Hz5000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose8.38 A @ 100 Hz1.202 A @ 100 kHz75 mOhms1.122" (28.50mm)2.531" Dia (64.30mm)3.846" (97.70mm)-Chassis MountRadial, Can - Screw Terminals
389
In Stock
192
Factory
1 : $59.48000
Bulk
Bulk
Active4700 µF-10%, +50%450 V32.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12 A @ 120 Hz15.24 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)5.125" (130.18mm)-Chassis MountRadial, Can - Screw Terminals
ALS30 SERIES 31.8mm
ALS30A332NF450
CAP ALUM 3300UF 20% 450V SCREW
KEMET
168
In Stock
1 : $62.03000
Bulk
Bulk
Active3300 µF±20%450 V40mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.8 A @ 100 Hz21.2 A @ 10 kHz30 mOhms1.252" (31.80mm)3.032" Dia (77.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term
PEH169UV447BQB2
CAP ALUM 4700UF 350V SCREW
KEMET
124
In Stock
1 : $69.74000
Bulk
Bulk
Active4700 µF-10%, +30%350 V---Polar-General Purpose---1.260" (32.00mm)2.953" Dia (75.00mm)5.748" (146.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS30A682NT450
ALS30A472NJ400
CAP ALUM 4700UF 20% 400V SCREW
KEMET
46
In Stock
1 : $70.60000
Bulk
Bulk
Active4700 µF±20%400 V38mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15.25 A @ 100 Hz23.2 A @ 10 kHz26 mOhms1.252" (31.80mm)3.032" Dia (77.00mm)4.606" (117.00mm)-Chassis MountRadial, Can - Screw Terminals
79
In Stock
142
Factory
1 : $73.70000
Bulk
Bulk
Active56000 µF-10%, +75%50 V5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23.1 A @ 120 Hz30.03 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)3.625" (92.08mm)-Chassis MountRadial, Can - Screw Terminals
91
In Stock
1 : $74.53000
Bulk
Bulk
Active26000 µF±20%250 V-1500 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-------Chassis MountRadial, Can - Screw Terminals
B43456A5228M
B43456A5228M000
CAP ALUM 2200UF 20% 450V SCREW
EPCOS - TDK Electronics
354
In Stock
1 : $76.42000
Bulk
Bulk
Not For New Designs2200 µF±20%450 V50mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 A @ 100 Hz-60 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B43456A9338M
B43456A9338M000
CAP ALUM 3300UF 20% 400V SCREW
EPCOS - TDK Electronics
72
In Stock
1 : $79.53000
Bulk
Bulk
Not For New Designs3300 µF±20%400 V23mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11 A @ 100 Hz-24 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B41456B9479M
B41456B9479M000
CAP ALUM 47000UF 20% 100V SCREW
EPCOS - TDK Electronics
154
In Stock
1 : $83.53000
Bulk
Bulk
Active47000 µF±20%100 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 A @ 100 Hz-6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
B43706
B43706A5478M600
CAP ALUM 4700UF 20% 450V SCREW
EPCOS - TDK Electronics
206
In Stock
1 : $84.57000
Bulk
Bulk
Active4700 µF±20%450 V20mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25.7 A @ 100 Hz-30 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.185" (131.70mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A104NS100
CAP ALUM 100000UF 20% 100V SCREW
KEMET
91
In Stock
1 : $84.79000
Bulk
Bulk
Active100000 µF±20%100 V8mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose32.5 A @ 100 Hz34.3 A @ 10 kHz9 mOhms1.252" (31.80mm)3.031" Dia (77.00mm)7.717" (196.00mm)-Chassis MountRadial, Can - Screw Terminals
B4370x
B43704B5338M000
CAP ALUM 3300UF 20% 450V SCREW
EPCOS - TDK Electronics
69
In Stock
1 : $88.09000
Bulk
Bulk
Active3300 µF±20%450 V30mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15 A @ 100 Hz-45 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)3.846" (97.70mm)-Chassis MountRadial, Can - Screw Terminals
30
In Stock
1 : $91.03000
Bulk
Bulk
Active2000 µF-450 V-----General Purpose---1.125" (28.58mm)2.500" Dia (63.50mm)4.687" (119.05mm)-Chassis MountRadial, Can - Screw Terminals
74
In Stock
188
Factory
1 : $94.21000
Bulk
Bulk
Active10000 µF-10%, +50%250 V16.3mOhm @ 120Hz5000 Hrs @ 95°C-40°C ~ 95°CPolar-General Purpose18.6 A @ 120 Hz22.32 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term 66-6x109-2
A451QM272M420AV00A
CAP ALUM 2700UF 20% 420V SCREW
KEMET
97
In Stock
1 : $95.09000
Bulk
Bulk
Active2700 µF±20%420 V24mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12.4 A @ 100 Hz-12 mOhms1.122" (28.50mm)2.622" Dia (66.60mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
E37F451CPN153MFK0U
E37F451CPN153MFK0U
CAP ALUM 15000UF 20% 450V SCREW
Chemi-Con
226
In Stock
1 : $96.53000
Bulk
Bulk
Active15000 µF±20%450 V6mOhm @ 120Hz5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose36.5 A @ 120 Hz51.465 A @ 10 kHz-1.250" (31.75mm)3.504" Dia (89.00mm)7.520" (191.00mm)-Chassis MountRadial, Can - Screw Terminals
B4370x
B43703A5568M000
CAP ALUM 5600UF 20% 450V SCREW
EPCOS - TDK Electronics
34
In Stock
1 : $101.74000
Bulk
Bulk
Active5600 µF±20%450 V18mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose15.8 A @ 100 Hz-28 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B43310A9568M000
B43310A9568M000
CAP ALUM 5600UF 20% 400V SCREW
EPCOS - TDK Electronics
165
In Stock
1 : $101.77000
Bulk
Bulk
Not For New Designs5600 µF±20%400 V34mOhm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose12.2 A @ 120 Hz--1.248" (31.70mm)3.028" Dia (76.90mm)5.118" (130.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A334QS063
CAP ALUM 330000UF 20% 63V SCREW
KEMET
52
In Stock
1 : $107.76000
Bulk
Bulk
Active330000 µF±20%63 V5mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41.7 A @ 100 Hz43.3 A @ 10 kHz7 mOhms1.252" (31.80mm)3.543" Dia (90.00mm)7.717" (196.00mm)-Chassis MountRadial, Can - Screw Terminals
B43458A9478M000
B43458A9478M000
CAP ALUM 4700UF 20% 400V SCREW
EPCOS - TDK Electronics
246
In Stock
1 : $109.33000
Bulk
Bulk
Not For New Designs4700 µF±20%400 V16mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14 A @ 100 Hz-17 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
Showing
of 15,185

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.