Showing
1 - 25
of 11,835
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ELH688M050AS2AA
ELH688M050AS2AA
CAP ALUM 6800UF 20% 50V SNAP
KEMET
1,925
In Stock
1 : $4.69000
Bulk
Bulk
Active6800 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.8 A @ 120 Hz4.408 A @ 10 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
1,156
In Stock
1 : $13.65000
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP
KEMET
641
In Stock
1 : $21.71000
Bulk
Bulk
Active1000 µF±20%400 V120mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 100 Hz8.82 A @ 10 kHz78 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
474
In Stock
1 : $49.96000
Bulk
Bulk
Active1000 µF±20%600 V132.3mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
EEV Series
EEV476M025A9GAA
CAP ALUM 47UF 20% 25V SMD
KEMET
194,799
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
EDK Series
EDK477M016A9MAA
CAP ALUM 470UF 20% 16V SMD
KEMET
13,738
In Stock
1 : $0.85000
Cut Tape (CT)
500 : $0.29372
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active470 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose350 mA @ 120 Hz437.5 mA @ 10 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.394" W (8.30mm x 10.00mm)Surface MountRadial, Can - SMD
EEV Series
EEV108M6R3A9MAA
CAP ALUM 1000UF 20% 6.3V SMD
KEMET
113,117
In Stock
1 : $1.09000
Cut Tape (CT)
500 : $0.45850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1000 µF±20%6.3 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
ESxxx8M0xxAM3AA
ESH228M050AM3AA
CAP ALUM 2200UF 20% 50V RADIAL
KEMET
28,995
In Stock
1 : $1.85000
Bulk
Bulk
Active2200 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.6 A @ 120 Hz1.84 A @ 10 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.496" (38.00mm)-Through HoleRadial, Can
ALP20A101BB400
ALP20A222BB063
CAP ALUM 2200UF 63V SOLDER LUG
KEMET
952
In Stock
1 : $8.15000
Box
Box
Active2200 µF-10%, +30%63 V-15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---0.591" (15.00mm)1.181" Dia (30.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Solder Lug
ALC70 Radial Can Snap-In
ALC70A103CF063
CAP ALUM 10000UF 20% 63V SNAP
KEMET
1,243
In Stock
1 : $9.83000
Bulk
Bulk
Active10000 µF±20%63 V39.81mOhm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.85 A @ 100 Hz9.4 A @ 10 kHz30 mOhms0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALA7D, ALA8D  Series
ALA7DA331DC500
CAP ALUM 330UF 20% 500V SNAP
KEMET
1,057
In Stock
1 : $10.71000
Bulk
Bulk
Active330 µF±20%500 V757mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive2.5 A @ 100 Hz5.18 A @ 10 kHz196.8 mOhms-1.378" Dia (35.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
ALA7D, ALA8D  Series
ALA7DA471CF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
603
In Stock
1 : $11.17000
Bulk
Bulk
Active470 µF±20%450 V322.4mOhm @ 100Hz13000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive1.99 A @ 100 Hz4.77 A @ 10 kHz506.4 mOhms-1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALP22A153DE063
ALP20A682DD063
CAP ALUM 6800UF 63V SOLDER LUG
KEMET
908
In Stock
1 : $11.72000
Box
Box
Active6800 µF-10%, +30%63 V-5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---0.787" (20.00mm)1.575" Dia (40.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Solder Lug
ALC10A102DL400
ALC10C223ED035
CAP ALUM 22000UF 20% 35V SNAP
KEMET
697
In Stock
1 : $12.77000
Box
Box
Active22000 µF±20%35 V61mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.56 A @ 100 Hz5.65 A @ 10 kHz55 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC40A221EC500
ALC40A471DF400
CAP ALUM 470UF 20% 400V SNAP
KEMET
360
In Stock
1 : $13.62000
Box
Box
Active470 µF±20%400 V277mOhm @ 100Hz8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.51 A @ 100 Hz4.4 A @ 10 kHz192 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A103EH100
CAP ALUM 10000UF 20% 100V SNAP
KEMET
1,192
In Stock
1 : $13.85000
Bulk
Bulk
Active10000 µF±20%100 V34.31mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.7 A @ 100 Hz10.35 A @ 10 kHz29 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALT22A103CD063
ALT22A472DD100
CAP ALUM 4700UF 20% 100V SNAP
KEMET
885
In Stock
1 : $13.94000
Box
Box
Active4700 µF±20%100 V---40°C ~ 85°CPolar-General Purpose---0.394" (10.00mm)1.575" Dia (40.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
ALA7D, ALA8D  Series
ALA7DA681DF450
CAP ALUM 680UF 20% 450V SNAP
KEMET
498
In Stock
1 : $14.14000
Bulk
Bulk
Active680 µF±20%450 V227.8mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive1.9 A @ 100 Hz3.7 A @ 10 kHz567.8 mOhms-1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALT22A103CD063
ALT22A103CD063
CAP ALUM 10000UF 20% 63V SNAP
KEMET
115
In Stock
1 : $15.12000
Bulk
Bulk
Active10000 µF±20%63 V-18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---0.394" (10.00mm)1.378" Dia (35.00mm)2.244" (57.00mm)-Chassis MountRadial, Can - Snap-In
ALP22A153DE063
ALP22A103DF100
CAP ALUM 10000UF 20% 100V SOLDER
KEMET
934
In Stock
1 : $15.18000
Box
Box
Active10000 µF±20%100 V---40°C ~ 85°CPolar-General Purpose---0.787" (20.00mm)1.575" Dia (40.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Solder Lug
PEH534YDG3470M2
PEH534YDG3470M2
CAP ALUM 470UF 20% 450V SNAP
KEMET
197
In Stock
1 : $15.66000
Bulk
Bulk
Active470 µF±20%450 V180mOhm @ 100Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.9 A @ 100 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A102EH450
CAP ALUM 1000UF 20% 450V SNAP
KEMET
747
In Stock
1 : $16.09000
Bulk
Bulk
Active1000 µF±20%450 V148.2mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.11 A @ 100 Hz8.53 A @ 10 kHz85 mOhms0.394" (10.00mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through HoleRadial, Can - Snap-In
ALF20
ALF20G223EH063
CAP ALUM 22000UF 20% 63V SNAP
KEMET
222
In Stock
1 : $16.85000
Bulk
Bulk
Active22000 µF±20%63 V26mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.84 A @ 100 Hz11.34 A @ 10 kHz-0.886" (22.50mm)1.575" Dia (40.00mm)2.441" (62.00mm)-Through Hole, Press-FitRadial, Can - Press-Fit - 5 Lead
ALC10C
ALC10C333EF035
CAP ALUM 33000UF 20% 35V SNAP
KEMET
318
In Stock
1 : $18.80000
Bulk
Bulk
Active33000 µF±20%35 V42mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.16 A @ 100 Hz10.03 A @ 10 kHz38 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC10C
ALC10C153EF063
CAP ALUM 15000UF 20% 63V SNAP
KEMET
873
In Stock
1 : $19.68000
Bulk
Bulk
Active15000 µF±20%63 V44mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.02 A @ 100 Hz7.18 A @ 10 kHz39 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
Showing
1 - 25
of 11,835

KEMET Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.