FlatPack, Tabbed Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : $108.05000 Bulk | Bulk | Active | 6600 µF | ±20% | 50 V | 62mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 2.000" L x 1.750" W (50.80mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
299 In Stock | 1 : $125.13000 Tray | Tray | Active | 11000 µF | ±20% | 50 V | 36mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
103 In Stock | 1 : $148.57000 Bulk | Bulk | Active | 280 µF | ±20% | 450 V | 585mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
228 In Stock | 1 : $110.34000 Bulk | Bulk | Active | 1500 µF | ±20% | 80 V | 106mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
203 In Stock | 1 : $110.34000 Bulk | Bulk | Active | 4400 µF | ±20% | 50 V | 97mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
336 In Stock | 1 : $125.13000 Bulk | Bulk | Active | 11000 µF | ±20% | 50 V | 36mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
209 In Stock | 1 : $125.13000 Bulk | Bulk | Active | 14000 µF | ±20% | 35 V | 35mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
847 In Stock | 1 : $94.17000 Bulk | Bulk | Active | 560 µF | ±20% | 300 V | 240mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
117 In Stock | 1 : $245.69000 Bulk | Bulk | Active | 11000 µF | ±20% | 40 V | 36mOhm | 10000 Hrs @ 85°C | -55°C ~ 125°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
137 In Stock | 1 : $255.09000 Bulk | Bulk | Active | 11000 µF | ±20% | 40 V | - | 5000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
36 In Stock | 1 : $148.57000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 530mOhm | 2000 Hrs @ 85°C | -40°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
45 In Stock | 1 : $108.05000 Bulk | Bulk | Active | 2100 µF | ±20% | 80 V | 72mOhm @ 120Hz | 2000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 4.9 A @ 120 Hz | 5.7 A @ 20 kHz | 1.000" (25.40mm) | 2.000" L x 1.750" W (50.80mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
100 In Stock | 1 : $148.57000 Bulk | Bulk | Active | 280 µF | ±20% | 450 V | 585mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2 A @ 120 Hz | 2.3 A @ 20 kHz | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
50 In Stock | 1 : $148.57000 Bulk | Bulk | Active | 330 µF | ±20% | 420 V | 530mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.1 A @ 120 Hz | 2.5 A @ 20 kHz | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
50 In Stock | 1 : $245.69000 Bulk | Bulk | Active | 560 µF | ±20% | 250 V | 240mOhm @ 120Hz | 10000 Hrs @ 85°C | -55°C ~ 125°C | Polar | - | General Purpose | 6.5 A @ 120 Hz | 8.1 A @ 20 kHz | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
187 In Stock | 1 : $125.13000 Bulk | Bulk | Active | 38000 µF | ±20% | 16 V | 31mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
94 In Stock | 1 : $110.34000 Tray | Tray | Active | 2200 µF | ±20% | 63 V | 101mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
85 In Stock | 1 : $110.34000 Bulk | Bulk | Active | 1100 µF | ±20% | 100 V | 112mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
70 In Stock | 1 : $125.13000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | 158mOhm @ 120Hz | 2000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 5 A @ 20 kHz | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
51 In Stock | 1 : $125.13000 Tray | Tray | Active | 820 µF | ±20% | 250 V | 172mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
7 In Stock | 1 : $110.34000 Bulk | Bulk | Active | 400 µF | ±20% | 200 V | 388mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 1.500" L x 1.750" W (38.10mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
70 In Stock | 1 : $125.13000 Bulk | Bulk | Active | 820 µF | ±20% | 250 V | 172mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
46 In Stock | 1 : $125.13000 Tray | Tray | Active | 5600 µF | ±20% | 63 V | 36mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
15 In Stock | 1 : $125.13000 Bulk | Bulk | Active | 3300 µF | ±20% | 80 V | 44mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed | |||
12 In Stock | 1 : $125.13000 Bulk | Bulk | Active | 1000 µF | ±20% | 200 V | 158mOhm | 2000 Hrs @ 85°C | -55°C ~ 85°C | - | - | General Purpose | - | - | 1.000" (25.40mm) | 3.000" L x 1.750" W (76.20mm x 44.45mm) | 0.500" (12.70mm) | - | Chassis Mount | FlatPack, Tabbed |