Showing
of 16,683
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALS30A101DA500
ALS30A472DA063
CAP ALUM 4700UF 20% 63V SCREW
KEMET
150
In Stock
1 : $12.70000
Box
Box
Active4700 µF±20%63 V36mOhm @ 100Hz11000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.7 A @ 100 Hz7.4 A @ 10 kHz28 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)2.047" (52.00mm)-Chassis MountRadial, Can - Screw Terminals
E36D500LPN392TA41U
E36D500LPN392TA41U
CAP ALUM 3900UF 50V SCREW
Chemi-Con
1,837
In Stock
1 : $17.79000
Bulk
Bulk
Active3900 µF-10%, +50%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose---0.500" (12.70mm)1.375" Dia (34.93mm)1.625" (41.28mm)-Chassis MountRadial, Can - Screw Terminals
B4145651-SERIES
B41456B7479M000
CAP ALUM 47000UF 20% 40V SCREW
EPCOS - TDK Electronics
382
In Stock
1 : $28.38000
Bulk
Bulk
Active47000 µF±20%40 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz-10 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
283
In Stock
1 : $32.01000
Bulk
Bulk
Active6800 µF±20%63 V38mOhm10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-8.58 A @ 10 kHz25 mOhms0.504" (12.80mm)1.378" Dia (35.00mm)2.362" (60.00mm)-Chassis MountRadial, Can - Screw Terminals
NR 123mm
LNR1J473MSE
CAP ALUM 47000UF 20% 63V SCREW
Nichicon
66
In Stock
1 : $40.58000
Bulk
Bulk
Active47000 µF±20%63 V-5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.7 A @ 120 Hz9.89 A @ 10 kHz-0.866" (22.00mm)2.008" Dia (51.00mm)4.843" (123.00mm)-Chassis MountRadial, Can - Screw Terminals
231
In Stock
236
Factory
1 : $52.88000
Bulk
Bulk
Active4700 µF-10%, +50%450 V32.5mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose12 A @ 120 Hz15.24 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)5.125" (130.18mm)-Chassis MountRadial, Can - Screw Terminals
B41560A9159M
B41560A9159M000
CAP ALUM 15000UF 20% 100V SCREW
EPCOS - TDK Electronics
708
In Stock
1 : $56.69000
Bulk
Bulk
Active15000 µF±20%100 V10mOhm @ 100Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 A @ 100 Hz-10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
96
In Stock
1 : $59.88000
Bulk
Bulk
Active2000 µF-450 V-----General Purpose---1.125" (28.58mm)2.500" Dia (63.50mm)4.687" (119.05mm)-Chassis MountRadial, Can - Screw Terminals
B43706
B43706A5478M600
CAP ALUM 4700UF 20% 450V SCREW
EPCOS - TDK Electronics
281
In Stock
1 : $70.81000
Bulk
Bulk
Active4700 µF±20%450 V20mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose25.7 A @ 100 Hz-30 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.185" (131.70mm)-Chassis MountRadial, Can - Screw Terminals
296
In Stock
1 : $72.31000
Bulk
Bulk
Active26000 µF±20%250 V-1500 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-------Chassis MountRadial, Can - Screw Terminals
B43456A5228M
B43456A5228M000
CAP ALUM 2200UF 20% 450V SCREW
EPCOS - TDK Electronics
381
In Stock
1 : $77.97000
Bulk
Bulk
Not For New Designs2200 µF±20%450 V50mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 A @ 100 Hz-60 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
B43458-SERIES-64.30mm
B43458A5228M000
CAP ALUM 2200UF 20% 450V SCREW
EPCOS - TDK Electronics
245
In Stock
1 : $77.97000
Bulk
Bulk
Not For New Designs2200 µF±20%450 V50mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 A @ 100 Hz-60 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
52
In Stock
32
Factory
1 : $79.72000
Bulk
Bulk
Active76000 µF-10%, +75%100 V11.2mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.3 A @ 120 Hz22.365 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)5.687" (144.45mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A822QM450
CAP ALUM 8200UF 20% 450V SCREW
KEMET
155
In Stock
1 : $88.54000
Bulk
Bulk
Active8200 µF±20%450 V28mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose20 A @ 100 Hz28.8 A @ 10 kHz19 mOhms1.252" (31.80mm)3.543" Dia (90.00mm)5.236" (133.00mm)-Chassis MountRadial, Can - Screw Terminals
94
In Stock
188
Factory
1 : $91.41000
Bulk
Bulk
Active10000 µF-10%, +50%250 V16.3mOhm @ 120Hz5000 Hrs @ 95°C-40°C ~ 95°CPolar-General Purpose18.6 A @ 120 Hz22.32 A @ 10 kHz-1.250" (31.75mm)3.000" Dia (76.20mm)4.625" (117.48mm)-Chassis MountRadial, Can - Screw Terminals
B43310A9568M000
B43310A9568M000
CAP ALUM 5600UF 20% 400V SCREW
EPCOS - TDK Electronics
38
In Stock
1 : $95.18000
Bulk
Bulk
Not For New Designs5600 µF±20%400 V34mOhm @ 120Hz2000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose12.2 A @ 120 Hz--1.248" (31.70mm)3.028" Dia (76.90mm)5.118" (130.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A334QS063
CAP ALUM 330000UF 20% 63V SCREW
KEMET
33
In Stock
1 : $107.76000
Bulk
Bulk
Active330000 µF±20%63 V5mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose41.7 A @ 100 Hz43.3 A @ 10 kHz7 mOhms1.252" (31.80mm)3.543" Dia (90.00mm)7.717" (196.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS70, ALS71
ALS70A103NT500
CAP ALUM 10000UF 20% 500V SCREW
KEMET
100
In Stock
1 : $119.23000
Bulk
Bulk
Active10000 µF±20%500 V30mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.4 A @ 100 Hz28.7 A @ 10 kHz24 mOhms1.252" (31.80mm)3.031" Dia (77.00mm)8.740" (222.00mm)-Chassis MountRadial, Can - Screw Terminals
B43707 Series
B43707A5109M600
CAP ALUM 10000UF 20% 450V SCREW
EPCOS - TDK Electronics
82
In Stock
1 : $123.07000
Bulk
Bulk
Active10000 µF±20%450 V11mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24.5 A @ 100 Hz-17 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)6.189" (157.20mm)-Chassis MountRadial, Can - Screw Terminals
B43456-SERIES-144.20mm
B43456A9688M000
CAP ALUM 6800UF 20% 400V SCREW
EPCOS - TDK Electronics
160
In Stock
1 : $143.99000
Bulk
Bulk
Not For New Designs6800 µF±20%400 V11mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose19 A @ 100 Hz-14 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.677" (144.20mm)-Chassis MountRadial, Can - Screw Terminals
B43456
B43456A5568M000
CAP ALUM 5600UF 20% 450V SCREW
EPCOS - TDK Electronics
178
In Stock
1 : $153.82000
Bulk
Bulk
Not For New Designs5600 µF±20%450 V23mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 100 Hz-31 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
LNR1H684MSE
LNR1H684MSE
CAP ALUM 680000UF 20% 50V SCREW
Nichicon
203
In Stock
1 : $228.84000
Bulk
Bulk
Active680000 µF±20%50 V-5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose36 A @ 120 Hz--1.634" (41.50mm)3.937" Dia (100.00mm)10.000" (254.00mm)-Chassis MountRadial, Can - Screw Terminals
TE1307-E3
TE1402-E3
CAP ALUM 3UF 100V AXIAL
Vishay Sprague
418
In Stock
1 : $4.38000
Bulk
Bulk
Active3 µF-10%, +50%100 V-2000 Hrs @ 85°C-40°C ~ 105°CPolar-General Purpose-------Chassis MountAxial, Can
PSU7215
PSU7215
CAP ALUM 72UF 20% 125V QC TERM
Cornell Dubilier Electronics (CDE)
264
In Stock
1 : $8.15000
Bulk
Bulk
Active72 µF0%, +20%125 V---40°C ~ 65°CBi-Polar-Motor Start----1.438" Dia (36.53mm)2.810" (71.37mm)-Chassis MountRadial, Can - QC Terminals
ALS30A101DA500
ALS30A101DA500
CAP ALUM 100UF 20% 500V SCREW
KEMET
104
In Stock
1 : $12.00000
Box
Box
Active100 µF±20%500 V1.385Ohm @ 100Hz11000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.6 A @ 100 Hz2.9 A @ 10 kHz847 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)2.047" (52.00mm)-Chassis MountRadial, Can - Screw Terminals
Showing
of 16,683

Chassis Mount Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.