82 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,322 In Stock | 1 : $2.97000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 650 mA @ 120 Hz | 1.625 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
12,469 In Stock | 1 : $3.26000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 730 mA @ 120 Hz | 1.825 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
15,389 In Stock | 1 : $3.73000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 610 mA @ 120 Hz | 1.525 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
14,713 In Stock | 1 : $0.51000 Cut Tape (CT) 1,000 : $0.14989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 µF | ±20% | 35 V | 360mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | 240 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6,323 In Stock | 1 : $0.59000 Cut Tape (CT) 1,000 : $0.17376 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 63 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 396.2 mA @ 120 Hz | 566 mA @ 100 kHz | 92 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
4,463 In Stock | 1 : $0.70000 Cut Tape (CT) 900 : $0.21726 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 82 µF | ±20% | 50 V | 680mOhm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 126.75 mA @ 120 Hz | 195 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
7,296 In Stock | 1 : $0.39000 Bulk | Bulk | Active | 82 µF | ±20% | 25 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 188.5 mA @ 120 Hz | 290 mA @ 100 kHz | 350 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can | |||
10,720 In Stock | 1 : $0.45000 Bulk | Bulk | Active | 82 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 315.3 mA @ 120 Hz | 485 mA @ 100 kHz | 234 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.453" (11.50mm) | - | Through Hole | Radial, Can | |||
85,546 In Stock | 1 : $0.46000 Bulk | Bulk | Active | 82 µF | ±20% | 63 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 360 mA @ 120 Hz | 720 mA @ 100 kHz | 180 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
7,343 In Stock | 1 : $0.47000 Bulk | Bulk | Active | 82 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 156 mA @ 120 Hz | 390 mA @ 100 kHz | 250 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
5,453 In Stock | 1 : $1.27000 Cut Tape (CT) 500 : $0.56764 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 160 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 637.5 mA @ 120 Hz | 1.275 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,618 In Stock | 1 : $0.58000 Bulk | Bulk | Not For New Designs | 82 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 330 mA @ 120 Hz | - | 230 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
65,502 In Stock | 1 : $0.70000 Bulk | Bulk | Active | 82 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | 110 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
1,942 In Stock | 1 : $1.63000 Cut Tape (CT) 500 : $0.73006 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 200 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 645 mA @ 120 Hz | 1.29 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
3,092 In Stock | 1 : $0.75000 Bulk | Bulk | Active | 82 µF | ±20% | 80 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 312 mA @ 120 Hz | 780 mA @ 100 kHz | 140 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
3,760 In Stock | 1 : $3.34000 Cut Tape (CT) 250 : $1.72364 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 765 mA @ 120 Hz | 1.53 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
14,010 In Stock | 1 : $2.98000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 762.5 mA @ 120 Hz | 1.525 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
978 In Stock | 1 : $3.31000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.452 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
454 In Stock | 1 : $3.34000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 765 mA @ 120 Hz | 1.53 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,585 In Stock | 1 : $3.40000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 990 mA @ 10 kHz | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
2,500 In Stock | 1 : $3.44000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.54 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
995 In Stock | 1 : $3.86000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 120 Hz | 1.675 A @ 100 kHz | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
1,342 In Stock | 1 : $3.97000 Bulk | Bulk | Active | 82 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 730 mA @ 120 Hz | 1.825 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
2,903 In Stock | 1 : $4.15000 Bulk | Bulk | Active | 82 µF | ±20% | 400 V | 2.44Ohm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.14 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,985 In Stock | 1 : $0.42000 Cut Tape (CT) 1,000 : $0.12228 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 82 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 315.3 mA @ 120 Hz | 485 mA @ 100 kHz | 234 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can |