Showing
of 1,054
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
KXG Series
EKXG401ELL820MM25S
CAP ALUM 82UF 20% 400V RADIAL
United Chemi-Con
10,656
In Stock
1 : $4.24000
Bulk
Bulk
Active82 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose610 mA @ 120 Hz1.525 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.984" (25.00mm)-Through HoleRadial, Can
2,439
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.19957
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 µF±20%63 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose396.2 mA @ 120 Hz566 mA @ 100 kHz92 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
4,512
In Stock
1 : $0.80000
Cut Tape (CT)
900 : $0.24951
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 µF±20%50 V680mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive126.75 mA @ 120 Hz195 mA @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
FC SERIES
EEU-FC1E820
CAP ALUM 82UF 20% 25V RADIAL
Panasonic Electronic Components
7,867
In Stock
1 : $0.45000
Bulk
Bulk
Active82 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive188.5 mA @ 120 Hz290 mA @ 100 kHz350 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.441" (11.20mm)-Through HoleRadial, Can
CS SERIES 12.50-22mm
UCS2C820MHD1TO
CAP ALUM 82UF 20% 160V RADIAL
Nichicon
5,518
In Stock
1 : $1.11000
Cut Tape (CT)
500 : $0.49832
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 µF±20%160 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose637.5 mA @ 120 Hz1.275 A @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
ZLJ Series
63ZLJ82M8X11.5
CAP ALUM 82UF 20% 63V RADIAL
Rubycon
86,201
In Stock
1 : $0.53000
Bulk
Bulk
Active82 µF±20%63 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose360 mA @ 120 Hz720 mA @ 100 kHz180 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
LXY6 Series (15.00mm)
ELXY350ELL820MF15D
CAP ALUM 82UF 20% 35V RADIAL
United Chemi-Con
3,025
In Stock
1 : $0.53000
Bulk
Bulk
Active82 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz390 mA @ 100 kHz250 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.650" (16.50mm)-Through HoleRadial, Can
CY2 Series 26.50mm
UCY2D820MHD1TO
CAP ALUM 82UF 20% 200V RADIAL
Nichicon
2,019
In Stock
1 : $1.57000
Cut Tape (CT)
500 : $0.70282
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 µF±20%200 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose645 mA @ 120 Hz1.29 A @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.043" (26.50mm)-Through HoleRadial, Can
CAP ALUM 120UF 20% 63V RADIAL
100ZLJ82M10X16
CAP ALUM 82UF 20% 100V RADIAL
Rubycon
66,993
In Stock
1 : $0.80000
Bulk
Bulk
Active82 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose520 mA @ 120 Hz1.04 A @ 100 kHz110 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Radial Can
EKZN800ELL820MJC5S
CAP ALUM 82UF 20% 80V RADIAL
United Chemi-Con
4,142
In Stock
1 : $0.85000
Bulk
Bulk
Active82 µF±20%80 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose312 mA @ 120 Hz780 mA @ 100 kHz140 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
CS SERIES 18mm
UCS2G820MHD1TN
CAP ALUM 82UF 20% 400V RADIAL
Nichicon
4,853
In Stock
1 : $3.41000
Cut Tape (CT)
250 : $1.80668
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose762.5 mA @ 120 Hz1.525 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.043" (26.50mm)-Through HoleRadial, Can
UCY Series 26.50mm
UCY2G820MHD3TN
CAP ALUM 82UF 20% 400V RADIAL
Nichicon
3,792
In Stock
1 : $3.82000
Cut Tape (CT)
250 : $1.97064
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose765 mA @ 120 Hz1.53 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.043" (26.50mm)-Through HoleRadial, Can
CS Series 18mm
UCS2G820MHD
CAP ALUM 82UF 20% 400V RADIAL
Nichicon
16,857
In Stock
1 : $3.41000
Bulk
Bulk
Active82 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose762.5 mA @ 120 Hz1.525 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.043" (26.50mm)-Through HoleRadial, Can
UCY Series 26.50mm
UCY2G820MHD3
CAP ALUM 82UF 20% 400V RADIAL
Nichicon
454
In Stock
1 : $3.64000
Bulk
Bulk
Active82 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose765 mA @ 120 Hz1.53 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.043" (26.50mm)-Through HoleRadial, Can
CXW Series
450HXW82MEFR14.5X30
CAP ALUM 82UF 20% 450V RADIAL
Rubycon
386
In Stock
1 : $3.87000
Bulk
Bulk
Active82 µF±20%450 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose660 mA @ 120 Hz990 mA @ 10 kHz-0.295" (7.50mm)0.571" Dia (14.50mm)1.260" (32.00mm)-Through HoleRadial, Can
lar2g101melz25
LAR2W820MELZ25
CAP ALUM 82UF 20% 450V SNAP
Nichicon
182
In Stock
1 : $4.10000
Bulk
Bulk
Active82 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose340 mA @ 120 Hz--0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
Capacitor, Aluminum
LGN2W820MELZ25
CAP ALUM 82UF 20% 450V SNAP
Nichicon
320
In Stock
1 : $4.21000
Bulk
Bulk
Active82 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose640 mA @ 120 Hz915.2 mA @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
3,935
In Stock
1 : $4.36000
Bulk
Bulk
Active82 µF±20%400 V2.44Ohm @ 120Hz3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose800 mA @ 120 Hz1.14 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)0.984" (25.00mm)-Through HoleRadial, Can - Snap-In
BXW Series
450BXW82MEFR14.5X40
CAP ALUM 82UF 20% 450V RADIAL
Rubycon
1,000
In Stock
1 : $4.39000
Bulk
Bulk
Active82 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose670 mA @ 120 Hz1.675 A @ 100 kHz-0.295" (7.50mm)0.571" Dia (14.50mm)1.654" (42.00mm)-Through HoleRadial, Can
BXW Series 10mm
450BXW82MEFR18X30
CAP ALUM 82UF 20% 450V RADIAL
Rubycon
2,035
In Stock
1 : $4.52000
Bulk
Bulk
Active82 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose730 mA @ 120 Hz1.825 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.260" (32.00mm)-Through HoleRadial, Can
LAQ & LKX Series 22x27mm
LKX2G820MESZ25
CAP ALUM 82UF 20% 400V SNAP
Nichicon
160
In Stock
1 : $4.74000
Bulk
Bulk
Active82 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-Audio640 mA @ 120 Hz915.2 mA @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
18,795
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.17216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 µF±20%35 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz240 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
2,000
In Stock
1 : $0.72000
Cut Tape (CT)
500 : $0.24986
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active82 µF±20%63 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive347.8 mA @ 120 Hz535 mA @ 100 kHz256 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
2,120
In Stock
1 : $0.84000
Cut Tape (CT)
900 : $0.26204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active82 µF±20%50 V680mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive126.75 mA @ 120 Hz195 mA @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
2,414
In Stock
1 : $0.83000
Cut Tape (CT)
900 : $0.29601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs82 µF±20%50 V680mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive126.75 mA @ 120 Hz195 mA @ 100 kHz--0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Showing
of 1,054

82 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.