6800 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,925 In Stock | 1 : $4.69000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 4.408 A @ 10 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,054 In Stock | 1 : $1.97000 Bulk | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.44 A @ 120 Hz | 2.806 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
17,705 In Stock 7,700 Factory | 1 : $4.27000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | 68mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.87 A @ 120 Hz | 4.84 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,611 In Stock | 1 : $4.71000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.37 A @ 120 Hz | 3.8755 A @ 50 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,007 In Stock | 1 : $4.85000 Bulk | Bulk | Active | 6800 µF | ±20% | 63 V | 59mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.52 A @ 120 Hz | 5.65 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,002 In Stock | 1 : $4.98000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.3 A @ 120 Hz | 3.8 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
10,917 In Stock | 1 : $5.19000 Bulk | Bulk | Active | 6800 µF | ±20% | 50 V | 73mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.22 A @ 120 Hz | 3.71 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,051 In Stock | 1 : $5.33000 Bulk | Bulk | Active | 6800 µF | ±20% | 63 V | 59mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.44 A @ 120 Hz | 5.55 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
19 In Stock | 1 : $5.35000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.05 A @ 120 Hz | 2.358 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
9,109 In Stock | 1 : $6.03000 Bulk | Bulk | Active | 6800 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.6 A @ 120 Hz | 4.1 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,192 In Stock | 1 : $6.32000 Bulk | Bulk | Active | 6800 µF | ±20% | 80 V | 45mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.16 A @ 120 Hz | 5.93 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,695 In Stock 4,640 Factory | 1 : $10.37000 Bulk | Bulk | Active | 6800 µF | ±20% | 100 V | 39mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.01 A @ 120 Hz | 7.51 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
908 In Stock | 1 : $11.72000 Box | Box | Active | 6800 µF | -10%, +30% | 63 V | - | 5000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.787" (20.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Solder Lug | |||
72 In Stock | 1 : $163.95000 Bulk | Bulk | Not For New Designs | 6800 µF | ±20% | 400 V | 11mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 19 A @ 100 Hz | - | 14 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 5.677" (144.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
2,099 In Stock | 1 : $1.69000 Bulk | Bulk | Active | 6800 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.185 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
5,735 In Stock | 1 : $2.87000 Cut Tape (CT) 125 : $1.77488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6800 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.545 A @ 120 Hz | 2 A @ 100 kHz | 33 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1,729 In Stock | 1 : $2.04000 Bulk | Bulk | Active | 6800 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.76 A @ 120 Hz | 3.45 A @ 100 kHz | 19 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
11,157 In Stock | 1 : $2.46000 Bulk | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
4,946 In Stock | 1 : $3.10000 Bulk | Bulk | Active | 6800 µF | ±20% | 25 V | 88mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 3 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
66,481 In Stock | 1 : $3.16000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.92 A @ 120 Hz | 2.208 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
10,853 In Stock 6,400 Factory | 1 : $3.42000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | 78mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.89 A @ 120 Hz | 3.61 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,608 In Stock 3,250 Factory | 1 : $3.45000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | 78mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.09 A @ 120 Hz | 3.86 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,180 In Stock | 1 : $3.58000 Bulk | Bulk | Active | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.04 A @ 120 Hz | 2.346 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
104 In Stock | 1 : $3.60000 Bulk | Bulk | Not For New Designs | 6800 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 2.59 A @ 120 Hz | 2.9785 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
3,546 In Stock | 1 : $3.68000 Bulk | Bulk | Active | 6800 µF | ±20% | 35 V | 78mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In |