56 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,545 In Stock | 1 : $0.17000 Cut Tape (CT) 2,000 : $0.09100 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 160.8 mA @ 120 Hz | 240 mA @ 100 kHz | 560 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
7,825 In Stock | 1 : $0.38000 Cut Tape (CT) 2,000 : $0.09584 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 250 mA @ 120 Hz | 500 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,110 In Stock | 1 : $0.18000 Cut Tape (CT) 1,500 : $0.09800 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 241.2 mA @ 120 Hz | 360 mA @ 100 kHz | 210 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
14,661 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.11040 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 188.5 mA @ 120 Hz | 290 mA @ 100 kHz | 350 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
3,663 In Stock | 1 : $0.22000 Cut Tape (CT) 1,500 : $0.12200 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 201 mA @ 120 Hz | 300 mA @ 100 kHz | 290 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
11,486 In Stock | 1 : $0.54000 Cut Tape (CT) 1,000 : $0.14202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | 56 µF | ±20% | 25 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 66 mA @ 120 Hz | 71.28 mA @ 100 kHz | - | - | 0.248" Dia (6.30mm) | 0.205" (5.20mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
2,918 In Stock | 1 : $0.55000 Cut Tape (CT) 900 : $0.17036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 140 mA @ 120 Hz | 280 mA @ 100 kHz | 340 mOhms | - | 0.248" Dia (6.30mm) | 0.315" (8.00mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
19,928 In Stock | 1 : $0.78000 Cut Tape (CT) 500 : $0.27002 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 100 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 390 mA @ 120 Hz | 780 mA @ 100 kHz | 170 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,968 In Stock | 1 : $0.58000 Cut Tape (CT) 500 : $0.33400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 195 mA @ 120 Hz | 300 mA @ 100 kHz | 520 mOhms | - | 0.315" Dia (8.00mm) | 0.413" (10.50mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
6,758 In Stock | 1 : $0.34000 Bulk | Bulk | Active | 56 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 200 mA @ 120 Hz | 400 mA @ 100 kHz | 210 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
49,908 In Stock | 1 : $0.38000 Bulk | Bulk | Active | 56 µF | ±20% | 50 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 192.5 mA @ 120 Hz | - | 140 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,773 In Stock | 1 : $0.41000 Bulk | Bulk | Active | 56 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 188.5 mA @ 120 Hz | 290 mA @ 100 kHz | 350 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.441" (11.20mm) | - | Through Hole | Radial, Can | |||
5,681 In Stock | 1 : $0.44000 Bulk | Bulk | Active | 56 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 283.5 mA @ 120 Hz | 405 mA @ 100 kHz | 140 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.500" (12.70mm) | - | Through Hole | Radial, Can | |||
2,478 In Stock | 1 : $0.68000 Bulk | Bulk | Active | 56 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 312 mA @ 120 Hz | 624 mA @ 100 kHz | 230 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
1,311 In Stock | 1 : $1.97000 Bulk | Bulk | Active | 56 µF | ±20% | 400 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 1.2 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
3,362 In Stock | 1 : $2.53000 Bulk | Bulk | Active | 56 µF | ±20% | 450 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 500 mA @ 120 Hz | 1.25 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
3,227 In Stock | 1 : $4.27000 Bulk | Bulk | Active | 56 µF | ±20% | 450 V | 3.55Ohm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 670 mA @ 120 Hz | 950 mA @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
500 In Stock | 1 : $5.20000 Bulk | Bulk | Active | 56 µF | ±20% | 500 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 480 mA @ 120 Hz | 960 mA @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
2,060 In Stock | 1 : $0.15000 Cut Tape (CT) 2,000 : $0.08100 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 16 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 134 mA @ 120 Hz | 200 mA @ 100 kHz | 560 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
5,693 In Stock | 1 : $0.34000 Cut Tape (CT) 2,000 : $0.08473 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 192.5 mA @ 120 Hz | - | 140 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,668 In Stock | 1 : $0.16000 Cut Tape (CT) 1,500 : $0.08900 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 375 mA @ 100 kHz | 200 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,514 In Stock | 1 : $0.53000 Cut Tape (CT) 2,000 : $0.13176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 µF | ±20% | 10 V | 1.35Ohm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 58.5 mA @ 120 Hz | 90 mA @ 100 kHz | - | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
2,000 In Stock | 1 : $0.52000 Cut Tape (CT) 1,000 : $0.15322 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 56 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 115 mA @ 120 Hz | 230 mA @ 100 kHz | 440 mOhms | - | 0.248" Dia (6.30mm) | 0.240" (6.10mm) | 0.260" L x 0.260" W (6.60mm x 6.60mm) | Surface Mount | Radial, Can - SMD | |||
6,413 In Stock | 1 : $0.61000 Cut Tape (CT) 2,000 : $0.15345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 56 µF | ±20% | 10 V | 1.35Ohm @ 100kHz | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 58.5 mA @ 120 Hz | 90 mA @ 100 kHz | - | - | 0.157" Dia (4.00mm) | 0.240" (6.10mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
4,217 In Stock | 1 : $0.86000 Cut Tape (CT) 1,000 : $0.28991 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 56 µF | ±20% | 100 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 567 mA @ 120 Hz | 810 mA @ 100 kHz | 96 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can |