Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
119
In Stock
279
Factory
1 : $56.53000
Bulk
Bulk
Active550 µF0%, +50%450 V150mOhm @ 120Hz1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.6 A @ 120 Hz4.428 A @ 10 kHz-2.000" Dia (50.80mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
64
In Stock
1 : $19.23000
Bulk
Bulk
Active550 µF-10%, +50%250 V98mOhm5000 Hrs @ 95°C-40°C ~ 95°CPolar-General Purpose--0.500" (12.70mm)1.375" Dia (34.93mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
3
In Stock
1 : $38.90000
Bulk
Bulk
Active550 µF-10%, +50%250 V98mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.6 A @ 120 Hz5.4 A @ 10 kHz-1.375" Dia (34.93mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 550UF 20% 450V SNAP
EKHJ451VSN551MA51M
CAP ALUM 550UF 20% 450V SNAP
Chemi-Con
0
In Stock
Check Lead Time
1 : $11.19000
Bulk
Bulk
Active550 µF±20%450 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.51 A @ 120 Hz5.1246 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)2.106" (53.50mm)-Through HoleRadial, Can - Snap-In
0
In Stock
Check Lead Time
20 : $16.18100
Bulk
Bulk
Active550 µF-10%, +50%250 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose--0.500" (12.70mm)1.375" Dia (34.93mm)4.187" (106.35mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
100 : $29.30810
Bulk
Bulk
Active550 µF-10%, +50%400 V170mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.4 A @ 120 Hz3.6 A @ 10 kHz-1.375" Dia (34.93mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Check Lead Time
50 : $30.33440
Bulk
Bulk
Active550 µF-10%, +50%200 V150mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3 A @ 120 Hz3.63 A @ 10 kHz-1.750" Dia (44.45mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
14
Marketplace
Check Lead Time
1 : $81.74000
Bulk
42 : $45.07024
Bulk
Bulk
Bulk
Active550 µF-10%, +50%350 V180mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.3 A @ 120 Hz4.059 A @ 10 kHz-2.000" Dia (50.80mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
0
In Stock
Obsolete
Bulk
Obsolete550 µF±20%250 V401mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.91 A @ 120 Hz-0.500" (12.70mm)1.375" Dia (34.93mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
CAP ALUM 550UF 40V AXIAL
604D551G040GJ7
CAP ALUM 550UF 40V AXIAL
Vishay Sprague
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key550 µF-40 V---55°C ~ 105°CPolar-General Purpose---0.750" Dia x 1.625" L (19.05mm x 41.28mm)--Through HoleAxial, Can - 4 Leads
0
In Stock
Active
Bulk
Active550 µF±20%75 V366mOhm @ 120Hz3000 Hrs @ 150°C-55°C ~ 150°CPolar-General Purpose950 mA @ 120 Hz2.01 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
ALUMINUM CAPACITOR
EKVB451VSN551MA40S
ALUMINUM CAPACITOR
Chemi-Con
0
In Stock
Check Lead Time
1 : $11.28000
Bulk
Bulk
Active550 µF±20%450 V-3000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive1.9 A @ 120 Hz2.717 A @ 50 kHz0.394" (10.00mm)1.378" Dia (35.00mm)1.673" (42.50mm)-Through HoleRadial, Can - Snap-In
Showing
of 12

550 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.