Showing
1 - 25
of 469
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
1,016
In Stock
1 : $13.48000
Bulk
Bulk
Active47000 µF±20%35 V15mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.5 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
B4145651-SERIES
B41456B7479M000
CAP ALUM 47000UF 20% 40V SCREW
EPCOS - TDK Electronics
226
In Stock
1 : $32.32000
Bulk
Bulk
Active47000 µF±20%40 V12mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13 A @ 100 Hz-10 mOhms0.874" (22.20mm)2.032" Dia (51.60mm)3.177" (80.70mm)-Chassis MountRadial, Can - Screw Terminals
NR 123mm
LNR1J473MSE
CAP ALUM 47000UF 20% 63V SCREW
Nichicon
339
In Stock
1 : $39.96000
Bulk
Bulk
Active47000 µF±20%63 V-5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.7 A @ 120 Hz9.89 A @ 10 kHz-0.866" (22.00mm)2.008" Dia (51.00mm)4.843" (123.00mm)-Chassis MountRadial, Can - Screw Terminals
B41252A 35mm dia.
B41252A4479M000
CAP ALUM 47000UF 20% 16V SNAP
EPCOS - TDK Electronics
1,213
In Stock
1 : $5.73000
Bulk
Bulk
Active47000 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose5.5 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
3,557
In Stock
1 : $9.54000
Bulk
Bulk
Active47000 µF±20%25 V17mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8 A @ 120 Hz9.2 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
119
In Stock
1 : $20.95000
Bulk
Bulk
Active47000 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose7.8 A @ 120 Hz---1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
B41456B9479M
B41456B9479M000
CAP ALUM 47000UF 20% 100V SCREW
EPCOS - TDK Electronics
234
In Stock
1 : $107.06000
Bulk
Bulk
Active47000 µF±20%100 V5mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24 A @ 100 Hz-6 mOhms1.248" (31.70mm)3.028" Dia (76.90mm)5.638" (143.20mm)-Chassis MountRadial, Can - Screw Terminals
LLS & LKX Series 30x52mm
LLS1C473MELB
CAP ALUM 47000UF 20% 16V SNAP
Nichicon
351
In Stock
1 : $5.93000
Bulk
Bulk
Active47000 µF±20%16 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.93 A @ 120 Hz7.9695 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALS40A221DE450
ALS40A473DF025
CAP ALUM 47000UF 20% 25V SCREW
KEMET
181
In Stock
1 : $21.54000
Box
Box
Active47000 µF±20%25 V9mOhm @ 100Hz6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose14 A @ 100 Hz14.7 A @ 10 kHz8 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)4.134" (105.00mm)-Chassis MountRadial, Can - Screw Terminals
119
In Stock
1 : $57.13000
Bulk
Bulk
Active47000 µF±20%40 V12mOhm @ 100Hz10000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-18.98 A @ 10 kHz10 mOhms0.874" (22.20mm)1.969" Dia (50.00mm)3.150" (80.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS30A101DA500
ALS30A473DF025
CAP ALUM 47000UF 20% 25V SCREW
KEMET
348
In Stock
1 : $21.30000
Box
Box
Active47000 µF±20%25 V9mOhm @ 100Hz11000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16.6 A @ 100 Hz17.4 A @ 10 kHz7 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)4.134" (105.00mm)-Chassis MountRadial, Can - Screw Terminals
564
In Stock
1 : $19.40000
Cut Tape (CT)
50 : $15.52220
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47000 µF±20%16 V34mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio5.34 A @ 100 Hz-32 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
160
In Stock
1 : $100.15000
Bulk
Bulk
Active47000 µF-10%, +30%40 V8mOhm @ 100Hz20000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose24.5 A @ 100 Hz-8 mOhms1.122" (28.50mm)2.559" Dia (65.00mm)4.402" (111.80mm)-Chassis MountRadial, Can - Screw Terminals
B41231B5229M
B41231C3479M000
CAP ALUM 47000UF 20% 10V SNAP
EPCOS - TDK Electronics
1,679
In Stock
1 : $5.32000
Bulk
Bulk
Active47000 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.62 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
ALS30A473MF063
ALS30A473MF063
CAP ALUM 47000UF 20% 63V SCREW
KEMET
7
In Stock
1 : $50.87000
Bulk
Bulk
Active47000 µF±20%63 V8mOhm @ 100Hz19000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose26.7 A @ 100 Hz26.5 A @ 10 kHz7 mOhms1.122" (28.50mm)2.598" Dia (66.00mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS30A223KE063
ALS30A473KE040
CAP ALUM 47000UF 20% 40V SCREW
KEMET
6
In Stock
1 : $31.90000
Bulk
Bulk
Active47000 µF±20%40 V12mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14.2 A @ 100 Hz16.7 A @ 10 kHz11 mOhms0.874" (22.20mm)2.008" Dia (51.00mm)3.307" (84.00mm)-Chassis MountRadial, Can - Screw Terminals
56
In Stock
1 : $42.99000
Bulk
Bulk
Active47000 µF-10%, +50%25 V19mOhm @ 120Hz5000 Hrs @ 95°C-40°C ~ 95°CPolar-General Purpose---0.874" (22.20mm)2.000" Dia (50.80mm)3.125" (79.38mm)-Chassis MountRadial, Can - Screw Terminals
40
In Stock
1 : $51.52000
Bulk
Bulk
Active47000 µF-10%, +75%25 V22mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose9.5 A @ 120 Hz12.35 A @ 10 kHz--2.000" Dia (50.80mm)4.125" (104.78mm)-Chassis MountRadial, Can - Screw Terminals
ALS31A102KE400
ALS31A473MF063
CAP ALUM 47000UF 20% 63V SCREW
KEMET
78
In Stock
1 : $52.72000
Box
Box
Active47000 µF±20%63 V8mOhm @ 100Hz5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose26.7 A @ 100 Hz26.5 A @ 10 kHz7 mOhms1.122" (28.50mm)2.598" Dia (66.00mm)4.134" (105.00mm)-Chassis MountRadial, Can - Screw Terminals
PEH Screw Term 66-6x109-2
PEH200MO5470MB2
CAP ALUM 47000UF 20% 63V SCREW
KEMET
46
In Stock
1 : $84.59000
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21.8 A @ 100 Hz--1.122" (28.50mm)2.622" Dia (66.60mm)4.213" (107.00mm)-Chassis MountRadial, Can - Screw Terminals
ALS30A101DA500
ALS30A473DE016
CAP ALUM 47000UF 20% 16V SCREW
KEMET
100
In Stock
1 : $17.44000
Box
Box
Active47000 µF±20%16 V11mOhm @ 100Hz11000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose13.4 A @ 100 Hz14.1 A @ 10 kHz10 mOhms0.504" (12.80mm)1.417" Dia (36.00mm)3.228" (82.00mm)-Chassis MountRadial, Can - Screw Terminals
NT 51mm SERIES
LNT1V473MSE
CAP ALUM 47000UF 20% 35V SCREW
Nichicon
15
In Stock
1 : $36.18000
Bulk
Bulk
Active47000 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose8.4 A @ 120 Hz9.66 A @ 10 kHz-0.866" (22.00mm)2.008" Dia (51.00mm)4.055" (103.00mm)-Chassis MountRadial, Can - Screw Terminals
NT 63.50mm SERIES
LNT1H473MSE
CAP ALUM 47000UF 20% 50V SCREW
Nichicon
8
In Stock
1 : $40.33000
Bulk
Bulk
Active47000 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose9.9 A @ 120 Hz11.385 A @ 10 kHz-1.126" (28.60mm)2.500" Dia (63.50mm)4.055" (103.00mm)-Chassis MountRadial, Can - Screw Terminals
NR 143mm
LNR2A473MSE
CAP ALUM 47000UF 20% 100V SCREW
Nichicon
42
In Stock
1 : $69.66000
Bulk
Bulk
Active47000 µF±20%100 V-5000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose14.4 A @ 120 Hz16.56 A @ 10 kHz-1.126" (28.60mm)2.500" Dia (63.50mm)5.630" (143.00mm)-Chassis MountRadial, Can - Screw Terminals
B4145664-SERIES
B41458B8479M000
CAP ALUM 47000UF 20% 63V SCREW
EPCOS - TDK Electronics
35
In Stock
1 : $72.37000
Bulk
Bulk
Active47000 µF±20%63 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 A @ 100 Hz-9.4 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.201" (106.70mm)-Chassis MountRadial, Can - Screw Terminals
Showing
1 - 25
of 469

47000 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.