47 µF Aluminum Electrolytic Capacitors

Results: 4,209
Manufacturer
AillenAishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier / Illinois CapacitorCornell Dubilier Electronics (CDE)Elna AmericaEPCOS - TDK ElectronicsKEMETKYOCERA AVXLumimax Optoelectronic TechnologyMallory
Series
-013 RLC021 ASM025 AMR030 AS031 AS036 RSP038 RSU042 ASH043 ASH052 PED-PW057 PSM-SI
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Tolerance
-10%, +30%-10%, +50%-10%, +75%0%, +20%±10%±20%-
Voltage - Rated
2.5 V4 V6.3 V10 V16 V20 V25 V30 V35 V40 V50 V60 V
ESR (Equivalent Series Resistance)
8.5mOhm @ 120Hz20mOhm @ 100kHz47mOhm @ 120Hz49mOhm @ 120Hz57mOhm @ 120Hz60mOhm63mOhm @ 120Hz70mOhm @ 120Hz70mOhm150mOhm @ 100kHz160mOhm @ 100kHz160mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 130°C1000 Hrs @ 135°C1000 Hrs @ 150°C1000 Hrs @ 85°C1500 Hrs @ 125°C1500 Hrs @ 85°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 130°C2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 65°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 125°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
AudioAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowBypass, DecouplingGeneral PurposeHigh Temperature ReflowMotor Start
Ripple Current @ Low Frequency
22 mA @ 120 Hz23.25 mA @ 120 Hz24 mA @ 120 Hz24.75 mA @ 120 Hz26 mA @ 120 Hz26.25 mA @ 120 Hz27.2 mA @ 120 Hz27.75 mA @ 120 Hz28.8 mA @ 120 Hz29.6 mA @ 120 Hz30 mA @ 120 Hz31 mA @ 120 Hz
Ripple Current @ High Frequency
33 mA @ 10 kHz35.2 mA @ 10 kHz35.64 mA @ 100 kHz38.75 mA @ 10 kHz38.88 mA @ 100 kHz42 mA @ 100 kHz42.5 mA @ 10 kHz44.2 mA @ 10 kHz45 mA @ 10 kHz45 mA @ 100 kHz46.25 mA @ 10 kHz47.52 mA @ 100 kHz
Impedance
45 mOhms89 mOhms112 mOhms120 mOhms140 mOhms150 mOhms160 mOhms170 mOhms180 mOhms200 mOhms210 mOhms220 mOhms
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.205" (5.20mm)0.295" (7.50mm)0.300" (7.62mm)0.394" (10.00mm)0.492" (12.50mm)0.689" (17.50mm)0.768" (19.50mm)
Size / Dimension
0.157" Dia (4.00mm)0.177" Dia x 0.394" L (4.50mm x 10.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.472" L (5.00mm x 12.00mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.394" L (6.00mm x 10.00mm)0.236" Dia x 0.512" L (6.00mm x 13.00mm)0.236" Dia x 0.551" L (6.00mm x 14.00mm)0.236" Dia x 0.630" L (6.00mm x 16.00mm)0.236" L x 0.126" W (6.00mm x 3.20mm)0.248" Dia (6.30mm)
Height - Seated (Max)
0.075" (1.90mm)0.079" (2.00mm)0.126" (3.20mm)0.156" (3.95mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.209" (5.30mm)0.213" (5.40mm)0.217" (5.50mm)0.220" (5.60mm)0.222" (5.64mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.256" W (5.30mm x 6.50mm)0.236" L x 0.217" W (6.00mm x 5.50mm)0.248" L x 0.248" W (6.30mm x 6.30mm)0.256" L x 0.126" W (6.50mm x 3.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.260" L x 0.280" W (6.60mm x 7.10mm)0.260" L x 0.307" W (6.60mm x 7.80mm)0.287" L x 0.268" W (7.30mm x 6.80mm)0.315" L x 0.315" W (8.00mm x 8.00mm)
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
AxialAxial, CanNonstandard SMDRadialRadial, Can - 3 LeadRadial, Can - Mounting Ring - 4 LeadRadial, Can - QC TerminalsRadial, Can - SMDRadial, Can - Snap-In - 3 LeadRadial, Can - Snap-InRadial, Can
Stocking Options
Environmental Options
Media
Marketplace Product
4,209Results
Applied FiltersRemove All

Showing
of 4,209
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ASLI
865080543009
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
63,724
In Stock
1 : $0.28000
Cut Tape (CT)
1,000 : $0.15200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose156 mA @ 120 Hz240 mA @ 100 kHz530 mOhms-0.248" Dia (6.30mm)0.217" (5.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
69,611
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.09120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive39 mA @ 120 Hz66.3 mA @ 10 kHz--0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
72,476
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive36 mA @ 120 Hz61.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
70,590
In Stock
1 : $0.40000
Cut Tape (CT)
1,000 : $0.10470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive39 mA @ 120 Hz66.3 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
7,580
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.12432
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
102,006
In Stock
1 : $0.46000
Cut Tape (CT)
2,000 : $0.12574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%16 V850mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz--0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H470MCL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
71,885
In Stock
1 : $0.49000
Cut Tape (CT)
900 : $0.13493
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose63 mA @ 120 Hz94.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
35,689
In Stock
1 : $0.52000
Cut Tape (CT)
900 : $0.14338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive63 mA @ 120 Hz107.1 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
37,750
In Stock
1 : $0.58000
Cut Tape (CT)
900 : $0.17928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive146.3 mA @ 120 Hz195 mA @ 100 kHz680 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CD Series 6.50mm
UCD1H470MCL6GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
29,932
In Stock
1 : $0.65000
Cut Tape (CT)
1,000 : $0.19127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive100 mA @ 120 Hz200 mA @ 100 kHz630 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
59,536
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20364
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive146.3 mA @ 120 Hz195 mA @ 100 kHz680 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
48,040
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%50 V680mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive126.8 mA @ 120 Hz195 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
17,048
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.24308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive45 mA @ 120 Hz76.5 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
32,913
In Stock
1 : $1.06000
Cut Tape (CT)
500 : $0.47382
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%80 V1Ohm @ 100kHz2000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive58.5 mA @ 120 Hz90 mA @ 100 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CS SERIES 12.50-22mm
UCS2E470MHD1TO
CAP ALUM 47UF 20% 250V RADIAL
Nichicon
11,756
In Stock
1 : $1.38000
Cut Tape (CT)
500 : $0.61778
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%250 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose490 mA @ 120 Hz980 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
BC10 SERIES
UBC1H470MNS1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
146
In Stock
1 : $1.55000
Cut Tape (CT)
500 : $0.69126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%50 V-1000 Hrs @ 150°C-40°C ~ 150°CPolar-Automotive67 mA @ 120 Hz100 mA @ 100 kHz--0.394" Dia (10.00mm)0.453" (11.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
NHG16-SERIES
ECA-2GHG470
CAP ALUM 47UF 20% 400V RADIAL
Panasonic Electronic Components
14,808
In Stock
1 : $1.88000
Bulk
Bulk
Active47 µF±20%400 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz375 mA @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
UCS2G470MHD6TN
UCS2G470MHD6TN
CAP ALUM 47UF 20% 400V RADIAL
Nichicon
1,259
In Stock
1 : $1.95000
Cut Tape (CT)
250 : $1.03444
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose590 mA @ 120 Hz1.18 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.846" (21.50mm)-Through HoleRadial, Can
BXW Series
450BXW47MEFR18X20
CAP ALUM 47UF 20% 450V RADIAL
Rubycon
115,182
In Stock
1 : $2.25000
Bulk
Bulk
Active47 µF±20%450 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose460 mA @ 120 Hz1.15 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.866" (22.00mm)-Through HoleRadial, Can
EE Series 0.630" Dia (16.00mm)
EEU-EE2W470
CAP ALUM 47UF 20% 450V RADIAL
Panasonic Electronic Components
2,691
In Stock
1 : $2.54000
Bulk
Bulk
Active47 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz1.2 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
EE Series - 0.709" Dia (18.00mm)
EEU-EE2W470S
CAP ALUM 47UF 20% 450V RADIAL
Panasonic Electronic Components
8,210
In Stock
1 : $2.72000
Bulk
Bulk
Active47 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose420 mA @ 120 Hz1.2 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.063" (27.00mm)-Through HoleRadial, Can
KXG Series
EKXG401ELL470MM20S
CAP ALUM 47UF 20% 400V RADIAL
Chemi-Con
16,120
In Stock
1 : $3.02000
Bulk
Bulk
Active47 µF±20%400 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose450 mA @ 120 Hz1.125 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)0.846" (21.50mm)-Through HoleRadial, Can
KXG Series
EKXG451ELL470MM25S
CAP ALUM 47UF 20% 450V RADIAL
Chemi-Con
187
In Stock
1 : $3.26000
Bulk
Bulk
Active47 µF±20%450 V-10000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose480 mA @ 120 Hz1.2 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.043" (26.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020472006
CAP ALUM 47UF 20% 25V RADIAL
Würth Elektronik
7,579
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose105 mA @ 120 Hz160.65 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG8
860010372004
CAP ALUM 47UF 20% 16V RADIAL
Würth Elektronik
1,470
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose132 mA @ 120 Hz201.96 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
Showing
of 4,209

47 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.