Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
539 In Stock | 1 : $4.12000 Bulk | Bulk | Active | 1000 µF | ±20% | 40 V | 190mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.17 A @ 10 kHz | 110 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
256 In Stock | 1 : $11.93000 Bulk | Bulk | Active | 10000 µF | ±20% | 40 V | 38mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 4.2 A @ 100 Hz | - | 28 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
381 In Stock | 1 : $28.38000 Bulk | Bulk | Active | 47000 µF | ±20% | 40 V | 12mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 13 A @ 100 Hz | - | 10 mOhms | 0.874" (22.20mm) | 2.032" Dia (51.60mm) | 3.177" (80.70mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
5,091 In Stock | 1 : $1.80000 Cut Tape (CT) 1,000 : $0.71054 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 33 µF | -10%, +50% | 40 V | 5.31Ohm @ 100Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 95 mA @ 100 Hz | - | 2.1 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
6,629 In Stock | 1 : $1.85000 Cut Tape (CT) 1,000 : $0.72872 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 40 V | 8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 78 mA @ 10 kHz | 3.2 Ohms | - | 0.177" Dia x 0.394" L (4.50mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
5,876 In Stock | 1 : $1.90000 Cut Tape (CT) 1,000 : $0.78194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 47 µF | ±20% | 40 V | 3.8Ohm @ 100Hz | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 110 mA @ 100 Hz | - | 1.5 Ohms | - | 0.236" Dia x 0.394" L (6.00mm x 10.00mm) | - | - | Through Hole | Axial, Can | |||
3,887 In Stock | 1 : $2.08000 Cut Tape (CT) 1,000 : $0.85688 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | -10%, +50% | 40 V | 3.73Ohm @ 100Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 150 mA @ 100 Hz | - | 1.5 Ohms | - | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
3,136 In Stock | 1 : $2.31000 Cut Tape (CT) 1,000 : $0.95304 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 40 V | 1.8Ohm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 247 mA @ 10 kHz | 700 mOhms | - | 0.256" Dia x 0.709" L (6.50mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
2,717 In Stock | 1 : $2.97000 Cut Tape (CT) 500 : $1.39622 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 40 V | 1.6Ohm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Automotive | 180 mA @ 100 Hz | 216 mA @ 10 kHz | 900 mOhms | - | 0.315" Dia x 0.709" L (8.00mm x 18.00mm) | - | - | Through Hole | Axial, Can | |||
1,184 In Stock | 1 : $3.53000 Cut Tape (CT) 500 : $1.64902 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 40 V | 370mOhm | 2500 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 676 mA @ 10 kHz | 180 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
1,294 In Stock | 1 : $3.57000 Cut Tape (CT) 500 : $1.66952 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 40 V | 720mOhm @ 100Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Automotive | 350 mA @ 100 Hz | 490 mA @ 10 kHz | 410 mOhms | - | 0.394" Dia x 0.984" L (10.00mm x 25.00mm) | - | - | Through Hole | Axial, Can | |||
1,928 In Stock | 1 : $4.12000 Cut Tape (CT) 400 : $2.12828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 1000 µF | ±20% | 40 V | 190mOhm @ 100Hz | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 100 Hz | - | 110 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
382 In Stock | 1 : $3.36000 Bulk | Bulk | Active | 470 µF | ±20% | 40 V | 340mOhm @ 100Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Automotive | 650 mA @ 100 Hz | 910 mA @ 10 kHz | 230 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
406 In Stock | 1 : $3.87000 Bulk | Bulk | Active | 680 µF | ±20% | 40 V | 250mOhm @ 100Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Automotive | 750 mA @ 100 Hz | 1.05 A @ 10 kHz | 180 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
929 In Stock | 1 : $4.05000 Bulk | Bulk | Active | 560 µF | ±20% | 40 V | 206mOhm @ 100Hz | 8000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | Automotive | 650 mA @ 100 Hz | 845 mA @ 10 kHz | 97 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial | |||
286 In Stock | 1 : $4.50000 Bulk | Bulk | Active | 470 µF | ±20% | 40 V | 380mOhm | 8000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 806 mA @ 10 kHz | 300 mOhms | - | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
735 In Stock | 1 : $4.61000 Bulk | Bulk | Active | 2200 µF | ±20% | 40 V | 118mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 1.807 A @ 10 kHz | 65 mOhms | - | 0.709" Dia x 1.181" L (18.00mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
764 In Stock | 1 : $4.65000 Bulk | Bulk | Active | 1000 µF | ±20% | 40 V | 170mOhm @ 100Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Automotive | 970 mA @ 100 Hz | 1.358 A @ 10 kHz | 120 mOhms | - | 0.591" Dia x 1.181" L (15.00mm x 30.00mm) | - | - | Through Hole | Axial, Can | |||
1,529 In Stock | 1 : $6.06000 Bulk | Bulk | Active | 3300 µF | ±20% | 40 V | 90mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 2.353 A @ 10 kHz | 40 mOhms | - | 0.709" Dia x 1.496" L (18.00mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
120 In Stock | 1 : $6.13000 Bulk | Bulk | Active | 2200 µF | ±20% | 40 V | 93mOhm @ 100Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Automotive | 1.64 A @ 100 Hz | 2.296 A @ 10 kHz | 69 mOhms | - | 0.709" Dia x 1.496" L (18.00mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
2,165 In Stock | 1 : $6.14000 Tray | Tray | Active | 2200 µF | -10%, +30% | 40 V | - | 3000 Hrs @ 125°C | -55°C ~ 125°C | Polar | - | Automotive | - | 3.5 A @ 10 kHz | 24 mOhms | - | - | - | - | Through Hole | Axial, Can | |||
295 In Stock | 1 : $6.14000 Bulk | Bulk | Active | 100 µF | ±20% | 40 V | 580mOhm @ 20Hz | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 266 mA @ 120 Hz | 380 mA @ 100 kHz | 165 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.740" (18.80mm) | - | Through Hole | Radial, Can | |||
457 In Stock | 1 : $6.26000 Box | Box | Active | 2200 µF | ±20% | 40 V | 84mOhm @ 100Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.44 A @ 100 Hz | 2.02 A @ 10 kHz | 69 mOhms | - | 0.709" Dia x 1.496" L (18.00mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
502 In Stock | 1 : $6.44000 Bulk | Bulk | Active | 4700 µF | ±20% | 40 V | 72mOhm | 8000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 2.522 A @ 10 kHz | 35 mOhms | - | 0.827" Dia x 1.496" L (21.00mm x 38.00mm) | - | - | Through Hole | Axial, Can | |||
267 In Stock | 1 : $7.45000 Bulk | Bulk | Active | 3300 µF | ±20% | 40 V | 79mOhm @ 100Hz | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Automotive | 1.81 A @ 100 Hz | 2.534 A @ 10 kHz | 61 mOhms | - | 0.827" Dia x 1.496" L (21.00mm x 38.00mm) | - | - | Through Hole | Axial, Can |