Showing
1 - 25
of 1,945
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
NHG10-SERIES
ECA-2WHG4R7
CAP ALUM 4.7UF 20% 450V RADIAL
Panasonic Electronic Components
91,105
In Stock
1 : $0.91000
Bulk
Bulk
Active4.7 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose49 mA @ 120 Hz73.5 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
WCAP-ATG5
860020472001
CAP ALUM 4.7UF 20% 25V RADIAL
Würth Elektronik
2,077
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz44.2 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020672008
CAP ALUM 4.7UF 20% 50V RADIAL
Würth Elektronik
2,069
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose32 mA @ 120 Hz54.4 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG8
860010672008
CAP ALUM 4.7UF 20% 50V RADIAL
Würth Elektronik
17,226
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose46 mA @ 120 Hz78.2 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVR1x4xxMDD1TA
UVR1H4R7MDD1TA
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
15,885
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06670
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose40 mA @ 120 Hz80 mA @ 10 kHz-0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
VR Series
UVR1E4R7MDD1TD
CAP ALUM 4.7UF 20% 25V RADIAL
Nichicon
15,429
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06670
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose35 mA @ 120 Hz70 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FW SERIES 5mm
UFW1H4R7MDD1TD
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
2,396
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06670
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio40 mA @ 120 Hz--0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
26,444
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06700
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose22 mA @ 120 Hz37.4 mA @ 100 kHz-0.098" (2.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
WCAP-ATG5
860020772008
CAP ALUM 4.7UF 20% 63V RADIAL
Würth Elektronik
13,089
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.06700
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose32 mA @ 120 Hz54.4 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WT,WX Series
UWX1V4R7MCL1GB
CAP ALUM 4.7UF 20% 35V SMD
Nichicon
51,922
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy4.7 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose18 mA @ 120 Hz27 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
GA Series 4mm
EEA-GA1H4R7B
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
5,361
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz-0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H4R7H
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
5,632
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz40.3 mA @ 100 kHz-0.059" (1.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
NHG5 Series
ECA-1HHG4R7I
CAP ALUM 4.7UF 20% 50V RADIAL
Panasonic Electronic Components
2,324
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose26 mA @ 120 Hz52 mA @ 100 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
UVZ Series 5mm
UVZ1H4R7MDD1TD
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
2,720
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.07728
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz60 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVZ Series 5mm
UVZ1H4R7MDD1TA
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
3,460
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.07728
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose30 mA @ 120 Hz60 mA @ 10 kHz-0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLL
860160672005
CAP ALUM 4.7UF 20% 50V RADIAL
Würth Elektronik
3,424
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.07900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose31.02 mA @ 120 Hz66 mA @ 100 kHz3.3 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UPW Series 5mm
UPW1E4R7MDD1TD
CAP ALUM 4.7UF 20% 25V RADIAL
Nichicon
41,167
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.07981
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose54 mA @ 120 Hz180 mA @ 100 kHz600 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WT,WX Series
UWX1E4R7MCL1GB
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
37,606
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08027
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy4.7 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz24 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UPS Series 5mm
UPS1H4R7MDD1TD
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
3,245
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08027
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose15.3 mA @ 120 Hz90 mA @ 100 kHz7.5 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UPW Series 5mm
UPW1H4R7MDD1TD
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
8,143
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08211
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose27 mA @ 120 Hz90 mA @ 100 kHz2.3 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UPW Series 5mm
UPW1V4R7MDD1TD
CAP ALUM 4.7UF 20% 35V RADIAL
Nichicon
3,627
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08211
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose54 mA @ 120 Hz180 mA @ 100 kHz600 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UPW Series 5mm
UPW1H4R7MDD1TA
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
3,667
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08211
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose27 mA @ 120 Hz90 mA @ 100 kHz2.3 Ohms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
PM Series 5mm
UPM1H4R7MDD1TD
CAP ALUM 4.7UF 20% 50V RADIAL
Nichicon
12,485
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08384
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy4.7 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz-2.2 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WT,WX Series
UWT1E4R7MCL1GB
CAP ALUM 4.7UF 20% 25V SMD
Nichicon
2,573
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active4.7 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz19.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
4,714
In Stock
1 : $0.43000
Cut Tape (CT)
2,000 : $0.08875
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz29.7 mA @ 100 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 1,945

4.7 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.