3300 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,580 In Stock | 1 : $2.09000 Cut Tape (CT) 125 : $1.29208 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3300 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.545 A @ 120 Hz | 2.06 A @ 100 kHz | 33 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
1,298 In Stock | 1 : $1.97000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.61 A @ 120 Hz | 1.852 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
3,842 In Stock | 1 : $2.52000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.7075 A @ 120 Hz | 3.61 A @ 100 kHz | 16 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : $2.56000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
1,229 In Stock | 1 : $2.79000 Bulk | Bulk | Not For New Designs | 3300 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.264 A @ 120 Hz | 4.08 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
1,670 In Stock | 1 : $2.89000 Bulk | Bulk | Active | 3300 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.77 A @ 120 Hz | 2.036 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
8,315 In Stock | 1 : $2.96000 Bulk | Bulk | Not For New Designs | 3300 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.77 A @ 120 Hz | 2.0355 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
2,239 In Stock | 1 : $3.14000 Bulk | Bulk | Active | 3300 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.9 A @ 120 Hz | 2.2 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,752 In Stock | 1 : $3.18000 Bulk | Bulk | Not For New Designs | 3300 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.376 A @ 120 Hz | 4.22 A @ 100 kHz | 14 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
6,900 In Stock | 1 : $4.44000 Bulk | Bulk | Active | 3300 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,434 In Stock | 1 : $5.56000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | 80mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.15 A @ 120 Hz | 5.19 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,918 In Stock | 1 : $7.14000 Bulk | Bulk | Active | 3300 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.31 A @ 120 Hz | 3.8065 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
8,164 In Stock | 1 : $0.69000 Cut Tape (CT) 500 : $0.23958 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 3300 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.19 A @ 120 Hz | 1.3685 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
4,091 In Stock | 1 : $0.88000 Cut Tape (CT) 500 : $0.36978 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3300 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.744 A @ 120 Hz | 2.18 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
5,453 In Stock | 1 : $1.43000 Cut Tape (CT) 500 : $0.63820 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 3300 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.552 A @ 120 Hz | 3.19 A @ 100 kHz | 15 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
18,846 In Stock | 1 : $0.72000 Bulk | Bulk | Not For New Designs | 3300 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.19 A @ 120 Hz | 1.3685 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
31,228 In Stock | 1 : $0.73000 Bulk | Bulk | Active | 3300 µF | ±20% | 6.3 V | 150.7mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.35 A @ 120 Hz | 1.89 A @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,338 In Stock | 1 : $0.80000 Bulk | Bulk | Not For New Designs | 3300 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 966 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,053 In Stock | 1 : $0.81000 Bulk | Bulk | Not For New Designs | 3300 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 966 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
27,795 In Stock | 1 : $0.84000 Bulk | Bulk | Active | 3300 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.575 A @ 120 Hz | 2.25 A @ 100 kHz | 24 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
3,447 In Stock | 1 : $0.86000 Bulk | Bulk | Active | 3300 µF | ±20% | 6.3 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 840 mA @ 120 Hz | 966 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
4,065 In Stock | 1 : $0.88000 Bulk | Bulk | Active | 3300 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.744 A @ 120 Hz | 2.18 A @ 100 kHz | 20 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,011 In Stock | 1 : $0.95000 Bulk | Bulk | Not For New Designs | 3300 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | Audio | 1.17 A @ 120 Hz | 1.3455 A @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
3,661 In Stock | 1 : $0.96000 Bulk | Bulk | Active | 3300 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.784 A @ 120 Hz | 2.23 A @ 100 kHz | 32 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
1,470 In Stock | 1 : $0.97000 Bulk | Bulk | Active | 3300 µF | ±20% | 6.3 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.6875 A @ 120 Hz | 2.25 A @ 100 kHz | 26 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can |