Showing
of 3,827
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
57,540
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
5,338
In Stock
1 : $0.76000
Cut Tape (CT)
500 : $0.30358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%63 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive187.5 mA @ 120 Hz250 mA @ 100 kHz650 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
450BXW33MEFR12.5X25
450BXW33MEFR12.5X25
CAP ALUM 33UF 20% 450V RADIAL
Rubycon
5,830
In Stock
1 : $1.61000
Bulk
Bulk
Active33 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose360 mA @ 120 Hz900 mA @ 100 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
CAP ALUM 33UF 20% 10V RADIAL
860010272002
CAP ALUM 33UF 20% 10V RADIAL
Würth Elektronik
3,395
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose88 mA @ 120 Hz134.64 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020572005
CAP ALUM 33UF 20% 35V RADIAL
Würth Elektronik
1,907
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.06400
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%35 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose75 mA @ 120 Hz114.75 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
40,588
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.07625
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%35 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose154 mA @ 120 Hz280 mA @ 100 kHz300 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
29,500
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07818
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive113.8 mA @ 120 Hz175 mA @ 100 kHz80 mOhms0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
11,487
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08020
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose75 mA @ 120 Hz116.2 mA @ 100 kHz-0.197" (5.00mm)0.248" Dia (6.30mm)0.276" (7.00mm)-Through HoleRadial, Can
WCAP-ATLL
860160472005
CAP ALUM 33UF 20% 25V RADIAL
Würth Elektronik
2,253
In Stock
1 : $0.16000
Cut Tape (CT)
2,000 : $0.08900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%25 V-4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose90.48 mA @ 120 Hz174 mA @ 100 kHz1.72 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
CAP ALUM 33UF 20% 63V RADIAL
860010773011
CAP ALUM 33UF 20% 63V RADIAL
Würth Elektronik
4,325
In Stock
1 : $0.16000
Cut Tape (CT)
1,500 : $0.08900
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%63 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose149 mA @ 120 Hz227.97 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
5,595
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.08943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive35 mA @ 120 Hz59.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
3,972
In Stock
1 : $0.37000
Cut Tape (CT)
1,000 : $0.09710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive65 mA @ 120 Hz110.5 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
Radial, Can SMD
25TZV33M5X6.1
CAP ALUM 33UF 20% 25V SMD
Rubycon
4,705
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10785
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive54.4 mA @ 120 Hz170 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1E330MCL1GB
CAP ALUM 33UF 20% 25V SMD
Nichicon
14,594
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose48 mA @ 120 Hz72 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
7,420
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.11456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive60 mA @ 120 Hz102 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WCAP-ATUL
860040773001
CAP ALUM 33UF 20% 63V RADIAL
Würth Elektronik
3,705
In Stock
1 : $0.21000
Cut Tape (CT)
1,500 : $0.11500
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 µF±20%63 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose174.2 mA @ 120 Hz260 mA @ 100 kHz1.2 Ohms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
55,162
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.11572
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz160 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
MVY Series
EMVY250ARA330MF55G
CAP ALUM 33UF 20% 25V SMD
Chemi-Con
6,970
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.11706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose56 mA @ 120 Hz140 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
122,148
In Stock
1 : $0.45000
Cut Tape (CT)
1,000 : $0.11936
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%25 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive105 mA @ 120 Hz140 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
31,547
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.12191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
25,226
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.12191
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
25,244
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.12330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%25 V850mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz--0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
5,672
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.12946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%35 V700mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive104 mA @ 120 Hz160 mA @ 100 kHz--0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
5,042
In Stock
1 : $0.50000
Cut Tape (CT)
1,000 : $0.13088
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive120 mA @ 120 Hz160 mA @ 100 kHz700 mOhms-0.197" Dia (5.00mm)0.240" (6.10mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
CAP ALUM 33UF 20% 10V SMD
865080240003
CAP ALUM 33UF 20% 10V SMD
Würth Elektronik
4,832
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.13100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active33 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose58.5 mA @ 120 Hz90 mA @ 100 kHz1.85 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
Showing
of 3,827

33 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.