Showing
1 - 25
of 933
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
7,969
In Stock
850
Factory
1 : $3.94000
Bulk
Bulk
Active22000 µF±20%16 V30mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.38 A @ 120 Hz5.48 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
6,191
In Stock
1 : $4.53000
Bulk
Bulk
Active22000 µF±20%25 V27mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.33 A @ 120 Hz6.66 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
7,095
In Stock
1 : $6.08000
Bulk
Bulk
Active22000 µF±20%35 V26mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.1 A @ 120 Hz7 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
8,647
In Stock
2,440
Factory
1 : $7.04000
Bulk
Bulk
Active22000 µF±20%35 V24mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
3,152
In Stock
840
Factory
1 : $8.47000
Bulk
Bulk
Active22000 µF±20%50 V21mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.89 A @ 120 Hz9.86 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
1,289
In Stock
1 : $9.06000
Bulk
Bulk
Active22000 µF±20%50 V20mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.6 A @ 120 Hz8.71 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
B4145664-SERIES
B41456B9229M000
CAP ALUM 22000UF 20% 100V SCREW
EPCOS - TDK Electronics
284
In Stock
1 : $68.61000
Bulk
Bulk
Active22000 µF±20%100 V10mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 A @ 100 Hz-10 mOhms1.122" (28.50mm)2.532" Dia (64.30mm)4.161" (105.70mm)-Chassis MountRadial, Can - Screw Terminals
VR Series
UVR1E223MRD
CAP ALUM 22000UF 20% 25V RADIAL
Nichicon
8,285
In Stock
1 : $6.05000
Bulk
Bulk
Not For New Designs22000 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.5 A @ 120 Hz5.175 A @ 10 kHz-0.492" (12.50mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can
2,019
In Stock
1,760
Factory
1 : $6.28000
Bulk
Bulk
Active22000 µF±20%35 V24mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.38 A @ 120 Hz7.98 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.772" (45.00mm)-Through HoleRadial, Can - Snap-In
LLS & LKX Series 35x47mm
LLS1V223MELC
CAP ALUM 22000UF 20% 35V SNAP
Nichicon
2,510
In Stock
1 : $6.53000
Bulk
Bulk
Active22000 µF±20%35 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.38 A @ 120 Hz7.337 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
MXG Series
35MXG22000MEFCSN35X40
CAP ALUM 22000UF 20% 35V SNAP
Rubycon
686
In Stock
1 : $7.01000
Bulk
Bulk
Active22000 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose4.92 A @ 120 Hz5.658 A @ 10 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In
ALC10A102DL400
ALC10C223ED035
CAP ALUM 22000UF 20% 35V SNAP
KEMET
825
In Stock
1 : $12.77000
Box
Box
Active22000 µF±20%35 V61mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.56 A @ 100 Hz5.65 A @ 10 kHz55 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)1.654" (42.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALT22A103CD063
ALT22A223DD040
CAP ALUM 22000UF 20% 40V SNAP
KEMET
844
In Stock
1 : $14.35000
Box
Box
Active22000 µF±20%40 V---40°C ~ 85°CPolar-General Purpose---0.394" (10.00mm)1.575" Dia (40.00mm)2.244" (57.00mm)-Through HoleRadial, Can - Snap-In
297
In Stock
1 : $14.48000
Bulk
Bulk
Active22000 µF±20%63 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose----1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
35mmx82mm Radial Can
ESMH630VSN223MA80U
CAP ALUM 22000UF 20% 63V SNAP
United Chemi-Con
571
In Stock
1 : $21.57000
Bulk
Bulk
Active22000 µF±20%63 V11mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar--8.94 A @ 120 Hz10.728 A @ 100 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In
422
In Stock
1 : $22.82000
Bulk
Bulk
Active22000 µF±20%80 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.08 A @ 120 Hz12.74 A @ 20 kHz--1.969" Dia (50.00mm)2.559" (65.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
401
In Stock
1 : $23.68000
Bulk
Bulk
Active22000 µF±20%80 V22mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose7.83 A @ 120 Hz9 A @ 20 kHz--1.969" Dia (50.00mm)3.701" (94.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
797
In Stock
1 : $25.62000
Bulk
Bulk
Active22000 µF±20%100 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose11.76 A @ 120 Hz13.52 A @ 20 kHz--1.969" Dia (50.00mm)3.701" (94.00mm)-Through HoleRadial, Can - Snap-In - 5 Lead
368
In Stock
1 : $26.68000
Bulk
Bulk
Active22000 µF±20%40 V39mOhm @ 100Hz12000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.8 A @ 100 Hz-28 mOhms0.787" (20.00mm)1.575" Dia (40.00mm)2.165" (55.00mm)-Through HoleRadial, Can - 5 Lead
105
In Stock
1 : $76.84000
Bulk
Bulk
Active22000 µF±20%100 V11mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-19.24 A @ 10 kHz8 mOhms1.122" (28.50mm)2.559" Dia (65.00mm)4.165" (105.80mm)-Chassis MountRadial, Can - Screw Terminals
Capacitor, Aluminum
LLS1C223MELZ
CAP ALUM 22000UF 20% 16V SNAP
Nichicon
254
In Stock
1 : $3.71000
Bulk
Bulk
Active22000 µF±20%16 V-3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.52 A @ 120 Hz5.198 A @ 50 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
2,689
In Stock
1 : $4.93000
Bulk
Bulk
Active22000 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.8 A @ 120 Hz4.4 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
3,496
In Stock
1 : $5.25000
Bulk
Bulk
Active22000 µF±20%25 V30mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose6.1 A @ 120 Hz7 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
EEU-HD1E103
EEU-HD1A223
CAP ALUM 22000UF 20% 10V RADIAL
Panasonic Electronic Components
200
In Stock
1 : $5.35000
Bulk
Bulk
Active22000 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose2.4 A @ 120 Hz2.76 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.476" (37.50mm)-Through HoleRadial, Can
B41231A7229M
B41231A7229M000
CAP ALUM 22000UF 20% 35V SNAP
EPCOS - TDK Electronics
240
In Stock
1 : $6.03000
Bulk
Bulk
Active22000 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose7.07 A @ 120 Hz--0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 933

22000 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.