2200 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,527 In Stock | 1 : $1.21000 Cut Tape (CT) 200 : $0.71675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 825 mA @ 120 Hz | 1.1 A @ 100 kHz | 60 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.531" L x 0.531" W (13.50mm x 13.50mm) | Surface Mount | Radial, Can - SMD | |||
14,755 In Stock | 1 : $1.51000 Cut Tape (CT) 250 : $0.79324 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.541 A @ 120 Hz | 3.63 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
64,288 In Stock | 1 : $0.80000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.05 A @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : $0.83000 Bulk | Bulk | Active | 2200 µF | ±20% | 16 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.736 A @ 120 Hz | 2.48 A @ 100 kHz | 17 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
2,271 In Stock | 1 : $2.39000 Cut Tape (CT) 500 : $1.12668 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 1.449 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
89,570 In Stock | 1 : $1.21000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.8 A @ 120 Hz | 2.07 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
148,792 In Stock | 1 : $1.31000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.344 A @ 120 Hz | 2.93 A @ 100 kHz | 21 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
16,006 In Stock | 1 : $2.14000 Cut Tape (CT) 125 : $1.32184 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.35 A @ 120 Hz | 1.8 A @ 100 kHz | 35 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
25,004 In Stock | 1 : $1.45000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.008 A @ 120 Hz | 2.51 A @ 100 kHz | 22 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can | |||
168,407 In Stock | 1 : $1.47000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.541 A @ 120 Hz | 3.63 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
10,807 In Stock | 1 : $2.45000 Cut Tape (CT) 125 : $1.51400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 16 V | 80mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 715 mA @ 120 Hz | 1.1 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
25,809 In Stock | 1 : $1.65000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | 106mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.32 A @ 120 Hz | 3.248 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,851 In Stock | 1 : $2.43000 Cut Tape (CT) 75 : $1.71213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 2 A @ 100 kHz | 41 mOhms | - | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
12,101 In Stock | 1 : $1.76000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.26 A @ 120 Hz | 1.449 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.024" (26.00mm) | - | Through Hole | Radial, Can | |||
14,929 In Stock | 1 : $1.78000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3 A @ 120 Hz | 3.75 A @ 100 kHz | 12 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
1,033 In Stock | 1 : $1.81000 Bulk | Bulk | Active | 2200 µF | ±20% | 25 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.992 A @ 120 Hz | 2.49 A @ 100 kHz | 28 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
6,041 In Stock | 1 : $1.90000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.3 A @ 120 Hz | 2.21 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
14,256 In Stock | 1 : $1.96000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.512 A @ 120 Hz | 3.14 A @ 100 kHz | 19 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
14,381 In Stock | 1 : $2.12000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.47 A @ 120 Hz | 1.6905 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
2,495 In Stock | 1 : $2.12000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.52 A @ 120 Hz | 3.15 A @ 100 kHz | 19 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can | |||
21,562 In Stock | 1 : $2.14000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.76 A @ 120 Hz | 3.45 A @ 100 kHz | 17 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
4,921 In Stock | 1 : $3.18000 Cut Tape (CT) 75 : $2.24173 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2200 µF | ±20% | 35 V | 32mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 1.625 A @ 120 Hz | 3.25 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.886" (22.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
8,439 In Stock | 1 : $3.69000 Cut Tape (CT) 100 : $2.32400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2200 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.3125 A @ 120 Hz | 1.75 A @ 100 kHz | 38 mOhms | - | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
3,272 In Stock | 1 : $2.56000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.48 A @ 120 Hz | 3.1 A @ 100 kHz | 23 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
16,949 In Stock | 1 : $2.84000 Bulk | Bulk | Active | 2200 µF | ±20% | 50 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.59 A @ 120 Hz | 3.7 A @ 100 kHz | 22 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can |