Showing
1 - 25
of 3,543
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
PX Series
16PX2200MEFC10X20
CAP ALUM 2200UF 20% 16V RADIAL
Rubycon
104,321
In Stock
1 : $0.86000
Bulk
Bulk
Active2200 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.05 A @ 120 Hz--0.197" (5.00mm)0.394" Dia (10.00mm)0.846" (21.50mm)-Through HoleRadial, Can
ZLH SERIES
35ZLH2200MEFCGC16X25
CAP ALUM 2200UF 20% 35V RADIAL
Rubycon
5,739
In Stock
1 : $1.72000
Cut Tape (CT)
250 : $0.90320
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.541 A @ 120 Hz3.63 A @ 100 kHz13 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
CAP ALUM RADIAL
16ZLH2200MEFC12.5X20
CAP ALUM 2200UF 20% 16V RADIAL
Rubycon
34,953
In Stock
1 : $0.94000
Bulk
Bulk
Active2200 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.736 A @ 120 Hz2.48 A @ 100 kHz17 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
25PK2200MEFC12.5X20
25PK2200MEFC12.5X20
CAP ALUM 2200UF 20% 25V RADIAL
Rubycon
12,010
In Stock
1 : $0.95000
Bulk
Bulk
Active2200 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.5 A @ 120 Hz1.725 A @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
25ZLH2200MEFC12.5X30
25ZLH2200MEFC12.5X30
CAP ALUM 2200UF 20% 25V RADIAL
Rubycon
40,335
In Stock
1 : $1.27000
Bulk
Bulk
Active2200 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.415 A @ 120 Hz3.45 A @ 100 kHz13 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.260" (32.00mm)-Through HoleRadial, Can
ZLH SERIES
25ZLH2200MEFC16X20
CAP ALUM 2200UF 20% 25V RADIAL
Rubycon
12,545
In Stock
1 : $1.35000
Bulk
Bulk
Active2200 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.275 A @ 120 Hz3.25 A @ 100 kHz15 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
35YXJ2200M16X25
35YXJ2200M16X25
CAP ALUM 2200UF 20% 35V RADIAL
Rubycon
11,566
In Stock
1 : $1.41000
Bulk
Bulk
Active2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.344 A @ 120 Hz2.93 A @ 100 kHz21 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.063" (27.00mm)-Through HoleRadial, Can
15,007
In Stock
1 : $2.65000
Cut Tape (CT)
125 : $1.63592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow1.35 A @ 120 Hz1.8 A @ 100 kHz35 mOhms-0.630" Dia (16.00mm)0.669" (17.00mm)0.669" L x 0.669" W (17.00mm x 17.00mm)Surface MountRadial, Can - SMD
HE10 SERIES
UHE1V222MHD
CAP ALUM 2200UF 20% 35V RADIAL
Nichicon
2,205
In Stock
1 : $1.68000
Bulk
Bulk
Not For New Designs2200 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.76 A @ 120 Hz3.45 A @ 100 kHz17 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.240" (31.50mm)-Through HoleRadial, Can
FC12 SERIES
EEU-FC1E222
CAP ALUM 2200UF 20% 25V RADIAL
Panasonic Electronic Components
24,183
In Stock
1 : $1.79000
Bulk
Bulk
Active2200 µF±20%25 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive2.008 A @ 120 Hz2.51 A @ 100 kHz22 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.378" (35.00mm)-Through HoleRadial, Can
11,277
In Stock
1 : $3.38000
Cut Tape (CT)
125 : $2.08688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2200 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive1.545 A @ 120 Hz2.06 A @ 100 kHz--0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
UVZ & UHV Series
UVZ1H222MHD
CAP ALUM 2200UF 20% 50V RADIAL
Nichicon
11,699
In Stock
1 : $2.30000
Bulk
Bulk
Not For New Designs2200 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.47 A @ 120 Hz1.6905 A @ 10 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.457" (37.00mm)-Through HoleRadial, Can
68,832
In Stock
1,600
Factory
1 : $2.75000
Bulk
Bulk
Active2200 µF±20%50 V105.5mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.41 A @ 120 Hz1.974 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.240" (31.50mm)-Through HoleRadial, Can
ZLH Series
63ZLH2200MEFC18X40
CAP ALUM 2200UF 20% 63V RADIAL
Rubycon
18,774
In Stock
1 : $3.24000
Bulk
Bulk
Active2200 µF±20%63 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.569 A @ 120 Hz3.67 A @ 100 kHz18 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
KY Series
EKY-500ELL222MMP1S
CAP ALUM 2200UF 20% 50V RADIAL
United Chemi-Con
2,273
In Stock
1 : $3.53000
Bulk
Bulk
Active2200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.76 A @ 120 Hz3.68 A @ 100 kHz17 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.398" (35.50mm)-Through HoleRadial, Can
1,990
In Stock
1 : $3.55000
Bulk
Bulk
Active2200 µF±20%50 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
PW Series
UPW1J222MHD
CAP ALUM 2200UF 20% 63V RADIAL
Nichicon
8,657
In Stock
1 : $3.61000
Bulk
Bulk
Not For New Designs2200 µF±20%63 V-8000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose2.72 A @ 120 Hz3.2 A @ 100 kHz28 mOhms0.295" (7.50mm)0.709" Dia (18.00mm)1.575" (40.00mm)-Through HoleRadial, Can
UHW Series 16-33.50mm
UHW1H222MHD
CAP ALUM 2200UF 20% 50V RADIAL
Nichicon
4,068
In Stock
1 : $3.70000
Bulk
Bulk
Not For New Designs2200 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.573 A @ 120 Hz3.43 A @ 100 kHz19 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)1.319" (33.50mm)-Through HoleRadial, Can
UVZ & UHV Series
UVZ1J222MHD
CAP ALUM 2200UF 20% 63V RADIAL
Nichicon
7,965
In Stock
1 : $3.73000
Bulk
Bulk
Not For New Designs2200 µF±20%63 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.65 A @ 120 Hz1.8975 A @ 10 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.457" (37.00mm)-Through HoleRadial, Can
9,805
In Stock
1 : $4.34000
Bulk
Bulk
Active2200 µF±20%50 V120.6mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose1.93 A @ 120 Hz2.4704 A @ 50 kHz--0.630" Dia x 1.614" L (16.00mm x 41.00mm)--Through HoleAxial, Can
28,942
In Stock
4,200
Factory
1 : $4.43000
Bulk
Bulk
Active2200 µF±20%100 V121mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.21 A @ 120 Hz4.01 A @ 20 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
8,214
In Stock
600
Factory
1 : $4.64000
Bulk
Bulk
Active2200 µF±20%100 V121mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose3.17 A @ 120 Hz3.96 A @ 20 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.181" (30.00mm)-Through HoleRadial, Can - Snap-In
2,348
In Stock
1 : $5.00000
Bulk
Bulk
Active2200 µF±20%40 V118mOhm8000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-1.807 A @ 10 kHz65 mOhms-0.709" Dia x 1.181" L (18.00mm x 30.00mm)--Through HoleAxial, Can
4,341
In Stock
1 : $7.78000
Bulk
Bulk
Active2200 µF±20%160 V90mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose4.96 A @ 120 Hz7.29 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.575" (40.00mm)-Through HoleRadial, Can - Snap-In
17,816
In Stock
10,880
Factory
1 : $9.33000
Bulk
Bulk
Active2200 µF±20%200 V90mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.25 A @ 120 Hz7.72 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 3,543

2200 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.