Showing
of 6,027
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
29,610
In Stock
1 : $0.41000
Cut Tape (CT)
900 : $0.11433
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive140 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
M SERIES
ECA-1HM221B
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
3,000
In Stock
500 : $0.15956
Tape & Box (TB)
Tape & Box (TB)
Active220 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose400 mA @ 120 Hz680 mA @ 10 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
140,037
In Stock
1 : $0.58000
Cut Tape (CT)
900 : $0.17928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
58,410
In Stock
1 : $0.53000
Cut Tape (CT)
500 : $0.18402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active220 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
4,006
In Stock
1 : $0.60000
Cut Tape (CT)
800 : $0.18725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
3,652
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V260mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive195 mA @ 120 Hz300 mA @ 100 kHz--0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
119,775
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz300 mA @ 100 kHz260 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
79,297
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.20347
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz300 mA @ 100 kHz260 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CD Series 10.50mm
UCD1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
19,739
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.23008
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive300 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
35TZV Series 8X10.5
35TZV220M8X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
250,015
In Stock
1 : $0.68000
Cut Tape (CT)
500 : $0.23594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
43,335
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.23978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive230 mA @ 120 Hz391 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
4,352
In Stock
1 : $0.70000
Cut Tape (CT)
500 : $0.23978
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive200 mA @ 120 Hz340 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
94,449
In Stock
1 : $0.67000
Cut Tape (CT)
900 : $0.23867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%10 V160mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive390 mA @ 120 Hz600 mA @ 100 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
81,479
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.26988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive300 mA @ 120 Hz510 mA @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
13,735
In Stock
1 : $0.80000
Cut Tape (CT)
1,000 : $0.26928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V180mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive325 mA @ 120 Hz500 mA @ 100 kHz--0.315" Dia (8.00mm)0.244" (6.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CW SERIES 8MM
UCW1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
12,598
In Stock
1 : $0.72000
Cut Tape (CT)
500 : $0.28824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz600 mA @ 100 kHz220 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
TZV Series
50TZV220M10X10.5
CAP ALUM 220UF 20% 50V SMD
Rubycon
494,942
In Stock
1 : $0.74000
Cut Tape (CT)
500 : $0.29706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive402 mA @ 120 Hz670 mA @ 100 kHz180 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CW SERIES 9MM
UCW1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
77,071
In Stock
1 : $0.77000
Cut Tape (CT)
500 : $0.30666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose335 mA @ 120 Hz670 mA @ 100 kHz350 mOhms-0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
YXG Series 6.30mm
25YXG220MEFC6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
1,155,059
In Stock
1 : $0.31000
Bulk
Bulk
Not For New Designs220 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
166,999
In Stock
1 : $0.31000
Bulk
Bulk
Active220 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
46,883
In Stock
1 : $0.82000
Cut Tape (CT)
500 : $0.32858
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow390 mA @ 120 Hz600 mA @ 100 kHz160 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
THV SERIES 10mm
35THV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
141,080
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.33484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V200mOhm @ 100Hz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive300 mA @ 120 Hz500 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
CL Series 8mm
UCL1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
3,776
In Stock
1 : $0.84000
Cut Tape (CT)
500 : $0.33620
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose425 mA @ 120 Hz850 mA @ 100 kHz80 mOhms-0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
32,992
In Stock
1 : $0.81000
Cut Tape (CT)
500 : $0.34280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V80mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive552.5 mA @ 120 Hz850 mA @ 100 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CD Series 10mm
UCD1H221MNL1GS
CAP ALUM 220UF 20% 50V SMD
Nichicon
116,274
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.34274
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive350 mA @ 120 Hz700 mA @ 100 kHz160 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Showing
of 6,027

220 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.