Showing
1 - 25
of 5,819
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT_WX Series
UWX1A221MCL1GB
CAP ALUM 220UF 20% 10V SMD
Nichicon
6,642
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.11144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs220 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose135 mA @ 120 Hz202.5 mA @ 10 kHz--0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
35,386
In Stock
1 : $0.46000
Cut Tape (CT)
900 : $0.12811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive140 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
ZLH Series 8mm
35ZLH220MEFCT78X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
125,183
In Stock
1 : $0.49000
Cut Tape (CT)
1,000 : $0.13001
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
WT_UD Series
UWT1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
38
In Stock
1 : $0.61000
Cut Tape (CT)
500 : $0.20952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active220 µF±20%35 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose190 mA @ 120 Hz285 mA @ 10 kHz--0.315" Dia (8.00mm)0.394" (10.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
211,088
In Stock
1 : $0.70000
Cut Tape (CT)
900 : $0.21758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
SGV-SERIES-10mm
35SGV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
177,662
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.25828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive450 mA @ 120 Hz---0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
YXG Series 6.30mm
25YXG220MEFC6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
0
In Stock
1 : $0.35000
Bulk
Bulk
Active220 µF±20%25 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose---0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL
Rubycon
292,266
In Stock
1 : $0.35000
Bulk
Bulk
Active220 µF±20%25 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose280 mA @ 120 Hz400 mA @ 100 kHz220 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
THV SERIES 10mm
35THV220M10X10.5
CAP ALUM 220UF 20% 35V SMD
Rubycon
77,590
In Stock
1 : $0.95000
Cut Tape (CT)
500 : $0.38126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V200mOhm @ 100Hz3000 Hrs @ 125°C-40°C ~ 125°CPolarAEC-Q200Automotive300 mA @ 120 Hz500 mA @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
YXF Series
35YXF220MEFC10X12.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
61,260
In Stock
1 : $0.48000
Bulk
Bulk
Active220 µF±20%35 V-7000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose406 mA @ 120 Hz580 mA @ 100 kHz160 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
ZLH Series 8mm
35ZLH220MEFC8X11.5
CAP ALUM 220UF 20% 35V RADIAL
Rubycon
421,043
In Stock
1 : $0.49000
Bulk
Bulk
Active220 µF±20%35 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose472.5 mA @ 120 Hz-56 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
0
In Stock
1 : $1.18000
Cut Tape (CT)
500 : $0.49888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V900mOhm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose310 mA @ 120 Hz465 mA @ 100 kHz--0.394" Dia (10.00mm)0.417" (10.60mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080657018
CAP ALUM 220UF 20% 50V SMD
Würth Elektronik
59,585
In Stock
1 : $0.91000
Cut Tape (CT)
500 : $0.52600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose422.5 mA @ 120 Hz650 mA @ 100 kHz230 mOhms-0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
ZLH Series 10mm
50ZLH220MEFC10X16
CAP ALUM 220UF 20% 50V RADIAL
Rubycon
48,568
In Stock
1 : $0.65000
Bulk
Bulk
Active220 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose685 mA @ 120 Hz1.37 A @ 100 kHz42 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
215,282
In Stock
10,200
Factory
1 : $0.77000
Bulk
Bulk
Active220 µF±20%50 V754mOhm @ 120Hz2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose350 mA @ 120 Hz--0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-1HHG221
CAP ALUM 220UF 20% 50V RADIAL
Panasonic Electronic Components
20,259
In Stock
1 : $0.82000
Bulk
Bulk
Active220 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose300 mA @ 120 Hz450 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
1,806
In Stock
1 : $2.10000
Cut Tape (CT)
500 : $0.98992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive409.5 mA @ 100 Hz-150 mOhms-0.394" Dia (10.00mm)0.512" (13.00mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
PX Series
100PX220MEFC12.5X20
CAP ALUM 220UF 20% 100V RADIAL
Rubycon
1,302
In Stock
1 : $1.14000
Bulk
Bulk
Active220 µF±20%100 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose560 mA @ 120 Hz672 mA @ 10 kHz-0.197" (5.00mm)0.492" Dia (12.50mm)0.846" (21.50mm)-Through HoleRadial, Can
4,270
In Stock
1 : $2.79000
Cut Tape (CT)
250 : $1.47592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%35 V-2000 Hrs @ 125°C-55°C ~ 125°CPolarAEC-Q200Automotive585 mA @ 100 Hz900 mA @ 100 kHz97 mOhms-0.394" Dia (10.00mm)0.492" (12.50mm)0.394" L x 0.394" W (10.00mm x 10.00mm)Surface MountRadial, Can - SMD
ZLJ Series
100ZLJ220M12.5X25
CAP ALUM 220UF 20% 100V RADIAL
Rubycon
166,558
In Stock
1 : $1.55000
Bulk
Bulk
Active220 µF±20%100 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.105 A @ 120 Hz2.21 A @ 100 kHz47 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
38,536
In Stock
1 : $2.59000
Cut Tape (CT)
125 : $1.60176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive687.8 mA @ 120 Hz917 mA @ 100 kHz153 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
12,366
In Stock
1 : $3.28000
Cut Tape (CT)
125 : $2.02752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow687.8 mA @ 120 Hz917 mA @ 100 kHz153 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
FC Series
EEU-FC2A221
CAP ALUM 220UF 20% 100V RADIAL
Panasonic Electronic Components
2,168
In Stock
1 : $2.16000
Bulk
Bulk
Active220 µF±20%100 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive760.5 mA @ 120 Hz1.08 A @ 100 kHz89 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.984" (25.00mm)-Through HoleRadial, Can
31,489
In Stock
1,125
Factory
1 : $4.50000
Cut Tape (CT)
125 : $3.05760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active220 µF±20%100 V150mOhm @ 100kHz5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling687.8 mA @ 120 Hz917 mA @ 100 kHz150 mOhms-0.709" Dia (18.00mm)0.669" (17.00mm)0.748" L x 0.827" W (19.00mm x 21.00mm)Surface MountRadial, Can - SMD
57,402
In Stock
1 : $3.42000
Bulk
Bulk
Active220 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1 A @ 120 Hz1.4 A @ 20 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
Showing
1 - 25
of 5,819

220 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.