Showing
of 1,151
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LLE Series-8
400LLE2R2MEFC8X9
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
29,359
In Stock
1 : $0.43000
Bulk
Bulk
Not For New Designs2.2 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose36 mA @ 120 Hz--0.138" (3.50mm)0.315" Dia (8.00mm)0.433" (11.00mm)-Through HoleRadial, Can
LH SERIES 8MM
ULH2W2R2MNL1GS
CAP ALUM 2.2UF 20% 450V SMD
Nichicon
1,936
In Stock
1 : $1.04000
Cut Tape (CT)
500 : $0.43886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%450 V-4000 Hrs @ 125°C-40°C ~ 125°CPolar-General Purpose20 mA @ 120 Hz30 mA @ 10 kHz--0.315" Dia (8.00mm)0.433" (11.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
LLE Series-8
400LLE2R2MEFC8X11.5
CAP ALUM 2.2UF 20% 400V RADIAL
Rubycon
99,278
In Stock
1 : $0.46000
Bulk
Bulk
Active2.2 µF±20%400 V-15000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose40 mA @ 120 Hz--0.138" (3.50mm)0.315" Dia (8.00mm)0.512" (13.00mm)-Through HoleRadial, Can
NHG10-SERIES
ECA-2WHG2R2
CAP ALUM 2.2UF 20% 450V RADIAL
Panasonic Electronic Components
29,071
In Stock
1 : $0.64000
Bulk
Bulk
Active2.2 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose29 mA @ 120 Hz43.5 mA @ 100 kHz-0.197" (5.00mm)0.394" Dia (10.00mm)0.531" (13.50mm)-Through HoleRadial, Can
ESK105M100AC3FA
ESK225M050AC3KA
CAP ALUM 2.2UF 20% 50V RADIAL
KEMET
8,068
In Stock
1 : $0.20000
Cut Tape (CT)
1,300 : $0.04135
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active2.2 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23 mA @ 120 Hz34.5 mA @ 10 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
5,628
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.05521
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz--0.098" (2.50mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
5,829
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.05521
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose16 mA @ 120 Hz27.2 mA @ 100 kHz-0.197" (5.00mm)0.157" Dia (4.00mm)0.236" (6.00mm)-Through HoleRadial, Can
GA Series 4mm
EEA-GA1H2R2B
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
21,632
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz-0.197" (5.00mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
EEA-GA Series
EEA-GA1H2R2H
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
19,556
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05933
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27.9 mA @ 100 kHz-0.098" (2.50mm)0.157" Dia (4.00mm)0.276" (7.00mm)-Through HoleRadial, Can
NHG5 Series
ECA-1HHG2R2I
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
13,723
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.06009
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz36 mA @ 100 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
WCAP-ATG5
860020672006
CAP ALUM 2.2UF 20% 50V RADIAL
Würth Elektronik
47,660
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose20 mA @ 120 Hz34 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG8
860010672006
CAP ALUM 2.2UF 20% 50V RADIAL
Würth Elektronik
8,295
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose28 mA @ 120 Hz47.6 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVY SERIES 5mm
UVY2A2R2MDD1TD
CAP ALUM 2.2UF 20% 100V RADIAL
Nichicon
5,034
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06585
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs2.2 µF±20%100 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose21 mA @ 120 Hz42 mA @ 10 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020772006
CAP ALUM 2.2UF 20% 63V RADIAL
Würth Elektronik
3,267
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.06700
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose20 mA @ 120 Hz34 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
12,891
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.2 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive8 mA @ 120 Hz27.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UKL/KL SERIES 5mm
UKL1H2R2KDDANATD
CAP ALUM 2.2UF 10% 50V RADIAL
Nichicon
8,592
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07636
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs2.2 µF±10%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose23 mA @ 120 Hz46 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
FC SERIES
EEU-FC1H2R2H
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
17,799
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07859
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive29.25 mA @ 120 Hz45 mA @ 100 kHz1.8 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
FC SERIES
EEU-FC1H2R2B
CAP ALUM 2.2UF 20% 50V RADIAL
Panasonic Electronic Components
12,167
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07870
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive29.25 mA @ 120 Hz45 mA @ 100 kHz1.8 Ohms0.197" (5.00mm)0.197" Dia (5.00mm)0.571" (14.50mm)-Through HoleRadial, Can
6,712
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive16 mA @ 120 Hz27.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.228" (5.80mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
EDH Series
EDH225M050A9BAA
CAP ALUM 2.2UF 20% 50V SMD
KEMET
46,316
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.07999
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose16 mA @ 120 Hz20 mA @ 10 kHz--0.157" Dia (4.00mm)0.222" (5.65mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
5,261
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08158
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 mA @ 120 Hz24.75 mA @ 100 kHz-0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
4,423
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.08195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.2 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive22.5 mA @ 120 Hz30 mA @ 100 kHz5 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
13,562
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08974
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CBi-Polar-General Purpose18 mA @ 120 Hz30.6 mA @ 10 kHz-0.197" (5.00mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
21,357
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.09289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs2.2 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WCAP-ASLL
865060640002
CAP ALUM 2.2UF 20% 50V SMD
Würth Elektronik
11,374
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.09800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose35.4 mA @ 120 Hz60 mA @ 100 kHz2.9 Ohms-0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
Showing
of 1,151

2.2 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.