2.2 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,067 In Stock | 1 : $0.43000 Bulk | Bulk | Not For New Designs | 2.2 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
2,163 In Stock | 1 : $1.04000 Cut Tape (CT) 500 : $0.43886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 450 V | - | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 30 mA @ 10 kHz | - | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
36,683 In Stock | 1 : $0.63000 Bulk | Bulk | Active | 2.2 µF | ±20% | 450 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 29 mA @ 120 Hz | 43.5 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
8,248 In Stock | 1 : $0.20000 Cut Tape (CT) 1,300 : $0.04135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 34.5 mA @ 10 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
6,269 In Stock | 1 : $0.24000 Cut Tape (CT) 2,000 : $0.05414 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 16 mA @ 120 Hz | 27.2 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | Through Hole | Radial, Can | |||
22,019 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.05818 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 18 mA @ 120 Hz | 27.9 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.157" Dia (4.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
21,878 In Stock | 1 : $0.25000 Cut Tape (CT) 2,000 : $0.05818 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 18 mA @ 120 Hz | 27.9 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.157" Dia (4.00mm) | 0.276" (7.00mm) | - | Through Hole | Radial, Can | |||
13,821 In Stock | 1 : $0.26000 Cut Tape (CT) 2,000 : $0.05893 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 18 mA @ 120 Hz | 36 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
48,501 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.06000 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 34 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
8,914 In Stock | 1 : $0.11000 Cut Tape (CT) 2,000 : $0.06200 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 28 mA @ 120 Hz | 47.6 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,917 In Stock | 1 : $0.12000 Cut Tape (CT) 2,000 : $0.06700 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 31 mA @ 120 Hz | 52.7 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
3,544 In Stock | 1 : $0.12000 Cut Tape (CT) 2,000 : $0.06700 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 20 mA @ 120 Hz | 34 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,738 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.07292 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 8 mA @ 120 Hz | 27.2 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
11,051 In Stock | 1 : $0.33000 Cut Tape (CT) 2,000 : $0.07636 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 2.2 µF | ±10% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 23 mA @ 120 Hz | 46 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
17,970 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.07707 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 29.25 mA @ 120 Hz | 45 mA @ 100 kHz | 1.8 Ohms | 0.098" (2.50mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
12,184 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.07718 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 29.25 mA @ 120 Hz | 45 mA @ 100 kHz | 1.8 Ohms | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.571" (14.50mm) | - | Through Hole | Radial, Can | |||
7,493 In Stock | 1 : $0.31000 Cut Tape (CT) 2,000 : $0.07818 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 16 mA @ 120 Hz | 27.2 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.228" (5.80mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
46,444 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.07999 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 16 mA @ 120 Hz | 20 mA @ 10 kHz | - | - | 0.157" Dia (4.00mm) | 0.222" (5.65mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
5,687 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.07999 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 15 mA @ 120 Hz | 24.75 mA @ 100 kHz | - | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
6,754 In Stock | 1 : $0.32000 Cut Tape (CT) 2,000 : $0.08036 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2.2 µF | ±20% | 50 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 22.5 mA @ 120 Hz | 30 mA @ 100 kHz | 5 Ohms | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
13,816 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.08799 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | - | General Purpose | 18 mA @ 120 Hz | 30.6 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.197" Dia (5.00mm) | 0.472" (12.00mm) | - | Through Hole | Radial, Can | |||
25,978 In Stock | 1 : $0.36000 Cut Tape (CT) 2,000 : $0.09108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 2.2 µF | ±20% | 35 V | - | 1000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 45 mA @ 120 Hz | 60 mA @ 100 kHz | 3 Ohms | - | 0.157" Dia (4.00mm) | 0.213" (5.40mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
11,952 In Stock | 1 : $0.18000 Cut Tape (CT) 2,000 : $0.09800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 35.4 mA @ 120 Hz | 60 mA @ 100 kHz | 2.9 Ohms | - | 0.157" Dia (4.00mm) | 0.217" (5.50mm) | 0.169" L x 0.169" W (4.30mm x 4.30mm) | Surface Mount | Radial, Can - SMD | |||
6,040 In Stock | 1 : $0.22000 Cut Tape (CT) 1,500 : $0.12200 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 34 mA @ 120 Hz | 57.8 mA @ 100 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.650" (16.50mm) | - | Through Hole | Radial, Can | |||
13,073 In Stock | 1 : $0.47000 Cut Tape (CT) 1,000 : $0.12320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Bi-Polar | AEC-Q200 | Automotive | 16 mA @ 120 Hz | 27.2 mA @ 10 kHz | - | - | 0.197" Dia (5.00mm) | 0.213" (5.40mm) | 0.209" L x 0.209" W (5.30mm x 5.30mm) | Surface Mount | Radial, Can - SMD |