Showing
of 2,825
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ZLJ Series
25ZLJ1500M12.5X20
CAP ALUM 1500UF 20% 25V RADIAL
Rubycon
1,767
In Stock
1 : $1.05000
Bulk
Bulk
Active1500 µF±20%25 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.56 A @ 120 Hz2.6 A @ 100 kHz25 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)0.866" (22.00mm)-Through HoleRadial, Can
TRV-Series
50TRV1500M18X21.5
CAP ALUM 1500UF 20% 50V SMD
Rubycon
667
In Stock
1 : $3.56000
Cut Tape (CT)
75 : $2.46813
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose990 mA @ 120 Hz1.65 A @ 100 kHz72 mOhms-0.709" Dia (18.00mm)0.866" (22.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)Surface MountRadial, Can - SMD
UHW Series 37.50mm
UHW1H152MHD
CAP ALUM 1500UF 20% 50V RADIAL
Nichicon
1,254
In Stock
1 : $2.94000
Bulk
Bulk
Not For New Designs1500 µF±20%50 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.286 A @ 120 Hz3.81 A @ 100 kHz19 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.476" (37.50mm)-Through HoleRadial, Can
901
In Stock
1 : $3.18000
Bulk
Bulk
Active1500 µF±20%25 V-7000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose1.173 A @ 100 Hz-38 mOhms0.295" (7.50mm)0.630" Dia (16.00mm)0.866" (22.00mm)-Through HoleRadial, Can
LGU & LKG Series 30-50mm
LGU2D152MELB
CAP ALUM 1500UF 20% 200V SNAP
Nichicon
1,923
In Stock
1 : $6.72000
Bulk
Bulk
Active1500 µF±20%200 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.08 A @ 120 Hz4.62 A @ 50 kHz-0.394" (10.00mm)1.181" Dia (30.00mm)1.969" (50.00mm)-Through HoleRadial, Can - Snap-In
Radial, Can - Snap-In
LGG2D152MELC30
CAP ALUM 1500UF 20% 200V SNAP
Nichicon
2,201
In Stock
1 : $7.38000
Bulk
Bulk
Active1500 µF±20%200 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.57 A @ 120 Hz3.855 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
3,613
In Stock
1 : $8.09000
Bulk
Bulk
Active1500 µF±20%250 V99mOhm @ 120Hz3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose3.56 A @ 120 Hz5.06 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
12,688
In Stock
1 : $8.80000
Bulk
Bulk
Active1500 µF±20%250 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.5 A @ 120 Hz3.5 A @ 20 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
LGX2 Series 47mm
LGX2E152MELC45
CAP ALUM 1500UF 20% 250V SNAP
Nichicon
298
In Stock
1 : $9.82000
Bulk
Bulk
Active1500 µF±20%250 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose3.05 A @ 120 Hz4.575 A @ 50 kHz-0.394" (10.00mm)1.378" Dia (35.00mm)1.850" (47.00mm)-Through HoleRadial, Can - Snap-In
3,065
In Stock
1 : $15.73000
Bulk
Bulk
Active1500 µF±20%350 V166mOhm3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose3.8 A @ 120 Hz5.25 A @ 20 kHz--1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
2,829
In Stock
1 : $17.23000
Bulk
Bulk
Active1500 µF±20%400 V-3000 Hrs @ 85°C-25°C ~ 85°CPolar-General Purpose5.5 A @ 120 Hz7.7 A @ 20 kHz--1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
FS-Series_8.00mmx16.51mm
EEU-FS0J152LB
CAP ALUM 1500UF 20% 6.3V RADIAL
Panasonic Electronic Components
9,563
In Stock
1 : $0.75000
Cut Tape (CT)
1,000 : $0.21888
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1500 µF±20%6.3 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose992 mA @ 120 Hz1.24 A @ 100 kHz41 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.650" (16.50mm)-Through HoleRadial, Can
EEU-FR Series 0.866" (22.00mm)
EEU-FR0J152LB
CAP ALUM 1500UF 20% 6.3V RADIAL
Panasonic Electronic Components
4,196
In Stock
1 : $0.73000
Cut Tape (CT)
1,000 : $0.24489
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1500 µF±20%6.3 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.248 A @ 120 Hz1.56 A @ 100 kHz30 mOhms0.197" (5.00mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
WT_UD Series
UWT0J152MNL1GS
CAP ALUM 1500UF 20% 6.3V SMD
Nichicon
2,768
In Stock
1 : $0.64000
Cut Tape (CT)
500 : $0.25752
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%6.3 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose310 mA @ 120 Hz465 mA @ 10 kHz--0.394" Dia (10.00mm)0.394" (10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
Radial Can SMD
EEE-0JA152P
CAP ALUM 1500UF 20% 6.3V SMD
Panasonic Electronic Components
2,886
In Stock
1 : $0.67000
Cut Tape (CT)
500 : $0.26988
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1500 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive750 mA @ 120 Hz1.275 A @ 10 kHz--0.394" Dia (10.00mm)0.402" (10.20mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
FS-Series_10.00mmx14.00mm
EEU-FS0J152B
CAP ALUM 1500UF 20% 6.3V RADIAL
Panasonic Electronic Components
2,467
In Stock
1 : $0.75000
Cut Tape (CT)
500 : $0.30040
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1500 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.032 A @ 120 Hz1.29 A @ 100 kHz43 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.551" (14.00mm)-Through HoleRadial, Can
EEU-FR Series 0.551" (14.00mm)
EEU-FR1A152B
CAP ALUM 1500UF 20% 10V RADIAL
Panasonic Electronic Components
67,238
In Stock
1 : $0.83000
Cut Tape (CT)
500 : $0.33348
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1500 µF±20%10 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.432 A @ 120 Hz1.79 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
EEU-FR Series 0.866" (22.00mm)
EEU-FR1C152B
CAP ALUM 1500UF 20% 16V RADIAL
Panasonic Electronic Components
2,895
In Stock
1 : $0.86000
Cut Tape (CT)
500 : $0.36098
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1500 µF±20%16 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.744 A @ 120 Hz2.18 A @ 100 kHz20 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.866" (22.00mm)-Through HoleRadial, Can
10ZLH1500MEFC8X20
10ZLH1500MEFC8X20
CAP ALUM 1500UF 20% 10V RADIAL
Rubycon
28,199
In Stock
1 : $0.54000
Bulk
Bulk
Active1500 µF±20%10 V-8000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose900 mA @ 120 Hz1.5 A @ 100 kHz29 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.846" (21.50mm)-Through HoleRadial, Can
10ZLH1500MEFC10X16
10ZLH1500MEFC10X16
CAP ALUM 1500UF 20% 10V RADIAL
Rubycon
2,646
In Stock
1 : $0.54000
Bulk
Bulk
Active1500 µF±20%10 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.056 A @ 120 Hz1.76 A @ 100 kHz28 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
Alchip MZR Series
EMZR100ARA152MJA0G
CAP ALUM 1500UF 20% 10V SMD
Chemi-Con
1,805
In Stock
1 : $1.35000
Cut Tape (CT)
500 : $0.60438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%10 V60mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive714 mA @ 120 Hz1.19 A @ 100 kHz--0.394" Dia (10.00mm)0.413" (10.50mm)0.406" L x 0.406" W (10.30mm x 10.30mm)Surface MountRadial, Can - SMD
FS Series 12.50mmx27.00mm
EEU-FS1V152B
CAP ALUM 1500UF 20% 35V RADIAL
Panasonic Electronic Components
1,900
In Stock
1 : $1.45000
Cut Tape (CT)
500 : $0.65084
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1500 µF±20%35 V-10000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose2.552 A @ 120 Hz3.19 A @ 100 kHz15 mOhms0.197" (5.00mm)0.492" Dia (12.50mm)1.063" (27.00mm)-Through HoleRadial, Can
HXW Series
6.3YXS1500MEFC10X16
CAP ALUM 1500UF 20% 6.3V RADIAL
Rubycon
1,735
In Stock
1 : $0.67000
Bulk
Bulk
Active1500 µF±20%6.3 V-6000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose870 mA @ 120 Hz1.45 A @ 100 kHz46 mOhms0.197" (5.00mm)0.394" Dia (10.00mm)0.689" (17.50mm)-Through HoleRadial, Can
5,704
In Stock
1 : $1.23000
Cut Tape (CT)
200 : $0.69195
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1500 µF±20%16 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive825 mA @ 120 Hz1 A @ 100 kHz60 mOhms-0.492" Dia (12.50mm)0.551" (14.00mm)0.531" L x 0.531" W (13.50mm x 13.50mm)Surface MountRadial, Can - SMD
EEU-FR Series 0.866" (22.00mm)
EEU-FR0J152L
CAP ALUM 1500UF 20% 6.3V RADIAL
Panasonic Electronic Components
6,660
In Stock
1 : $0.70000
Bulk
Bulk
Active1500 µF±20%6.3 V-9000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose1.248 A @ 120 Hz1.56 A @ 100 kHz30 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
Showing
of 2,825

1500 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.