Showing
1 - 25
of 1,572
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
UCY Series 33mm
UCY2G121MHD
CAP ALUM 120UF 20% 400V RADIAL
Nichicon
6,058
In Stock
1 : $4.89000
Bulk
Bulk
Active120 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose940 mA @ 120 Hz1.88 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.299" (33.00mm)-Through HoleRadial, Can
WCAP-ATG5
860020473009
CAP ALUM 120UF 20% 25V RADIAL
Würth Elektronik
7,104
In Stock
1 : $0.15000
Cut Tape (CT)
1,500 : $0.08100
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 µF±20%25 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose175 mA @ 120 Hz241.5 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLI
860080473007
CAP ALUM 120UF 20% 25V RADIAL
Würth Elektronik
2,564
In Stock
1 : $0.20000
Cut Tape (CT)
1,500 : $0.11200
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose-490 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.650" (16.50mm)-Through HoleRadial, Can
PM Series 16.50mm
UPM1E121MED1TD
CAP ALUM 120UF 20% 25V RADIAL
Nichicon
8,621
In Stock
1 : $0.51000
Cut Tape (CT)
2,000 : $0.12648
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs120 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose275 mA @ 120 Hz405 mA @ 10 kHz200 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.650" (16.50mm)-Through HoleRadial, Can
ZLQ Series
35ZLQ120MEFC6.3X11
CAP ALUM 120UF 20% 35V RADIAL
Rubycon
18,084
In Stock
1 : $0.39000
Bulk
Bulk
Active120 µF±20%35 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose310 mA @ 120 Hz620 mA @ 100 kHz92 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
FS Series
EEU-FS1C121
CAP ALUM 120UF 20% 16V RADIAL
Panasonic Electronic Components
6,791
In Stock
1 : $0.40000
Bulk
Bulk
Active120 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz300 mOhms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
FM6 SERIES
EEU-FM1C121
CAP ALUM 120UF 20% 16V RADIAL
Panasonic Electronic Components
7,104
In Stock
1 : $0.46000
Bulk
Bulk
Active120 µF±20%16 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose318.5 mA @ 120 Hz455 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.500" (12.70mm)-Through HoleRadial, Can
FC SERIES
EEU-FC1C121
CAP ALUM 120UF 20% 16V RADIAL
Panasonic Electronic Components
7,809
In Stock
1 : $0.48000
Bulk
Bulk
Active120 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive188.5 mA @ 120 Hz290 mA @ 100 kHz350 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.480" (12.20mm)-Through HoleRadial, Can
UPJ Series 16mm
UPJ1E121MED
CAP ALUM 120UF 20% 25V RADIAL
Nichicon
2,338
In Stock
1 : $0.49000
Bulk
Bulk
Not For New Designs120 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose275 mA @ 120 Hz405 mA @ 10 kHz320 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.630" (16.00mm)-Through HoleRadial, Can
FC Series
EEU-FC1V121
CAP ALUM 120UF 20% 35V RADIAL
Panasonic Electronic Components
5,750
In Stock
1 : $0.52000
Bulk
Bulk
Active120 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive360.8 mA @ 120 Hz555 mA @ 100 kHz117 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.453" (11.50mm)-Through HoleRadial, Can
LXY6 Series (15.00mm)
ELXY250ELL121MF15D
CAP ALUM 120UF 20% 25V RADIAL
United Chemi-Con
13,574
In Stock
1 : $0.53000
Bulk
Bulk
Active120 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive156 mA @ 120 Hz390 mA @ 100 kHz250 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.650" (16.50mm)-Through HoleRadial, Can
UPW Series
UPW1E121MED
CAP ALUM 120UF 20% 25V RADIAL
Nichicon
4,944
In Stock
1 : $0.53000
Bulk
Bulk
Not For New Designs120 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose279.5 mA @ 120 Hz430 mA @ 100 kHz230 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.591" (15.00mm)-Through HoleRadial, Can
LXY8 Series (12.00mm)
ELXY350ELL121MH12D
CAP ALUM 120UF 20% 35V RADIAL
United Chemi-Con
1,481
In Stock
1 : $0.71000
Bulk
Bulk
Active120 µF±20%35 V-3000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive178 mA @ 120 Hz445 mA @ 100 kHz170 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.531" (13.50mm)-Through HoleRadial, Can
BXW Series
400BXW120MEFR16X35
CAP ALUM 120UF 20% 400V RADIAL
Rubycon
1,052
In Stock
1 : $4.13000
Bulk
Bulk
Active120 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose810 mA @ 120 Hz1.823 A @ 100 kHz-0.295" (7.50mm)0.630" Dia (16.00mm)1.457" (37.00mm)-Through HoleRadial, Can
MXG Series
450MXG120MEFCSN25X25
CAP ALUM 120UF 20% 450V SNAP
Rubycon
423
In Stock
1 : $4.28000
Bulk
Bulk
Active120 µF±20%450 V-3000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose950 mA @ 120 Hz1.33 A @ 10 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.063" (27.00mm)-Through HoleRadial, Can - Snap-In
MXH Series
450MXH120MEFCSN22X30
CAP ALUM 120UF 20% 450V SNAP
Rubycon
1,455
In Stock
1 : $4.44000
Bulk
Bulk
Active120 µF±20%450 V-2000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose980 mA @ 120 Hz1.372 A @ 10 kHz-0.394" (10.00mm)0.866" Dia (22.00mm)1.260" (32.00mm)-Through HoleRadial, Can - Snap-In
BXW Series
450BXW120MEFR18X40
CAP ALUM 120UF 20% 450V RADIAL
Rubycon
1,506
In Stock
1 : $4.88000
Bulk
Bulk
Active120 µF±20%450 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose930 mA @ 120 Hz2.093 A @ 100 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.654" (42.00mm)-Through HoleRadial, Can
CXW Series
450HXW120MEFR18X30
CAP ALUM 120UF 20% 450V RADIAL
Rubycon
136
In Stock
1 : $5.05000
Bulk
Bulk
Active120 µF±20%450 V-3000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose840 mA @ 120 Hz1.26 A @ 10 kHz-0.295" (7.50mm)0.709" Dia (18.00mm)1.260" (32.00mm)-Through HoleRadial, Can
LGX Series 25mm
LGX2H121MELA35
CAP ALUM 120UF 20% 500V SNAP
Nichicon
225
In Stock
1 : $6.19000
Bulk
Bulk
Active120 µF±20%500 V-5000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose930 mA @ 120 Hz1.3299 A @ 50 kHz-0.394" (10.00mm)0.984" Dia (25.00mm)1.457" (37.00mm)-Through HoleRadial, Can - Snap-In
WCAP-ATG8
860010473008
CAP ALUM 120UF 20% 25V RADIAL
Würth Elektronik
1,511
In Stock
1 : $0.17000
Cut Tape (CT)
1,500 : $0.09600
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose253 mA @ 120 Hz349.14 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
FS-Series_5mmx12.50mm
EEU-FS1C121B
CAP ALUM 120UF 20% 16V RADIAL
Panasonic Electronic Components
3,629
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.10125
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active120 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose196 mA @ 120 Hz280 mA @ 100 kHz300 mOhms0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
EEU-FR Series 0.500" (12.70mm)
EEU-FR1C121
CAP ALUM 120UF 20% 16V RADIAL
Panasonic Electronic Components
2,772
In Stock
1 : $0.44000
Bulk
Bulk
Active120 µF±20%16 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose318.5 mA @ 120 Hz455 mA @ 100 kHz130 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.500" (12.70mm)-Through HoleRadial, Can
ESC105M050AC3AA
ESC127M050AG6AA
CAP ALUM 120UF 20% 50V RADIAL
KEMET
11,788
In Stock
1 : $0.47000
Box
Box
Active120 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose390 mA @ 120 Hz650 mA @ 100 kHz210 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.866" (22.00mm)-Through HoleRadial, Can
PM Series
UPM1A121MED
CAP ALUM 120UF 20% 10V RADIAL
Nichicon
621
In Stock
1 : $0.51000
Bulk
Bulk
Not For New Designs120 µF±20%10 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose160 mA @ 120 Hz235 mA @ 10 kHz440 mOhms0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
UPJ Series 21mm
UPJ1H121MPD
CAP ALUM 120UF 20% 50V RADIAL
Nichicon
1,178
In Stock
1 : $0.59000
Bulk
Bulk
Not For New Designs120 µF±20%50 V-3000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose455 mA @ 120 Hz-160 mOhms0.138" (3.50mm)0.315" Dia (8.00mm)0.827" (21.00mm)-Through HoleRadial, Can
Showing
1 - 25
of 1,572

120 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.