10000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,728 In Stock | 1 : $2.14000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 1.95 A @ 120 Hz | 2.2425 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.299" (33.00mm) | - | Through Hole | Radial, Can | |||
16,576 In Stock 5,900 Factory | 1 : $3.61000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.28 A @ 120 Hz | 4.1 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
10,796 In Stock 6,600 Factory | 1 : $4.05000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | 53mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,348 In Stock 2,500 Factory | 1 : $4.19000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | 50mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.4 A @ 120 Hz | 5.1 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
20,222 In Stock 9,750 Factory | 1 : $4.24000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | 53mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.61 A @ 120 Hz | 4.51 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
20,793 In Stock 8,500 Factory | 1 : $4.35000 Bulk | Bulk | Active | 10000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.2 A @ 120 Hz | 3.7 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
12,612 In Stock 5,150 Factory | 1 : $4.82000 Bulk | Bulk | Active | 10000 µF | ±20% | 50 V | 46mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.08 A @ 120 Hz | 6.35 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
9,817 In Stock 10,800 Factory | 1 : $6.15000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 40mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.78 A @ 120 Hz | 7.23 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
5,024 In Stock | 1 : $6.31000 Tray | Tray | Active | 10000 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.09 A @ 120 Hz | 4.7035 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,728 In Stock | 1 : $6.44000 Bulk | Bulk | Active | 10000 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4 A @ 120 Hz | 4.6 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
10,587 In Stock | 1 : $6.77000 Tray | Tray | Active | 10000 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4 A @ 120 Hz | 4.6 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
131 In Stock | 1 : $8.60000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.69 A @ 120 Hz | 5.3935 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
11,622 In Stock 5,240 Factory | 1 : $9.16000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 40mOhm | 3000 Hrs @ 105°C | -40°C ~ 105°C | - | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,305 In Stock | 1 : $9.83000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 39.81mOhm @ 100Hz | 13000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.85 A @ 100 Hz | 9.4 A @ 10 kHz | 30 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
292 In Stock | 1 : $13.85000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | 34.31mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 8.7 A @ 100 Hz | 10.35 A @ 10 kHz | 29 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
819 In Stock | 1 : $15.88000 Bulk | Bulk | Active | 10000 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
516 In Stock | 1 : $41.08000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 27mOhm | 10000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | 10.53 A @ 10 kHz | 19 mOhms | 0.504" (12.80mm) | 1.378" Dia (35.00mm) | 3.150" (80.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
168 In Stock 188 Factory | 1 : $133.98000 Bulk | Bulk | Active | 10000 µF | -10%, +50% | 250 V | 16.3mOhm @ 120Hz | 5000 Hrs @ 95°C | -40°C ~ 95°C | Polar | - | General Purpose | 18.6 A @ 120 Hz | 22.32 A @ 10 kHz | - | 1.250" (31.75mm) | 3.000" Dia (76.20mm) | 4.625" (117.48mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
41 In Stock | 1 : $135.76000 Bulk | Bulk | Active | 10000 µF | ±20% | 500 V | 30mOhm @ 100Hz | 20000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 21.4 A @ 100 Hz | 28.7 A @ 10 kHz | 24 mOhms | 1.252" (31.80mm) | 3.031" Dia (77.00mm) | 8.740" (222.00mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
160 In Stock | 1 : $140.12000 Bulk | Bulk | Active | 10000 µF | ±20% | 450 V | 11mOhm @ 100Hz | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 24.5 A @ 100 Hz | - | 17 mOhms | 1.248" (31.70mm) | 3.028" Dia (76.90mm) | 6.189" (157.20mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
2,691 In Stock | 1 : $2.41000 Bulk | Bulk | Active | 10000 µF | ±20% | 16 V | 66mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.89 A @ 120 Hz | 3.61 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,966 In Stock | 1 : $3.00000 Bulk | Bulk | Not For New Designs | 10000 µF | ±20% | 10 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.264 A @ 120 Hz | 4.08 A @ 100 kHz | 13 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can | |||
5,762 In Stock | 1 : $3.13000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 2.05 A @ 120 Hz | 2.3575 A @ 10 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
3,582 In Stock | 1 : $3.21000 Bulk | Bulk | Active | 10000 µF | ±20% | 10 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 3.128 A @ 120 Hz | 3.68 A @ 100 kHz | 15 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
62,155 In Stock 25,500 Factory | 1 : $3.28000 Bulk | Bulk | Active | 10000 µF | ±20% | 25 V | 60mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.31 A @ 120 Hz | 4.14 A @ 20 kHz | - | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.378" (35.00mm) | - | Through Hole | Radial, Can - Snap-In |