100 V Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,678 In Stock | 1 : $0.72000 Cut Tape (CT) 500 : $0.28908 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Not For New Designs | 100 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 416.5 mA @ 120 Hz | - | 200 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
39,947 In Stock | 1 : $1.18000 Cut Tape (CT) 500 : $0.49888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 µF | ±20% | 100 V | 3.5274Ohm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 130 mA @ 120 Hz | 195 mA @ 100 kHz | - | - | 0.394" Dia (10.00mm) | 0.417" (10.60mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
13,916 In Stock | 1 : $1.59000 Cut Tape (CT) 250 : $0.83720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 180 mA @ 120 Hz | 450 mA @ 100 kHz | 330 mOhms | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
51,803 In Stock | 1 : $0.85000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 520 mA @ 120 Hz | 1.04 A @ 100 kHz | 120 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
8,598 In Stock | 1 : $0.86000 Bulk | Bulk | Not For New Designs | 100 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 416.5 mA @ 120 Hz | - | 200 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
33,808 In Stock | 1 : $0.89000 Bulk | Bulk | Active | 100 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.43 A @ 100 kHz | 84 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
10,321 In Stock | 1 : $2.21000 Cut Tape (CT) 500 : $1.03960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 100 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | - | - | 800 mOhms | - | 0.394" Dia (10.00mm) | 0.413" (10.50mm) | 0.394" L x 0.394" W (10.00mm x 10.00mm) | Surface Mount | Radial, Can - SMD | |||
18,455 In Stock | 1 : $2.15000 Cut Tape (CT) 250 : $1.12928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 380 mA @ 120 Hz | - | - | - | 0.492" Dia (12.50mm) | 0.531" (13.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
21,711 In Stock | 1 : $1.14000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 560 mA @ 120 Hz | 672 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
36,378 In Stock | 1 : $2.59000 Cut Tape (CT) 125 : $1.60176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 687.8 mA @ 120 Hz | 917 mA @ 100 kHz | 153 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
39,497 In Stock | 1 : $1.71000 Bulk | Bulk | Active | 330 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.43 A @ 120 Hz | 2.6 A @ 100 kHz | 36 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
2,875 In Stock | 1 : $2.78000 Cut Tape (CT) 125 : $1.71752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 594.8 mA @ 120 Hz | 793 mA @ 100 kHz | 170 mOhms | - | 0.630" Dia (16.00mm) | 0.669" (17.00mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
5,526 In Stock | 1 : $2.89000 Cut Tape (CT) 125 : $1.78496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 330 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 687.8 mA @ 120 Hz | 917 mA @ 100 kHz | 153 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
30,623 In Stock | 1 : $1.80000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 100 V | - | 8000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 702 mA @ 120 Hz | 1.08 A @ 100 kHz | 90 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
4,169 In Stock | 1 : $2.59000 Cut Tape (CT) 75 : $1.82573 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 220 µF | ±20% | 100 V | 120mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 800 mA @ 120 Hz | 1.6 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.886" (22.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
12,708 In Stock | 1 : $1.90000 Bulk | Bulk | Active | 270 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.2 A @ 120 Hz | 2.4 A @ 100 kHz | 42 mOhms | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can | |||
2,575 In Stock | 1 : $1.99000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | 282mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | Bypass, Decoupling | 1.05 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
19,656 In Stock | 1 : $2.02000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 100 V | - | 1000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.0725 A @ 10 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
15,105 In Stock | 1 : $3.28000 Cut Tape (CT) 125 : $2.02752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 687.8 mA @ 120 Hz | 917 mA @ 100 kHz | 153 mOhms | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
2,625 In Stock | 1 : $2.16000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 760.5 mA @ 120 Hz | 1.08 A @ 100 kHz | 89 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | - | Through Hole | Radial, Can | |||
87,828 In Stock | 1 : $2.20000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.32 A @ 120 Hz | 2.4 A @ 100 kHz | 33 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | - | Through Hole | Radial, Can | |||
2,712 In Stock | 1 : $2.26000 Bulk | Bulk | Not For New Designs | 330 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 910 mA @ 120 Hz | 1.3 A @ 100 kHz | 80 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | - | Through Hole | Radial, Can | |||
10,299 In Stock | 1 : $2.27000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.425 A @ 120 Hz | 1.9 A @ 100 kHz | 45 mOhms | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.398" (35.50mm) | - | Through Hole | Radial, Can | |||
3,330 In Stock | 1 : $2.29000 Bulk | Bulk | Active | 470 µF | ±20% | 100 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 715 mA @ 120 Hz | 1.073 A @ 100 kHz | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
8,182 In Stock | 1 : $2.47000 Bulk | Bulk | Not For New Designs | 470 µF | ±20% | 100 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.29 A @ 120 Hz | 1.72 A @ 100 kHz | 47 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can |