Showing
of 5,964
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
MVE Series
EMVE160ARA101MF55G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
40,110
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose69 mA @ 120 Hz---0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
17,531
In Stock
1 : $0.34000
Cut Tape (CT)
1,000 : $0.08943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive50 mA @ 120 Hz85 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1C101MCL1GB
CAP ALUM 100UF 20% 16V SMD
Nichicon
87,717
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10823
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose60 mA @ 120 Hz90 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
22,493
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.11111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%10 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive71 mA @ 120 Hz120.7 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
26,940
In Stock
1 : $0.43000
Cut Tape (CT)
1,000 : $0.11456
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive70 mA @ 120 Hz119 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
64,893
In Stock
30,000
Factory
1 : $0.47000
Cut Tape (CT)
1,000 : $0.13736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V2.321Ohm @ 120Hz2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose120 mA @ 120 Hz180 mA @ 100 kHz--0.248" Dia (6.30mm)0.307" (7.80mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
80,490
In Stock
1 : $0.50000
Cut Tape (CT)
900 : $0.13938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive132 mA @ 120 Hz224.4 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
43,427
In Stock
1 : $0.50000
Cut Tape (CT)
900 : $0.13938
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive143 mA @ 120 Hz243.1 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
180,026
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.15194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
35TZV100M6.3X8
35TZV100M6.3X8
CAP ALUM 100UF 20% 35V SMD
Rubycon
151,693
In Stock
1 : $0.44000
Cut Tape (CT)
900 : $0.15386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive150 mA @ 120 Hz300 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
56,821
In Stock
1 : $0.53000
Cut Tape (CT)
1,000 : $0.15401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, High Temperature Reflow156 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UWT1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
83,133
In Stock
1 : $0.45000
Cut Tape (CT)
500 : $0.16392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose140 mA @ 120 Hz210 mA @ 10 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
13,033
In Stock
1 : $0.53000
Cut Tape (CT)
900 : $0.16508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-3000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive81 mA @ 120 Hz137.7 mA @ 10 kHz--0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
55,959
In Stock
1 : $0.57000
Cut Tape (CT)
900 : $0.17580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
CW SERIES 8.7MM
UCW1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
28,536
In Stock
1 : $0.60000
Cut Tape (CT)
800 : $0.18471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-7000 Hrs @ 105°C-25°C ~ 105°CPolar-General Purpose115 mA @ 120 Hz230 mA @ 100 kHz1 Ohms-0.248" Dia (6.30mm)0.343" (8.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA250ARA101MF80G
CAP ALUM 100UF 20% 25V SMD
Chemi-Con
20,757
In Stock
1 : $0.61000
Cut Tape (CT)
900 : $0.18907
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MZA Series
EMZA350ARA101MF80G
CAP ALUM 100UF 20% 35V SMD
Chemi-Con
33,319
In Stock
1 : $0.62000
Cut Tape (CT)
900 : $0.19271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive112 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
57,680
In Stock
1 : $0.57000
Cut Tape (CT)
900 : $0.19698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive210 mA @ 120 Hz280 mA @ 100 kHz340 mOhms-0.248" Dia (6.30mm)0.315" (8.00mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
9,578
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.19952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz300 mA @ 100 kHz260 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
CAP ALUM 100UF 20% 35V SMD
865080545012
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
72,772
In Stock
1 : $0.35000
Cut Tape (CT)
900 : $0.20100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose195 mA @ 120 Hz300 mA @ 100 kHz380 mOhms-0.248" Dia (6.30mm)0.303" (7.70mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
WT_UD Series
UUD1V101MNL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
3,013
In Stock
1 : $0.62000
Cut Tape (CT)
500 : $0.21412
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%35 V-5000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive225 mA @ 120 Hz450 mA @ 100 kHz170 mOhms-0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
92,335
In Stock
58,000
Factory
1 : $0.64000
Cut Tape (CT)
1,000 : $0.21457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V360mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive, Bypass, Decoupling180 mA @ 120 Hz240 mA @ 100 kHz360 mOhms-0.248" Dia (6.30mm)0.240" (6.10mm)0.260" L x 0.307" W (6.60mm x 7.80mm)Surface MountRadial, Can - SMD
CL Series 8mm
UCL1E101MCL6GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
17,454
In Stock
1 : $0.74000
Cut Tape (CT)
1,000 : $0.21600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose250 mA @ 120 Hz500 mA @ 100 kHz180 mOhms-0.315" Dia (8.00mm)0.256" (6.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
51,363
In Stock
1 : $0.63000
Cut Tape (CT)
500 : $0.21674
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive180 mA @ 120 Hz306 mA @ 10 kHz--0.315" Dia (8.00mm)0.402" (10.20mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
SGV SERIES
50SGV100M8X10.5
CAP ALUM 100UF 20% 50V SMD
Rubycon
39,729
In Stock
1 : $0.63000
Cut Tape (CT)
500 : $0.21742
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive230 mA @ 120 Hz276 mA @ 10 kHz--0.315" Dia (8.00mm)0.413" (10.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
Showing
of 5,964

100 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.