Showing
1 - 25
of 998
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
LLE Series 6.3
400LLE1MEFC6.3X11
CAP ALUM 1UF 20% 400V RADIAL
Rubycon
156,927
In Stock
1 : $0.42000
Bulk
Bulk
Active1 µF±20%400 V-12000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose24 mA @ 120 Hz48 mA @ 100 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.512" (13.00mm)-Through HoleRadial, Can
ESE105M100AC3EA
ESE105M100AC3EA
CAP ALUM 1UF 20% 100V RADIAL
KEMET
10,445
In Stock
1 : $0.21000
Cut Tape (CT)
2,000 : $0.04149
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%100 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose15 mA @ 120 Hz21.75 mA @ 10 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
ESS105M050AB2EA
ESS105M050AB2EA
CAP ALUM 1UF 20% 50V RADIAL
KEMET
11,636
In Stock
1 : $0.23000
Cut Tape (CT)
2,500 : $0.04680
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose10 mA @ 120 Hz15 mA @ 10 kHz-0.059" (1.50mm)0.157" Dia (4.00mm)0.335" (8.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020672005
CAP ALUM 1UF 20% 50V RADIAL
Würth Elektronik
42,646
In Stock
1 : $0.10000
Cut Tape (CT)
2,000 : $0.05800
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%50 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz22.1 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
YXF Series, 5x11
50YXF1MEFCT15X11
CAP ALUM 1UF 20% 50V RADIAL
Rubycon
16,808
In Stock
1 : $0.26000
Cut Tape (CT)
2,000 : $0.05914
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%50 V-5000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose12.6 mA @ 120 Hz30 mA @ 100 kHz4 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG8
860010672005
CAP ALUM 1UF 20% 50V RADIAL
Würth Elektronik
5,630
In Stock
1 : $0.11000
Cut Tape (CT)
2,000 : $0.06000
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 mA @ 120 Hz28.9 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVK Series 5mm
UVK1H010MDD1TD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
30,860
In Stock
1 : $0.28000
Cut Tape (CT)
2,000 : $0.06348
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose17 mA @ 120 Hz34 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATG5
860020772005
CAP ALUM 1UF 20% 63V RADIAL
Würth Elektronik
50,417
In Stock
1 : $0.12000
Cut Tape (CT)
2,000 : $0.06400
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%63 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz22.1 mA @ 100 kHz-0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WT,WX Series
UWX1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
62,018
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 mA @ 120 Hz12.6 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UVZ Series 5mm
UVZ1H010MDD1TA
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
28,783
In Stock
1 : $0.29000
Cut Tape (CT)
2,000 : $0.06601
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz26 mA @ 10 kHz-0.197" (5.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
VR Series
UVR2A010MDD1TD
CAP ALUM 1UF 20% 100V RADIAL
Nichicon
5,072
In Stock
1 : $0.30000
Cut Tape (CT)
2,000 : $0.06854
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose21 mA @ 120 Hz42 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UVZ Series 5mm
UVZ1H010MDD1TD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
7,728
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07337
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose13 mA @ 120 Hz26 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UPS Series 5mm
UPS1H010MDD1TD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
5,301
In Stock
1 : $0.32000
Cut Tape (CT)
2,000 : $0.07406
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose6.8 mA @ 120 Hz40 mA @ 100 kHz5.3 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UPJ Series 5mm
UPJ1H010MDD1TD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
13,763
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07498
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz36 mA @ 10 kHz14 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
UPS Series 5mm
UPS2A010MDD1TD
CAP ALUM 1UF 20% 100V RADIAL
Nichicon
1,639
In Stock
1 : $0.33000
Cut Tape (CT)
2,000 : $0.07636
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%100 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose5.1 mA @ 120 Hz30 mA @ 100 kHz20 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WCAP-ATLL
860160672002
CAP ALUM 1UF 20% 50V RADIAL
Würth Elektronik
3,148
In Stock
1 : $0.14000
Cut Tape (CT)
2,000 : $0.07700
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 µF±20%50 V-4000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose11.28 mA @ 120 Hz24 mA @ 100 kHz4.31 Ohms0.079" (2.00mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UKL/KL SERIES 5mm
UKL1H010MDDANATD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
5,855
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.07728
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose10.7 mA @ 120 Hz21.4 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.472" (12.00mm)-Through HoleRadial, Can
UPW Series 5mm
UPW1H010MDD1TD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
59,603
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.07820
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose12 mA @ 120 Hz40 mA @ 100 kHz3.5 Ohms0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WJ SERIES 4MM
UWJ1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
21,239
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.08602
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose8.4 mA @ 120 Hz12.6 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UKW SERIES 5mm
UKW2A010MDD1TD
CAP ALUM 1UF 20% 100V RADIAL
Nichicon
3,986
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08611
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%100 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio21 mA @ 120 Hz42 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
WT,WX Series
UWT1H010MCL1GB
CAP ALUM 1UF 20% 50V SMD
Nichicon
20,245
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active1 µF±20%50 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose6.3 mA @ 120 Hz9.45 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
UVP SERIES 12.50mm
UVP1H010MDD1TD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
22,718
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.08786
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CBi-Polar-General Purpose17 mA @ 120 Hz34 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
UKW SERIES 5mm
UKW1H010MDD1TD
CAP ALUM 1UF 20% 50V RADIAL
Nichicon
9,828
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.08855
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-Audio10 mA @ 120 Hz20 mA @ 10 kHz-0.098" (2.50mm)0.197" Dia (5.00mm)0.492" (12.50mm)-Through HoleRadial, Can
PS Series 6.30mm
UPS2C010MED1TD
CAP ALUM 1UF 20% 160V RADIAL
Nichicon
2,764
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.08860
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Last Time Buy1 µF±20%160 V-2000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose17 mA @ 120 Hz27.2 mA @ 10 kHz-0.098" (2.50mm)0.248" Dia (6.30mm)0.492" (12.50mm)-Through HoleRadial, Can
41,473
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.09075
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs1 µF±20%50 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive10 mA @ 120 Hz17 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
Showing
1 - 25
of 998

1 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.