Aluminum - Polymer Capacitors

Results: 5,188
Manufacturer
AillenAishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier KnowlesElna AmericaEPCOS - TDK ElectronicsKEMETKYOCERA AVXManyueMurata ElectronicsNIC Components Corp
Series
-*181 CPL182 CPHZ184 CPNS186 CPNTA1A750A755A758A759A765
Packaging
BoxBulkCaseCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Type
HybridPolymer
Capacitance
2.2 µF3.3 µF4.7 µF5.6 µF6.8 µF8.2 µF10 µF12 µF15 µF18 µF22 µF27 µF
Tolerance
-35%, +10%-10%, +30%±10%±20%
Voltage - Rated
2 V2.5 V4 V6.3 V6.8 V7.5 V8 V10 V12.5 V16 V20 V23 V
ESR (Equivalent Series Resistance)
3mOhm3.5mOhm4mOhm4.5mOhm4.6mOhm5mOhm5.3mOhm6mOhm6.1mOhm6.5mOhm6.7mOhm7mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 150°C1500 Hrs @ 125°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 135°C2000 Hrs @ 145°C2000 Hrs @ 150°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 145°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 145°C-40°C ~ 150°C-
Ratings
-AEC-Q200
Applications
AutomotiveAutomotive, Bypass, DecouplingDecouplingGeneral Purpose
Features
-Anti-VibrationHigh Vibration
Ripple Current @ Low Frequency
10.5 mA @ 120 Hz17 mA @ 120 Hz19 mA @ 120 Hz20 mA @ 120 Hz21 mA @ 120 Hz22.5 mA @ 120 Hz22.9 mA @ 120 Hz22.95 mA @ 120 Hz23.7 mA @ 120 Hz25.5 mA @ 120 Hz26 mA @ 120 Hz26.9 mA @ 120 Hz
Ripple Current @ High Frequency
1.4 mA @ 100 kHz210 mA @ 100 kHz340 mA @ 100 kHz380 mA @ 100 kHz400 mA @ 100 kHz450 mA @ 100 kHz458 mA @ 100 kHz459 mA @ 100 kHz474 mA @ 100 kHz500 mA @ 100 kHz510 mA @ 100 kHz520 mA @ 100 kHz
Impedance
10 mOhms20 mOhms25 mOhms27 mOhms28 mOhms30 mOhms40 mOhms45 mOhms49 mOhms60 mOhms100 mOhms
Lead Spacing
0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.394" (10.00mm)0.600" (15.24mm)-
Size / Dimension
0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.216" Dia (5.50mm)0.236" Dia (6.00mm)0.248" Dia (6.30mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.315" Dia (8.00mm)0.394" Dia (10.00mm)0.492" Dia (12.50mm)0.512" Dia (13.00mm)0.551" Dia x 0.984" L (14.00mm x 25.00mm)0.551" Dia x 1.181" L (14.00mm x 30.00mm)
Height - Seated (Max)
0.039" (1.00mm)0.043" (1.10mm)0.047" (1.20mm)0.059" (1.50mm)0.075" (1.90mm)0.079" (2.00mm)0.083" (2.10mm)0.091" (2.30mm)0.110" (2.80mm)0.114" (2.90mm)0.118" (3.00mm)0.122" (3.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)0.197" L x 0.197" W (5.00mm x 5.00mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.248" L x 0.248" W (6.30mm x 6.30mm)0.256" L x 0.256" W (6.50mm x 6.50mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.287" L x 0.169" W (7.30mm x 4.30mm)0.315" L x 0.315" W (8.00mm x 8.00mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.331" L x 0.331" W (8.40mm x 8.40mm)0.346" L x 0.327" W (8.80mm x 8.30mm)0.394" L x 0.394" W (10.00mm x 10.00mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Surface MountThrough Hole
Package / Case
2917 (7343 Metric)Axial, CanFlatPack, TabbedNonstandard SMDRadial, CanRadial, Can - SMD
Stocking Options
Environmental Options
Media
Marketplace Product
5,188Results
Search Entry
Applied FiltersRemove All

Showing
of 5,188
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Ratings
Applications
Features
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
NPCAPâ„¢-PXF
APXF6R3ARA151ME40G
CAP ALUM POLY 150UF 20% 6.3V SMD
Chemi-Con
25,195
In Stock
1 : $0.56000
Cut Tape (CT)
1,000 : $0.16483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
150 µF
±20%
6.3 V
20mOhm
3000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
2.7 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.165" (4.20mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105242010
CAP ALUM POLY 100UF 20% 10V SMD
Würth Elektronik
7,772
In Stock
1 : $0.59000
Cut Tape (CT)
1,000 : $0.32800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
APXG160ARA181MF61G
CAP ALUM POLY 180UF 20% 16V SMD
Chemi-Con
26,553
In Stock
1 : $0.68000
Cut Tape (CT)
1,000 : $0.19917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-PSLP
875105244013
CAP ALUM POLY 220UF 20% 10V SMD
Würth Elektronik
11,785
In Stock
1 : $0.70000
Cut Tape (CT)
1,000 : $0.38700
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
10 V
30mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
98.5 mA @ 120 Hz
1.97 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.228" (5.80mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
APXG160ARA331MH70G
CAP ALUM POLY 330UF 20% 16V SMD
Chemi-Con
11,768
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.26179
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
16 V
22mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.3 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.276" (7.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
A765 Series
A765EB107M1CLAE025
CAP ALUM POLY 100UF 20% 16V SMD
KEMET
9,430
In Stock
1 : $0.85000
Cut Tape (CT)
1,000 : $0.25357
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
25mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
HHXC630ARA330MHA0G
CAP ALUM HYBRID 33UF 20% 63V SMD
Chemi-Con
12,450
In Stock
1 : $0.87000
Cut Tape (CT)
500 : $0.36724
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
33 µF
±20%
63 V
40mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.1 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF56M
CAP ALUM POLY 56UF 20% 25V SMD
Panasonic Electronic Components
11,661
In Stock
1 : $0.90000
Cut Tape (CT)
1,000 : $0.46600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
56 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10SEPC270MD
16SEPC100M+TSS
CAP ALUM POLY 100UF 20% 16V TH
Panasonic Electronic Components
43,907
In Stock
1 : $0.97000
Cut Tape (CT)
1,500 : $0.33400
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
100 µF
±20%
16 V
24mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.236" (6.00mm)
-
Through Hole
Radial, Can
SL6 SERIES
RSL0J221MCN1GB
CAP ALUM POLY 220UF 20% 6.3V SMD
Nichicon
5,318
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.38360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
18mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
320 mA @ 120 Hz
3.2 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.165" (4.20mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPC, SVPD Series
16SVPC100M
CAP ALUM POLY 100UF 20% 16V SMD
Panasonic Electronic Components
5,206
In Stock
1 : $0.97000
Cut Tape (CT)
1,000 : $0.36600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
100 µF
±20%
16 V
24mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
124.5 mA @ 120 Hz
2.49 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPE,Sp-Cap Ue
6SVPE220MW
CAP ALUM POLY 220UF 20% 6.3V SMD
Panasonic Electronic Components
15,853
In Stock
1 : $0.99000
Cut Tape (CT)
1,500 : $0.33900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
220 µF
±20%
6.3 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
157.5 mA @ 120 Hz
3.15 A @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.236" (6.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
FPCAP, SA SERIES
RSA0J331MCN1GS
CAP ALUM POLY 330UF 20% 6.3V SMD
Nichicon
19,159
In Stock
1 : $1.03000
Cut Tape (CT)
1,000 : $0.32023
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
6.3 V
14mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
316 mA @ 120 Hz
3.16 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.256" L x 0.256" W (6.50mm x 6.50mm)
Surface Mount
Radial, Can - SMD
EEH-ZA Series
EEH-ZA1H100R
CAP ALUM HYBRID 10UF 20% 50V SMD
Panasonic Electronic Components
2,854
In Stock
1 : $1.04000
Cut Tape (CT)
1,000 : $0.41221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
10 µF
±20%
50 V
120mOhm
10000 Hrs @ 105°C
-55°C ~ 105°C
AEC-Q200
Automotive
-
75 mA @ 100 Hz
750 mA @ 100 kHz
-
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
FPCAP, HA Series 8mm
RHA0J561MCN1GS
CAP ALUM POLY 560UF 20% 6.3V SMD
Nichicon
746
In Stock
1 : $1.06000
Cut Tape (CT)
900 : $0.40929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
560 µF
±20%
6.3 V
9mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
450 mA @ 120 Hz
4.5 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.303" (7.70mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
HHXC630ARA820MJA0G
CAP ALUM HYBRID 82UF 20% 63V SMD
Chemi-Con
11,088
In Stock
1 : $1.07000
Cut Tape (CT)
500 : $0.47904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
82 µF
±20%
63 V
30mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.4 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVP 6.30mm
20SVP22M
CAP ALUM POLY 22UF 20% 20V SMD
Panasonic Electronic Components
3,401
In Stock
1 : $1.07000
Cut Tape (CT)
1,000 : $0.41800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
20 V
60mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
72.5 mA @ 120 Hz
1.45 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Radial, Can - SMD
HHXC500ARA101MJA0G
CAP ALUMHYB 100UF 20% 50V SMD
Chemi-Con
1,028
In Stock
1 : $1.08000
Cut Tape (CT)
500 : $0.48420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hybrid
100 µF
±20%
50 V
25mOhm
4000 Hrs @ 125°C
-55°C ~ 125°C
AEC-Q200
Automotive
-
-
1.6 A @ 100 kHz
-
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
25SVPF47M
CAP ALUM POLY 47UF 20% 25V SMD
Panasonic Electronic Components
16,440
In Stock
1 : $1.09000
Cut Tape (CT)
1,000 : $0.44300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
47 µF
±20%
25 V
30mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
140 mA @ 120 Hz
2.8 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
RL8
RL81C221MDN1KX
CAP ALUM POLY 220UF 20% 16V TH
Nichicon
17,241
In Stock
1 : $1.17000
Cut Tape (CT)
1,000 : $0.36915
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Polymer
220 µF
±20%
16 V
12mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
500 mA @ 120 Hz
5 A @ 100 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.315" (8.00mm)
-
Through Hole
Radial, Can
OS-CON, SVPF 6.30mm
16SVPF180M
CAP ALUM POLY 180UF 20% 16V SMD
Panasonic Electronic Components
13,382
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.44300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
180 µF
±20%
16 V
22mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
165 mA @ 120 Hz
3.3 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
OS-CON, SVPF 6.30mm
35SVPF22M
CAP ALUM POLY 22UF 20% 35V SMD
Panasonic Electronic Components
3,645
In Stock
1 : $1.19000
Cut Tape (CT)
1,000 : $0.44000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
22 µF
±20%
35 V
35mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
130 mA @ 120 Hz
2.6 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
NPCAP PXG Series
APXG200ARA391MHA0G
CAP ALUM POLY 390UF 20% 20V SMD
Chemi-Con
277
In Stock
1 : $1.19000
Cut Tape (CT)
500 : $0.40772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
390 µF
±20%
20 V
20mOhm
15000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
3.7 A @ 100 kHz
-
-
0.315" Dia (8.00mm)
0.406" (10.30mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CX SERIES 7.3L,4.3W
EEF-CX0G331R
CAP ALUM POLY 330UF 20% 4V SMD
Panasonic Electronic Components
39,353
In Stock
1 : $1.20000
Cut Tape (CT)
3,500 : $0.48900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
330 µF
±20%
4 V
15mOhm
2000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
-
5.1 A @ 100 kHz
-
-
0.287" L x 0.169" W (7.30mm x 4.30mm)
0.075" (1.90mm)
0.287" L x 0.169" W (7.30mm x 4.30mm)
Surface Mount
2917 (7343 Metric)
OS-CON, SVPF 6.30mm
50SVPF10M
CAP ALUM POLY 10UF 20% 50V SMD
Panasonic Electronic Components
399
In Stock
1 : $1.21000
Cut Tape (CT)
1,000 : $0.46400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymer
10 µF
±20%
50 V
40mOhm
5000 Hrs @ 105°C
-55°C ~ 105°C
-
General Purpose
-
125 mA @ 120 Hz
2.5 A @ 100 kHz
-
-
0.248" Dia (6.30mm)
0.236" (6.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 5,188

Aluminum - Polymer Capacitors


Aluminum polymer capacitors, like their standard electrolytic counterparts, are a polarized capacitor type based on an aluminum electrode material with an aluminum oxide dielectric, but distinguished from them by their use of a conductive polymer material instead of traditional fluid electrolytes. Relative to standard aluminum electrolytic capacitors, polymer types tend to exhibit improved electrical performance in exchange for higher cost and greater sensitivity to the operating environment.