Film Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $9.72000 Bulk | Bulk | Active | 4.5 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 1 : $10.31000 Bulk | Bulk | Active | 17.5 µF | ±10% | 160V | - | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 128 Marketplace Check Lead Time | 10 : $8.17000 Bulk 1 : $10.49000 Bulk | Bulk Bulk | Active | 10 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 45 Marketplace Check Lead Time | 4 : $18.79000 Bulk 1 : $13.82000 Bulk | Bulk Bulk | Active | 12 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 1 : $14.78000 Bulk | Bulk | Active | 50 µF | ±10% | 160V | - | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 160 : $6.86781 Bulk | Bulk | Active | 2.5 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | 14 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 160 : $7.22850 Bulk | Bulk | Active | 10 µF | ±10% | 160V | - | Polypropylene (PP), Metallized | 9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.614" (41.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 49 Marketplace Check Lead Time | 24 : $12.80000 Bulk 96 : $7.52635 Bulk | Bulk Bulk | Active | 3.5 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | 11 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.102" W (41.50mm x 28.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 50 Marketplace Check Lead Time | 24 : $12.87000 Bulk 96 : $7.57344 Bulk | Bulk Bulk | Active | 7 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.102" W (41.50mm x 28.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 128 : $7.62047 Bulk | Bulk | Active | 4 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | 11 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 96 : $7.62927 Bulk | Bulk | Active | 16 µF | ±10% | 160V | - | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.102" W (41.50mm x 28.00mm) | 1.496" (38.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 32 : $12.99000 Bulk 128 : $7.63617 Bulk | Bulk Bulk | Active | 7.5 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 9 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 96 : $7.96740 Bulk | Bulk | Active | 6 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 76 Marketplace Check Lead Time | 5 : $15.90000 Bulk 96 : $8.76125 Bulk | Bulk Bulk | Active | 25 µF | ±10% | 160V | - | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 1.634" L x 1.181" W (41.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 1.476" (37.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 49 Marketplace Check Lead Time | 5 : $16.36000 Bulk 72 : $9.62750 Bulk | Bulk Bulk | Active | 9 µF | ±10% | 275V | - | Polypropylene (PP), Metallized | 10 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 91 Marketplace Check Lead Time | 10 : $9.54000 Bulk 72 : $9.80000 Bulk | Bulk Bulk | Active | 16.5 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock Check Lead Time | 72 : $10.12931 Bulk | Bulk | Active | 38 µF | ±10% | 160V | - | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.811" (46.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | - | - | |||
0 In Stock 1,005 Marketplace Check Lead Time | 1 : $14.23000 Bulk 10 : $11.08000 Bulk | Bulk Bulk | Active | 22 µF | ±10% | 250V | - | Polypropylene (PP), Metallized | 7 mOhms | -40°C ~ 85°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 2.008" (51.00mm) | PC Pins | 2.067" (52.50mm) | EMI, RFI Suppression | - | - |