Results: 0
Manufacturer
AillenAmerican Technical CeramicsAmotechAmphenol PositronicCal-Chip Electronics, Inc.CalRamic Technologies LLCChemi-ConCornell Dubilier / Illinois CapacitorCornell Dubilier KnowlesDarfonEPCOS - TDK ElectronicsEXXELIA
Series
-*020104020402N0505C0505P0505X06030603N08050805N
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.08 pF0.1 pF0.11 pF0.12 pF0.13 pF0.15 pF0.16 pF0.18 pF0.2 pF0.22 pF0.24 pF0.25 pF
Tolerance
-20%, +25%-20%, +40%-20%, +50%-20%, +80%-15%, +25%-10%, +20%-10%, +30%0%, +100%0%, +80%±0.02pF±0.03pF±0.05pF
Voltage - Rated
2.5V4V6V6.3V10V16V20V25V35V50V63V75V
Temperature Coefficient
-ABBDBEBGBJBLBNBPBRBT
Operating Temperature
-55°C ~ 100°C-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 160°C-55°C ~ 175°C-55°C ~ 200°C-55°C ~ 250°C-55°C ~ 260°C-55°C ~ 85°C-40°C ~ 125°C-40°C ~ 150°C
Features
-Bonding MountableBonding Mountable, Gold Flash TerminationBonding Mountable, Gold Flash Termination, Single LayerBonding Mountable, Single LayerBypass Capacitor, DecouplingControlled ESRControlled ESR, Low ESL (Reverse Geometry)DC Annex H, Humidity 3B Annex I, High VoltageDC Annex H, Humidity 3B Annex I, Soft Termination, High VoltageDerating RecommendedDerating Recommended, Interposer Termination
Ratings
-AEC-Q200AEC-Q200, X1, X2, Y2AEC-Q200, X1, Y1AEC-Q200, X1, Y2AEC-Q200, X2COTSX1X1, Y1X1, Y2X1, Y4X2X2, Y3Y1
Applications
-Acoustic Noise ReductionAutomotiveAutomotive, Boardflex SensitiveAutomotive, Boardflex Sensitive, ESD ProtectionAutomotive, Bypass, DecouplingAutomotive, Bypass, Decoupling, Boardflex SensitiveAutomotive, Bypass, Decoupling, Boardflex Sensitive, ESD ProtectionAutomotive, Bypass, Decoupling, ESD ProtectionAutomotive, ESD ProtectionAutomotive, SMPS FilteringAutomotive, SMPS Filtering, Boardflex Sensitive
Failure Rate
-M (1%)P (0.1%)R (0.01%)S (0.001%)
Mounting Type
-Chassis MountRequires HolderScrew MountSurface MountSurface Mount, MLCCSurface Mount, MLCC, EpoxySurface Mount, SLCCSurface Mount, SLCC, EpoxyThrough Hole
Package / Case
2-DIP2-SMD6-DIP6-Stacked SMD, J-Lead6-Stacked SMD, L-Lead8-DIP (0.400", 10.16mm)8-SMD, J-Lead40-DIP0201 (0603 Metric)0202 (0505 Metric)0204 (0510 Metric)0301 (0803 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)0.010" L x 0.010" W (0.25mm x 0.25mm)0.012" L x 0.010" W (0.30mm x 0.25mm)0.012" L x 0.012" W (0.31mm x 0.31mm)0.015" L x 0.012" W (0.38mm x 0.30mm)0.015" L x 0.015" W (0.38mm x 0.38mm)0.016" L x 0.008" W (0.40mm x 0.20mm)0.016" L x 0.008" W (0.41mm x 0.20mm)0.016" L x 0.012" W (0.40mm x 0.30mm)0.016" L x 0.016" W (0.40mm x 0.40mm)0.020" L x 0.010" W (0.50mm x 0.25mm)0.020" L x 0.015" W (0.51mm x 0.38mm)
Height - Seated (Max)
0.013" (0.33mm)0.020" (0.50mm)0.022" (0.55mm)0.028" (0.70mm)0.031" (0.80mm)0.035" (0.90mm)0.039" (1.00mm)0.043" (1.10mm)0.057" (1.45mm)0.071" (1.80mm)0.079" (2.00mm)0.080" (2.03mm)
Thickness (Max)
0.004" (0.11mm)0.005" (0.13mm)0.005" (0.14mm)0.006" (0.14mm)0.006" (0.15mm)0.007" (0.18mm)0.008" (0.20mm)0.009" (0.22mm)0.009" (0.23mm)0.010" (0.25mm)0.011" (0.28mm)0.012" (0.30mm)
Lead Spacing
0.013" (0.33mm)0.020" (0.50mm)0.031" (0.80mm)0.033" (0.83mm)0.035" (0.89mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.150" (3.80mm)0.170" (4.32mm)0.180" (4.57mm)0.197" (5.00mm)
Lead Style
-Flat BentFormed LeadsFormed Leads - KinkedGull WingJ-LeadKinkedL-LeadStraight
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.