Showing
1 - 25
of 68
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
380
In Stock
1 : $255.09000
Bulk
Bulk
Active11000 µF±20%40 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
10
In Stock
1 : $206.27000
Bulk
Bulk
Active4300 µF±20%50 V46mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose14.9 A @ 120 Hz15.3 A @ 20 kHz0.500" (12.70mm)3.000" L x 1.000" W (76.20mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
21
In Stock
1 : $196.79000
Bulk
Bulk
Active560 µF±20%250 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
184
In Stock
1 : $206.08000
Bulk
Bulk
Active4400 µF±20%40 V-5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose--1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.34000
Bulk
Bulk
Active500 µF±20%100 V355mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose5.4 A @ 120 Hz6.4 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $246.73900
Bulk
Bulk
Active1300 µF±20%100 V143mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose8.5 A @ 120 Hz10.1 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $199.52300
Bulk
Bulk
Active1000 µF±20%100 V387mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose4.4 A @ 120 Hz5.7 A @ 20 kHz0.500" (12.70mm)3.000" L x 1.000" W (76.20mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $246.73900
Bulk
Bulk
Active900 µF±20%150 V158mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose8.1 A @ 120 Hz10.1 A @ 20 kHz1.000" (25.40mm)3.000" L x 1.750" W (76.20mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $186.67500
Bulk
Bulk
Active800 µF±20%100 V484mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose3.6 A @ 120 Hz4.6 A @ 20 kHz0.500" (12.70mm)2.500" L x 1.000" W (63.50mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $214.58900
Bulk
Bulk
Active6300 µF±20%40 V62mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose12.9 A @ 120 Hz15 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $173.81200
Bulk
Bulk
Active1500 µF±20%60 V74mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.3 A @ 120 Hz9.6 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.34000
Bulk
Bulk
Active6800 µF±20%20 V84mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose11 A @ 120 Hz12.2 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.34000
Bulk
Bulk
Active360 µF±20%150 V388mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose5.1 A @ 120 Hz6.4 A @ 20 kHz1.000" (25.40mm)1.500" L x 1.750" W (38.10mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $173.81200
Bulk
Bulk
Active300 µF±20%150 V634mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose2.8 A @ 120 Hz3.6 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.52300
Bulk
Bulk
Active500 µF±20%150 V387mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose4.4 A @ 120 Hz5.7 A @ 20 kHz0.500" (12.70mm)3.000" L x 1.000" W (76.20mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $214.58900
Bulk
Bulk
Active770 µF±20%100 V238mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6.6 A @ 120 Hz7.8 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $161.62200
Bulk
Bulk
Active2300 µF±20%40 V105mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose6.6 A @ 120 Hz6.8 A @ 20 kHz0.500" (12.70mm)1.500" L x 1.000" W (38.10mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.52300
Bulk
Bulk
Active5900 µF±20%40 V45mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose14.9 A @ 120 Hz15.3 A @ 20 kHz0.500" (12.70mm)3.000" L x 1.000" W (76.20mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.52300
Bulk
Bulk
Active11000 µF±20%20 V42mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose15.2 A @ 120 Hz15.6 A @ 20 kHz0.500" (12.70mm)3.000" L x 1.000" W (76.20mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $199.52300
Bulk
Bulk
Active2600 µF±20%60 V47mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose14.7 A @ 120 Hz15 A @ 20 kHz0.500" (12.70mm)3.000" L x 1.000" W (76.20mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $214.58900
Bulk
Bulk
Active2100 µF±20%60 V72mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose11.9 A @ 120 Hz14.1 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $214.58900
Bulk
Bulk
Active540 µF±20%150 V261mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6.3 A @ 120 Hz7.8 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
0
In Stock
10 : $173.81200
Bulk
Bulk
Active4900 µF±20%30 V72mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose9.5 A @ 120 Hz9.7 A @ 20 kHz0.500" (12.70mm)2.000" L x 1.000" W (50.80mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $186.67500
Bulk
Bulk
Active2100 µF±20%60 V57mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CBi-Polar-General Purpose12.1 A @ 120 Hz12.4 A @ 20 kHz0.500" (12.70mm)2.500" L x 1.000" W (63.50mm x 25.40mm)0.500" (12.70mm)-Through HoleFlatPack
0
In Stock
10 : $214.58900
Bulk
Bulk
Active400 µF±20%200 V285mOhm @ 120Hz5000 Hrs @ 125°C-55°C ~ 125°CPolar-General Purpose6 A @ 120 Hz7.7 A @ 20 kHz1.000" (25.40mm)2.000" L x 1.750" W (50.80mm x 44.45mm)0.500" (12.70mm)-Chassis MountFlatPack, Tabbed
Showing
1 - 25
of 68

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.