Showing
1 - 8
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
10
In Stock
1 : $25.00000
Bulk
Bulk
Active4400 µF±20%35 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
0
In Stock
Active
Bulk
Active24000 µF±20%4 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
0
In Stock
Active
Bulk
Active20000 µF±20%6.3 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
0
In Stock
Active
Bulk
Active15000 µF±20%10 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
0
In Stock
Active
Bulk
Active11000 µF±20%16 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
0
In Stock
Active
Bulk
Active6900 µF±20%25 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
0
In Stock
Active
Bulk
Active2200 µF±20%50 V80mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
0
In Stock
Active
Tray
Active1500 µF±20%63 V160mOhm @ 120Hz3000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose-2.441" L x 1.654" W (62.00mm x 42.00mm)0.126" (3.20mm)-User DefinedFlatPack
Showing
1 - 8
of 8

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.