Results: 0
Manufacturer
AIC tech Inc.AillenAishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier / Illinois CapacitorCornell Dubilier KnowlesElna AmericaEPCOS - TDK ElectronicsEXXELIA Sic SafcoGE CapacitorHammond Manufacturing
Series
-*013 RLC021 ASM025 AMR030 AS031 AS036 RSP038 RSU041 ASH042 AHH-ELB042 AMH-ELB
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Retail PackageStripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.2 µF1.5 µF1.6 µF1.8 µF2 µF
Tolerance
-40%, 0%-25%, +20%-10%, +100%-10%, +150%-10%, +20%-10%, +30%-10%, +40%-10%, +50%-10%, +75%-5%, +20%0%, +20%0%, +25%0%, +30%0%, +50%
Voltage - Rated
2.5 V3 V4 V5 V5.5 V6 V6.3 V7 V7.5 V8 V10 V12 V
ESR (Equivalent Series Resistance)
1.5mOhm @ 120Hz2mOhm @ 120Hz2.9mOhm @ 120Hz3mOhm @ 120Hz3.1mOhm @ 120Hz3.3mOhm @ 120Hz3.4mOhm @ 100Hz3.4mOhm @ 120Hz3.5mOhm @ 120Hz3.6mOhm @ 120Hz3.7mOhm @ 100Hz3.9mOhm @ 120Hz
Lifetime @ Temp.
500 Hrs @ 60°C500 Hrs @ 70°C500 Hrs @ 85°C1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 130°C1000 Hrs @ 135°C1000 Hrs @ 140°C1000 Hrs @ 150°C1000 Hrs @ 85°C1250 Hrs @ 150°C1500 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 175°C-40°C ~ 55°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
-AudioAudio, AutomotiveAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowAutomotive, Onboard ChargerBypass, DecouplingGeneral PurposeHermetically SealedHigh Temperature ReflowHigh VibrationHVACMotor Start
Ripple Current @ Low Frequency
0.9 mA @ 120 Hz1 mA @ 120 Hz1.1 mA @ 120 Hz1.2 mA @ 120 Hz1.3 mA @ 120 Hz1.5 mA @ 120 Hz1.53 mA @ 120 Hz1.6 mA @ 120 Hz1.7 mA @ 120 Hz1.87 mA @ 120 Hz1.883 mA @ 120 Hz1.9 mA @ 120 Hz
Ripple Current @ High Frequency
0.19 mA @ 10 kHz1.35 mA @ 10 kHz1.5 mA @ 10 kHz1.5 mA @ 100 kHz1.65 mA @ 10 kHz1.7 mA @ 10 kHz1.7 mA @ 50 kHz1.7 mA @ 100 kHz1.71 mA @ 100 kHz1.735 mA @ 100 kHz1.78 mA @ 100 kHz1.863 mA @ 50 kHz
Impedance
2.1 mOhms2.5 mOhms3 mOhms4 mOhms4.6 mOhms4.8 mOhms4.9 mOhms5 mOhms5.1 mOhms5.3 mOhms5.4 mOhms5.6 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.200" (5.08mm)0.201" (5.10mm)0.205" (5.20mm)0.236" (6.00mm)0.246" (6.25mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.157" Dia x 0.217" L (4.00mm x 5.50mm)0.177" Dia x 0.394" L (4.50mm x 10.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.197" Dia x 0.472" L (5.00mm x 12.00mm)0.197" Dia x 0.492" L (5.00mm x 12.50mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.394" L (6.00mm x 10.00mm)0.236" Dia x 0.492" L (6.00mm x 12.50mm)
Height - Seated (Max)
0.063" (1.60mm)0.075" (1.90mm)0.079" (2.00mm)0.098" (2.50mm)0.126" (3.20mm)0.154" (3.90mm)0.156" (3.95mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.209" (5.30mm)0.213" (5.40mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.157" Dia x 0.217" L (4.00mm x 5.50mm)0.157" Dia x 0.236" H (4.00mm x 6.00mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.189" W (4.30mm x 4.80mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.197" Dia x 0.236" H (5.00mm x 6.00mm)0.197" L x 0.177" W (5.00mm x 4.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.228" W (5.30mm x 5.80mm)0.209" L x 0.256" W (5.30mm x 6.50mm)
Mounting Type
-Chassis MountChassis, Stud MountClamp MountSurface MountThrough HoleThrough Hole, Press-FitUser Defined
Package / Case
2917 (7343 Metric)-AxialAxial, CanAxial, Can - 3 LeadsAxial, Can - 4 LeadsFlatPackFlatPack, TabbedNonstandard SMDRadialRadial, CanRadial, Can - 3 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Search Entry
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.