Showing
1 - 9
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
1,638
In Stock
1 : $6.52000
Bulk
Bulk
Obsolete1500 µF-10%, +30%40 V57mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow2.555 A @ 100 Hz7.3 A @ 5 kHz-0.787" Dia x 1.063" L (20.00mm x 27.00mm)--Through HoleAxial, Can
217
In Stock
1 : $7.45000
Bulk
Bulk
Obsolete2200 µF-10%, +30%25 V50mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow2.485 A @ 100 Hz7.1 A @ 5 kHz-0.787" Dia x 1.063" L (20.00mm x 27.00mm)--Through HoleAxial, Can
674
In Stock
1,350
Factory
1 : $9.58000
Bulk
Bulk
Obsolete900 µF-10%, +30%63 V67mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow2.835 A @ 100 Hz8.1 A @ 5 kHz-0.787" Dia x 1.693" L (20.00mm x 43.00mm)--Through HoleAxial, Can
95
In Stock
1 : $8.53000
Bulk
Bulk
Obsolete680 µF-10%, +30%63 V87mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow2.415 A @ 100 Hz6.9 A @ 5 kHz-0.787" Dia x 1.378" L (20.00mm x 35.00mm)--Through HoleAxial, Can
22
In Stock
1 : $9.45000
Bulk
Bulk
Obsolete4700 µF-10%, +30%25 V25mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow3.605 A @ 100 Hz10.3 A @ 5 kHz-0.787" Dia x 1.693" L (20.00mm x 43.00mm)--Through HoleAxial, Can
0
In Stock
Obsolete
Bulk
Obsolete3300 µF-10%, +30%25 V34mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow3.115 A @ 100 Hz8.9 A @ 5 kHz-0.787" Dia x 1.378" L (20.00mm x 35.00mm)--Through HoleAxial, Can
0
In Stock
Obsolete
Bulk
Obsolete2200 µF-10%, +30%40 V41mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow3.115 A @ 100 Hz8.9 A @ 5 kHz-0.787" Dia x 1.378" L (20.00mm x 35.00mm)--Through HoleAxial, Can
0
In Stock
Obsolete
Bulk
Obsolete2700 µF-10%, +30%40 V32mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow3.535 A @ 100 Hz10.1 A @ 5 kHz-0.787" Dia x 1.693" L (20.00mm x 43.00mm)--Through HoleAxial, Can
0
In Stock
Obsolete
Bulk
Obsolete470 µF-10%, +30%63 V125mOhm @ 100Hz2000 Hrs @ 150°C-40°C ~ 150°CPolar-High Temperature Reflow1.925 A @ 100 Hz5.5 A @ 5 kHz-0.787" Dia x 1.063" L (20.00mm x 27.00mm)--Through HoleAxial, Can
Showing
1 - 9
of 9

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.