Aluminum Electrolytic Capacitors

Results: 34,244
Manufacturer
AIC tech Inc.AillenAishi Capacitors (Hunan Aihua GroupChemi-ConChinsan (Elite)Cornell Dubilier / Illinois CapacitorCornell Dubilier KnowlesElna AmericaEPCOS - TDK ElectronicsEXXELIA Sic SafcoGE CapacitorHartland Controls/Littelfuse
Series
-*013 RLC021 ASM030 AS031 AS036 RSP038 RSU041 ASH042 AMH-ELB042 ASH043 ASH
Packaging
BagBoxBulkCaseCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.2 µF1.5 µF1.8 µF2 µF2.2 µF
Tolerance
-40%, 0%-25%, +20%-10%, +100%-10%, +150%-10%, +20%-10%, +30%-10%, +50%-10%, +75%-5%, +20%0%, +20%0%, +30%0%, +50%±3%±10%
Voltage - Rated
3 V4 V6 V6.3 V8 V10 V12 V15 V16 V20 V25 V30 V
ESR (Equivalent Series Resistance)
1.5mOhm @ 120Hz3mOhm @ 120Hz4mOhm @ 100Hz5mOhm @ 100Hz5mOhm @ 120Hz5.2mOhm @ 120Hz5.5mOhm @ 120Hz5.6mOhm @ 100Hz5.9mOhm @ 120Hz6mOhm @ 100Hz6mOhm @ 120Hz6.1mOhm @ 100Hz
Lifetime @ Temp.
500 Hrs @ 60°C500 Hrs @ 70°C500 Hrs @ 85°C1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 130°C1000 Hrs @ 135°C1000 Hrs @ 150°C1000 Hrs @ 85°C1250 Hrs @ 150°C1500 Hrs @ 105°C1500 Hrs @ 125°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-55°C ~ 85°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 175°C-40°C ~ 60°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
-AudioAudio, AutomotiveAutomotiveAutomotive, Bypass, DecouplingAutomotive, High Temperature ReflowAutomotive, Onboard ChargerBypass, DecouplingGeneral PurposeHermetically SealedHigh Temperature ReflowHigh VibrationHVACMotor Start
Ripple Current @ Low Frequency
0.9 mA @ 120 Hz1 mA @ 120 Hz1.2 mA @ 120 Hz1.3 mA @ 120 Hz1.5 mA @ 120 Hz1.6 mA @ 120 Hz1.883 mA @ 120 Hz2 mA @ 120 Hz2.1 mA @ 120 Hz2.2 mA @ 120 Hz2.3 mA @ 120 Hz2.31 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 mA @ 10 kHz1.5 mA @ 10 kHz1.71 mA @ 100 kHz1.89 mA @ 100 kHz2.4 mA @ 10 kHz2.6 mA @ 10 kHz2.6136 mA @ 100 kHz2.745 mA @ 100 kHz3 mA @ 10 kHz3.2 mA @ 10 kHz3.3 mA @ 10 kHz3.36 mA @ 10 kHz
Impedance
2.1 mOhms4.9 mOhms5 mOhms6 mOhms6.4 mOhms6.5 mOhms6.6 mOhms6.8 mOhms7 mOhms7.6 mOhms8 mOhms8.2 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.300" (7.62mm)0.331" (8.40mm)0.394" (10.00mm)0.400" (10.16mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.157" Dia x 0.217" L (4.00mm x 5.50mm)0.177" Dia x 0.394" L (4.50mm x 10.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.198" Dia x 0.492" L (5.00mm x 12.50mm)0.198" Dia x 0.512" L (5.00mm x 13.00mm)0.236" Dia (6.00mm)0.236" Dia x 0.394" L (6.00mm x 10.00mm)0.236" Dia x 0.492" L (6.00mm x 12.50mm)
Height - Seated (Max)
0.063" (1.60mm)0.156" (3.95mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.209" (5.30mm)0.213" (5.40mm)0.217" (5.50mm)0.220" (5.60mm)0.222" (5.64mm)0.222" (5.65mm)0.224" (5.70mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.157" Dia x 0.217" L (4.00mm x 5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.169" L x 0.189" W (4.30mm x 4.80mm)0.169" L x 0.217" W (4.30mm x 5.50mm)0.197" Dia x 0.217" L (5.00mm x 5.50mm)0.197" L x 0.177" W (5.00mm x 4.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.209" L x 0.228" W (5.30mm x 5.80mm)0.209" L x 0.256" W (5.30mm x 6.50mm)0.236" L x 0.217" W (6.00mm x 5.50mm)0.248" Dia x 0.217" L (6.30mm x 5.50mm)
Mounting Type
-Chassis MountChassis, Stud MountClamp MountSurface MountThrough HoleThrough Hole, Press-Fit
Package / Case
2917 (7343 Metric)-AxialAxial, CanFlatPackFlatPack, TabbedNonstandard SMDRadialRadial, CanRadial, Can - 3 LeadRadial, Can - 4 LeadRadial, Can - 5 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
34,244Results
Search Entry
Applied FiltersRemove All

Showing
of 34,244
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WCAP-ASLI
865080340001
CAP ALUM 10UF 20% 16V SMD
Würth Elektronik
15,227
In Stock
1 : $0.18000
Cut Tape (CT)
2,000 : $0.10000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
47.2 mA @ 120 Hz
80 mA @ 100 kHz
2.2 Ohms
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
427,635
In Stock
1 : $0.23000
Cut Tape (CT)
2,000 : $0.05649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
ESK Series
ESK107M025AE3EA
CAP ALUM 100UF 20% 25V RADIAL TH
KEMET
149,718
In Stock
1 : $0.24000
Cut Tape (CT)
2,000 : $0.04844
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
200 mA @ 120 Hz
240 mA @ 10 kHz
-
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
M SERIES
ECA-1HM471B
CAP ALUM 470UF 20% 50V RADIAL TH
Panasonic Electronic Components
18,000
In Stock
500 : $0.26496
Tape & Box (TB)
Tape & Box (TB)
Active
470 µF
±20%
50 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
650 mA @ 120 Hz
1.105 A @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
ZLH Series 8mm
50ZLH100MEFC8X11.5
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
288,099
In Stock
1 : $0.27000
Bulk
Bulk
Active
100 µF
±20%
50 V
-
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
362 mA @ 120 Hz
-
74 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
WCAP-ASLI
865080543009
CAP ALUM 47UF 20% 35V SMD
Würth Elektronik
43,295
In Stock
1 : $0.27000
Cut Tape (CT)
1,000 : $0.15200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
156 mA @ 120 Hz
240 mA @ 100 kHz
530 mOhms
-
0.248" Dia (6.30mm)
0.217" (5.50mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
PX Series
25YXJ220M6.3X11
CAP ALUM 220UF 20% 25V RADIAL TH
Rubycon
107,506
In Stock
1 : $0.30000
Bulk
Bulk
Active
220 µF
±20%
25 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
280 mA @ 120 Hz
400 mA @ 100 kHz
220 mOhms
0.098" (2.50mm)
0.248" Dia (6.30mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
LLE Series-8
400LLE3R3MEFC8X11.5
CAP ALUM 3.3UF 20% 400V RADIAL
Rubycon
178,103
In Stock
1 : $0.31000
Bulk
Bulk
Active
3.3 µF
±20%
400 V
-
15000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
-
-
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
172,684
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
18 mA @ 120 Hz
27 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
170,497
In Stock
1 : $0.31000
Cut Tape (CT)
2,000 : $0.07203
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
102,744
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
28 mA @ 120 Hz
47.6 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
67,769
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
MVE Series
EMVE160ARA101MF55G
CAP ALUM 100UF 20% 16V SMD
Chemi-Con
48,948
In Stock
1 : $0.32000
Cut Tape (CT)
1,000 : $0.08444
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
69 mA @ 120 Hz
-
-
-
0.248" Dia (6.30mm)
0.205" (5.20mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1V101MCL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
158,285
In Stock
1 : $0.33000
Cut Tape (CT)
900 : $0.08221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
84 mA @ 120 Hz
126 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WCAP-ASLI
865080545012
CAP ALUM 100UF 20% 35V SMD
Würth Elektronik
58,081
In Stock
1 : $0.34000
Cut Tape (CT)
900 : $0.19100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
195 mA @ 120 Hz
300 mA @ 100 kHz
380 mOhms
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
151,446
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.09120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
16 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
39 mA @ 120 Hz
66.3 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.217" (5.50mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
ZLH Series
25ZLH470MEFC10X12.5
CAP ALUM 470UF 20% 25V RADIAL TH
Rubycon
262,440
In Stock
1 : $0.36000
Bulk
Bulk
Active
470 µF
±20%
25 V
-
10000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
731.5 mA @ 120 Hz
1.33 A @ 100 kHz
39 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.551" (14.00mm)
-
Through Hole
Radial, Can
62,708
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
61.2 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
58,455
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
25 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
YXJ Series 8x11.5
50YXJ100MT78X11.5
CAP ALUM 100UF 20% 50V RADIAL TH
Rubycon
43,565
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.09897
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
388.5 mA @ 120 Hz
555 mA @ 100 kHz
170 mOhms
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
16,029
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
29 mA @ 120 Hz
49.3 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
8,546
In Stock
1 : $0.36000
Cut Tape (CT)
2,000 : $0.08199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
19,867
In Stock
1 : $0.37000
Cut Tape (CT)
2,000 : $0.09289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
1 µF
±20%
35 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
80,238
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.09381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
67.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
42,799
In Stock
1 : $0.38000
Cut Tape (CT)
2,000 : $0.09381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
67.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 34,244

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.