Showing
of 25,466
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP
KEMET
818
In Stock
1 : $13.39000
Bulk
Bulk
Active470 µF±20%450 V252mOhm @ 100Hz15000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose2.43 A @ 100 Hz4.03 A @ 10 kHz155 mOhms0.394" (10.00mm)1.378" Dia (35.00mm)2.047" (52.00mm)-Through HoleRadial, Can - Snap-In
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP
KEMET
465
In Stock
1 : $21.30000
Bulk
Bulk
Active1000 µF±20%400 V120mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5 A @ 100 Hz8.82 A @ 10 kHz78 mOhms0.886" (22.50mm)1.575" Dia (40.00mm)3.228" (82.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP
KEMET
468
In Stock
1 : $49.02000
Bulk
Bulk
Active1000 µF±20%600 V132.3mOhm @ 100Hz18000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose5.75 A @ 100 Hz11.48 A @ 10 kHz92 mOhms0.886" (22.50mm)1.772" Dia (45.00mm)4.213" (107.00mm)-Through HoleRadial, Can - Snap-In - 4 Lead
WT,WX Series
UWX1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
115,174
In Stock
1 : $0.27000
Cut Tape (CT)
2,000 : $0.06187
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose23 mA @ 120 Hz34.5 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
175,769
In Stock
1 : $0.34000
Cut Tape (CT)
2,000 : $0.08611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%16 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose18 mA @ 120 Hz27 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
168,117
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.09025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1C101MCL1GB
CAP ALUM 100UF 20% 16V SMD
Nichicon
5,191
In Stock
1 : $0.35000
Cut Tape (CT)
1,000 : $0.09221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy100 µF±20%16 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose86 mA @ 120 Hz129 mA @ 10 kHz--0.248" Dia (6.30mm)0.213" (5.40mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
MVE Series
EMVE160ARA101MF55G
CAP ALUM 100UF 20% 16V SMD
United Chemi-Con
97,648
In Stock
1 : $0.36000
Cut Tape (CT)
1,000 : $0.09614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active100 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolar-General Purpose69 mA @ 120 Hz---0.248" Dia (6.30mm)0.205" (5.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
555,444
In Stock
1 : $0.40000
Cut Tape (CT)
2,000 : $0.09945
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%16 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive45 mA @ 120 Hz60 mA @ 100 kHz3 Ohms-0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
143,400
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.09950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%6.3 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive36 mA @ 120 Hz61.2 mA @ 10 kHz--0.157" Dia (4.00mm)0.217" (5.50mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
89,553
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.09950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs33 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive29 mA @ 120 Hz49.3 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
90,810
In Stock
1 : $0.44000
Cut Tape (CT)
2,000 : $0.09950
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive22 mA @ 120 Hz37.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
124,223
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.10212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive30 mA @ 120 Hz51 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
107,900
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.10212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%25 V-2000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive28 mA @ 120 Hz47.6 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWT1E100MCL1GB
CAP ALUM 10UF 20% 25V SMD
Nichicon
51,213
In Stock
1 : $0.39000
Cut Tape (CT)
1,000 : $0.10226
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-1000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose23 mA @ 120 Hz34.5 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
1,525
In Stock
1 : $0.42000
Cut Tape (CT)
2,000 : $0.10566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25 V-2000 Hrs @ 105°C-55°C ~ 105°CPolarAEC-Q200Automotive67.5 mA @ 120 Hz90 mA @ 100 kHz1.35 Ohms-0.157" Dia (4.00mm)0.240" (6.10mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
81,107
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.11068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%16 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive39 mA @ 120 Hz66.3 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
680
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.11068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs100 µF±20%10 V-1000 Hrs @ 85°C-40°C ~ 85°CPolarAEC-Q200Automotive50 mA @ 120 Hz85 mA @ 10 kHz--0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX0J331MCL1GB
CAP ALUM 330UF 20% 6.3V SMD
Nichicon
119,397
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.11144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy330 µF±20%6.3 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose170 mA @ 120 Hz255 mA @ 10 kHz--0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WT_WX Series
UWX1A221MCL1GB
CAP ALUM 220UF 20% 10V SMD
Nichicon
9,984
In Stock
1 : $0.42000
Cut Tape (CT)
1,000 : $0.11144
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy220 µF±20%10 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose135 mA @ 120 Hz202.5 mA @ 10 kHz--0.315" Dia (8.00mm)0.217" (5.50mm)0.327" L x 0.327" W (8.30mm x 8.30mm)Surface MountRadial, Can - SMD
WCAP-ASLI
865080642006
CAP ALUM 10UF 20% 50V SMD
Würth Elektronik
111,824
In Stock
1 : $0.20000
Cut Tape (CT)
1,000 : $0.11200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%50 V-2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose56.05 mA @ 120 Hz95 mA @ 100 kHz2.8 Ohms-0.197" Dia (5.00mm)0.217" (5.50mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
129,172
In Stock
1 : $0.45000
Cut Tape (CT)
2,000 : $0.11296
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active2.2 µF±20%35 V-2000 Hrs @ 85°C-40°C ~ 85°CBi-PolarAEC-Q200Automotive12 mA @ 120 Hz20.4 mA @ 10 kHz--0.157" Dia (4.00mm)0.213" (5.40mm)0.169" L x 0.169" W (4.30mm x 4.30mm)Surface MountRadial, Can - SMD
M8 SERIES
ECA-1HM101B
CAP ALUM 100UF 20% 50V RADIAL
Panasonic Electronic Components
132,000
In Stock
1,000 : $0.11461
Tape & Box (TB)
Tape & Box (TB)
Active100 µF±20%50 V-2000 Hrs @ 85°C-40°C ~ 85°CPolar-General Purpose250 mA @ 120 Hz425 mA @ 10 kHz-0.197" (5.00mm)0.315" Dia (8.00mm)0.492" (12.50mm)-Through HoleRadial, Can
EEV Series
EEV476M025A9GAA
CAP ALUM 47UF 20% 25V SMD
KEMET
252,341
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12454
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%25 V520mOhm @ 100kHz2000 Hrs @ 105°C-55°C ~ 105°CPolar-General Purpose168 mA @ 120 Hz240 mA @ 100 kHz520 mOhms-0.248" Dia (6.30mm)0.222" (5.65mm)0.260" L x 0.260" W (6.60mm x 6.60mm)Surface MountRadial, Can - SMD
50,203
In Stock
1 : $0.47000
Cut Tape (CT)
1,000 : $0.12516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs10 µF±20%35 V-1000 Hrs @ 105°C-40°C ~ 105°CPolarAEC-Q200Automotive71.25 mA @ 120 Hz95 mA @ 100 kHz1.8 Ohms-0.197" Dia (5.00mm)0.213" (5.40mm)0.209" L x 0.209" W (5.30mm x 5.30mm)Surface MountRadial, Can - SMD
Showing
of 25,466

Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.