Capacitor Networks, Arrays

Results: 3
Capacitance
5µF10µF20µF
Voltage - Rated
500 V700 V900 V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Number of Capacitors
Circuit Type
Temperature Coefficient
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
160
In Stock
20 : $65.78550
Tube
Tube
Obsolete10µF±20%700 VCeramic2Isolated-AEC-Q200Through Hole6-DIP-1.299" L x 0.866" W (33.00mm x 22.00mm)0.472" (12.00mm)
92
In Stock
1 : $75.56000
Tube
Tube
Obsolete5µF±20%900 VCeramic2Isolated-AEC-Q200Through Hole6-DIP-1.299" L x 0.866" W (33.00mm x 22.00mm)0.472" (12.00mm)
0
In Stock
Obsolete
Tube
Obsolete20µF±20%500 VCeramic2Isolated-AEC-Q200Through Hole6-DIP-1.299" L x 0.866" W (33.00mm x 22.00mm)0.472" (12.00mm)
Showing
of 3

Capacitor Networks, Arrays


Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type. Single or multiple capacitance values range from 10 pf to 80 µf and 5% to 20% tolerance. Dielectric materials include ceramic, metallized polymer and polypropylene in 6.3 to 440 rated operating voltage.