Capacitor Kits

Results: 2
Packaging
BookBulk
Capacitance Range
100pF ~ 1µF150pF ~ 1µF
Voltage - Rated
50 ~ 2000V (2kV)500 ~ 3000V (3kV)
Tolerance
±5%, ±10%±5%, ±10%, ±20%
Features
High Voltage, Soft TerminationSoft Termination
Quantity
100 Pieces (20 Values - 5 Each)710 Pieces (Assorted Per Value)
Packages Included
0805 ~ 2220 (2012 ~ 5750 Metric)0805 ~ 2225 (2012 ~ 5763 Metric)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Kit Type
Capacitance Range
Mounting Type
Voltage - Rated
Tolerance
Applications
Features
Quantity
Packages Included
Sample Cap Kit
AUTO-AECQ-HV-KIT45
CAP KIT CER 150PF-1UF 710PCS
Knowles Syfer
4
In Stock
1 : $249.50000
Book
Book
Active
Ceramic
150pF ~ 1µF
Surface Mount, MLCC
50 ~ 2000V (2kV)
±5%, ±10%
Automotive, Boardflex Sensitive
Soft Termination
710 Pieces (Assorted Per Value)
0805 ~ 2220 (2012 ~ 5750 Metric)
MLCCAUTO-1
MLCCAUTO-1
MLCC AEC-Q200 KIT
Knowles Syfer
10
In Stock
Value Added Item
1 : $147.71000
Bulk
Bulk
Active
Ceramic
100pF ~ 1µF
Surface Mount, MLCC
500 ~ 3000V (3kV)
±5%, ±10%, ±20%
Automotive, Boardflex Sensitive
High Voltage, Soft Termination
100 Pieces (20 Values - 5 Each)
0805 ~ 2225 (2012 ~ 5763 Metric)
Showing
of 2

Capacitor Kits


Digi-Key's capacitor kits offer a convenient way to order capacitors of a particular dielectric type with a range of values, voltage ratings, and/or physical sizes. While some ship as assortments of bulk-packaged components suitable for refill purposes, most include a divided plastic case or storage bin for quick, convenient access to a component of a desired value for use in product development or educational labs, service and repair shops, and similar environments.